DC Motors

You are viewing 1 - 20 of 229 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Length Width Depth Dimensions Current Rating Series Core Construction Standards Met
RS Pro Brushed DC Motor, 120 W, 24 V, 0.38 Nm, 3000 rpm, 7.93mm Shaft Diameter RS Pro 24 V Brushed 120 W 3000 rpm 7.93mm 0.38 Nm 155mm 73 (Dia.)mm - 73 (Dia.) x 155 mm - - - -
Mellor Electric Brushed DC Motor, 24 V dc, 10 Ncm, 3500 rpm Mellor Electric 24 V dc Brushed - 3500 rpm - 10 Ncm - - - - - - Iron Core -
RS Pro DC Motor, 7.98 W, 6 → 15 V dc, 78.4 gcm, 9869 rpm, 2.31mm Shaft Diameter RS Pro 6 → 15 V dc - 7.98 W 9869 rpm 2.31mm 78.4 gcm 38mm - - 27.7 (Dia.) x 38 mm 990 mA - Iron Core -
RS Pro DC Motor, 5.75 W, 6 → 15 V dc, 58.8 gcm, 10668 rpm, 2.31mm Shaft Diameter RS Pro 6 → 15 V dc - 5.75 W 10668 rpm 2.31mm 58.8 gcm 32.5mm - - 27.63 (Dia.) x 32.5 mm 770 mA - Iron Core -
Portescap Brushed DC Motor, 3.5 W, 18 V dc, 6.9 mNm, 6300 rpm, 1.5mm Shaft Diameter Portescap 18 V dc Brushed 3.5 W 6300 rpm 1.5mm 6.9 mNm 45mm 22mm - 22 (Dia.) x 45 mm 3.5 mA - Ironless -
RS Pro DC Motor, 1.6 W, 1.5 → 3 V dc, 20 gcm, 7800 rpm, 2mm Shaft Diameter RS Pro 1.5 → 3 V dc - 1.6 W 7800 rpm 2mm 20 gcm 30.5mm - - 23.8 (Dia.) x 30.5 mm 850 mA - Iron Core -
Portescap Brushed DC Motor, 3.7 W, 12 V dc, 7.3 mNm, 5880 rpm, 1.5mm Shaft Diameter Portescap 12 V dc Brushed 3.7 W 5880 rpm 1.5mm 7.3 mNm 45mm 22mm - 22 (Dia.) x 45 mm 4.5 mA - Ironless -
RS Pro DC Motor, 19.68 W, 3 → 7.2 V dc, 375 gcm, 19000 rpm, 2.3mm Shaft Diameter RS Pro 3 → 7.2 V dc - 19.68 W 19000 rpm 2.3mm 375 gcm 38mm - - 27.7 (Dia.) x 38 mm 4.41 A - Iron Core -
RS Pro Brushed DC Motor, 0.58 W, 6 V, 3.9 gcm, 13500 rpm, 2.5mm Shaft Diameter RS Pro 6 V Brushed 0.58 W 13500 rpm 2.5mm 3.9 gcm 15.1mm 12mm 10mm 15.1 x 12 x 10 mm 320 mA - Metal -
Nidec Brushed DC Motor, 3 W, 24 V dc, 7.8 mNm, 3700 rpm, 2.5mm Shaft Diameter Nidec 24 V dc Brushed 3 W 3700 rpm 2.5mm 7.8 mNm 54mm 29mm - 29 (Dia.) x 54 mm 210 mA DMN29 - RoHS
RS Pro DC Motor, 21.2 W, 4.5 → 15 V dc, 154.4 gcm, 13360 rpm, 3.18mm Shaft Diameter RS Pro 4.5 → 15 V dc - 21.2 W 13360 rpm 3.18mm 154.4 gcm 50mm - - 35.8 (Dia.) x 50 mm 2.85 A - Iron Core -
Portescap DC Motor, 4.5 W, 12 V dc, 8.48 mNm, 7600 rpm, 2mm Shaft Diameter Portescap 12 V dc - 4.5 W 7600 rpm 2mm 8.48 mNm 34.4mm - - 22 (Dia.) x 34.4 mm 1.15 A - Ironless -
Mellor Electric Brushed DC Motor, 24 V dc, 3.5 Ncm, 6500 rpm Mellor Electric 24 V dc Brushed - 6500 rpm - 3.5 Ncm 37.8mm - - 27.7 (Dia.) x 37.8 mm - - Iron Core -
Mellor Electric Brushed DC Motor, 24 V dc, 2.3 Ncm, 5600 rpm Mellor Electric 24 V dc Brushed - 5600 rpm - 2.3 Ncm - - - - - - Iron Core -
RS Pro DC Motor, 80.16 W, 12 V dc, 92.13 mNm, 8311 rpm, 6.35mm Shaft Diameter RS Pro 12 V dc - 80.16 W 8311 rpm 6.35mm 92.13 mNm 69mm - - 51.8 (Dia.) x 69 mm 10.82 A - Iron Core -
Maxon Brushed DC Motor, 2 W, 24 V dc, 2.1 mNm, 13800 rpm, 1.5mm Shaft Diameter Maxon 24 V dc Brushed 2 W 13800 rpm 1.5mm 2.1 mNm 25.4mm - - 16 (Dia.) x 25.4 mm 134 mA - Ironless -
Maxon Brushed DC Motor, 150 W, 24 V dc, 170 mNm, 7580 rpm, 6mm Shaft Diameter Maxon 24 V dc Brushed 150 W 7580 rpm 6mm 170 mNm 71mm - - 40 (Dia.) x 71 mm 5.77 A - Ironless -
Crouzet Brushed DC Motor, 3.9 W, 24 V dc, 7.7 mNm, 3700 rpm, 2mm Shaft Diameter Crouzet 24 V dc Brushed 3.9 W 3700 rpm 2mm 7.7 mNm 44.6mm - - 32.2 (Dia.) x 44.6 mm 260 mA - Iron Core -
DC Motor, 1.4 W, 12 V dc, 0.25 Ncm, 9800 rpm Canon 12 V dc - 1.4 W 9800 rpm - 0.25 Ncm - - - - - - Ironless -
Maxon Brushless DC Motor, 50 W, 24 V dc, 84.3 mNm, 6700 rpm, 4mm Shaft Diameter Maxon 24 V dc Brushless 50 W 6700 rpm 4mm 84.3 mNm 21.3mm - - 42.8 (Dia.) x 21.3 mm 2.36 A - - -
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
You are viewing 1 - 20 of 229 results