DIP & SIP Switches

You are viewing 1 - 20 of 698 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Voltage Rating Dielectric Strength
10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator TE Connectivity 10P 400 mA @ 20 V Gold Over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush - - +85°C -30°C -30 → +85°C - - 300V ac
1 Way Through Hole Jumper Switch SP
  • RS Stock No. 279-9847
  • Brand ERG
  • Mfr. Part No. JSA4-01-GO
ERG SP 1 A - 1 Through Hole Slide - - +85°C -55°C -55 → +85°C - - -
2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator Apem SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze (Moving Contact) 2 Surface Mount Raised Actuator Slide DIP - +85°C -20°C -20 → +85°C - 24 (Switching) V dc, 50 (Non-Switching) V dc 500V ac
SPCO right angle short lever SIL switch
  • RS Stock No. 115-6306
  • Brand EOZ
  • Mfr. Part No. 09.10201.02
EOZ SPST 500 mA@ 24 V Gold Over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
DIP switch SMT raised actuators 8way Omron 8P 25 mA@ 24 V dc Gold Plated 8 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
6 Way Through Hole DIP Switch SPST, Raised Actuator Apem SPST 25 mA Phosphor Bronze 6 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 24V dc 500V dc
1 Way Through Hole DIP Switch SPST, Raised Actuator Apem SPST 25 mA Phosphor Bronze 1 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 24V dc 500V dc
4 Way Through Hole DIP Switch SPST, Piano Actuator TE Connectivity SPST 100 mA@ 24 V dc Copper Alloy 4 Through Hole Piano SMT - +85°C -30°C -30 → +85°C - - -
4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator Apem SPST 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc Phosphor Bronze 4 Surface Mount Recessed Actuator Slide DIP - +70°C -20°C -20 → +70°C - 24 (Switching) V dc, 50 (Non-Switching) V dc 300V ac
2 Way Through Hole DIP Switch SPST, Raised Actuator Apem SPST 25 mA Phosphor Bronze 2 Through Hole Raised DIP - +85°C -40°C -40 → +85°C - 24V dc 500V dc
DIP switch,SMT,SPST,8 pos,flush slide TE Connectivity SPST 100 mA@ 24 V dc Gold Over Nickel Plated Copper Alloy 8 Surface Mount Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
2 way SPST dual-in-line lateral switch
  • RS Stock No. 336-696
  • Brand ERG
  • Mfr. Part No. ED57654
ERG SPST 1 A@ 100 V - 2 Through Hole - DIP - - - - - - -
DIP switch SMT flush 4way with seal tape Omron 4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
16 Way Through Hole DIP Switch 4P, Rotary Actuator TE Connectivity 4P ≤200 mA Nickel and gold plated 16 Through Hole Rotary - - - - - - 24V ac/dc -
16 Way Through Hole DIP Switch, Rotary Flush Actuator Hartmann - 150 mA@ 24 V dc Gold over Nickel Plated Bronze 16 Through Hole Rotary Flush DIP 10000Operations +70°C -20°C -20 → +70°C - 24V dc -
10 Way Through Hole DIP Switch 10P, Rotary Flush Actuator TE Connectivity 10P 400 mA @ 20 V Gold Over Nickel Plated Copper Alloy 10 Through Hole Rotary Flush - - +85°C -30°C -30 → +85°C - - 300V ac
SPCO straight standard lever SIL switch
  • RS Stock No. 204-7865
  • Brand EOZ
  • Mfr. Part No. 09.03290.01
EOZ SPST 500 mA@ 24 V Gold Over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
DIP switch SMT raised actuators 4way Omron 4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
4 Way Surface Mount DIP Switch Apem - 100 mA @ 24 V dc Gold Plated Beryllium Copper 4 Surface Mount Slide DIP - +100°C -40°C -40 → +100°C - - 500V ac
4 Way Surface Mount DIP Switch 4P Omron 4P 25 mA@ 24 V dc Gold Plated 4 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - - 500V ac
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
You are viewing 1 - 20 of 698 results