Fibre Optic Sensors

You are viewing 1 - 20 of 205 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Width Interface Dimensions Depth Maximum Operating Temperature Minimum Operating Temperature Standards Met Mounting Type
Omron Plastic Fibre Optic Sensor, IP67, 12 → 24 V dc Omron 300 (Standard Mode) mm, 500 (High Resolution Mode) mm, 90 (Super High Speed Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm - - 17 x M6 x 0.75 mm - +70°C -40°C - -
Omron Fibre Optic Sensor, NPN Output, 840 mW, IP50, 12 → 24 V dc Omron - NPN - Connector 200 μs Red LED Wire Saving Connector 840 mW - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C -25°C - -
Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm, Push Pull Output, IP67, 10 → 30 V dc Pepperl + Fuchs 300 mm Push Pull Glass - 1 ms Red LED M12 4-Pin - 500 Hz IP67 Nickel Plated Brass 10 → 30 V dc 78mm 11.2mm - 78 x 11.2 x 7.8 mm 7.8mm +70°C -25°C - -
Omron Fibre Optic Sensor, PNP Output, 840 mW, IP50, 12 → 24 V dc Omron - PNP - Pre-Wired 200 μs Red LED Pre-Wired Cable 840 mW - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C -25°C - -
Omron Plastic Fibre Optic Sensor, IP67 Omron 130 (High Resolution Mode) mm, 22 (Super High Speed Mode) mm, 80 (Standard Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm - - 11 x M3 x 0.5 mm - +70°C -40°C - -
Compact Optical Dust Sensor Sharp - - - - - - - - - - - - - - - - - +65°C -10°C - -
Fiber optic sensing head Omron - - - - - - - - - - - - - - - - - - - - -
Omron Fibre Optic Sensor, NPN Output CC-Link, CompoNet, EthernetCAT, 840 mW @ 35 mA, 10 → 30 V dc Omron - NPN - Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs Red LED Pre-Wired Cable 840 mW @ 35 mA 50 Hz, 60 Hz - Polycarbonate 10 → 30 V dc 104.8mm 33.5mm CC-Link, CompoNet, EthernetCAT 104.8 x 33.5 x 10 mm 10mm +55°C -25°C CE, IEC 60947-1 DIN Rail
Banner Plastic Fibre Optic Sensor, NPN, PNP Output, IP50, 10 → 30 V dc Banner - NPN, PNP Plastic - 500 μs Visible Green, Visible Red Cable - - IP50 ABS/PC 10 → 30 V dc 68.1mm 10.5mm - 68.1 x 10.5 x 35.9 mm 35.9mm +55°C -10°C - -
Banner Plastic Fibre Optic Sensor Banner - - Plastic - - - Cable - - - - - 14mm - - - - +70°C -30°C - -
Omron Plastic Fibre Optic Sensor, IP67 Omron 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm - - 11 x M3 x 0.5 mm - +70°C -40°C - -
Omron Plastic Fibre Optic Sensor, IP67, 12 → 24 V dc Omron 1000 (High Resolution Mode) mm, 200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm - - 14 x M4 mm - +70°C -40°C - -
Omron Fibre Optic Sensor, PNP Output, IP50, 12 → 24 V dc Omron - PNP - Pre-Wired 20 μs Red LED Pre-Wired Cable - - IP50 PBT 12 → 24 V dc 67.3mm 10mm - 67.3 x 10 x 31.5 mm 31.5mm +50°C -25°C - -
E32 long range through beam sensor head Omron 120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 35mm - - 35 x 3 mm - +70°C -40°C - -
Telemecanique Sensors Plastic Fibre Optic Sensor 200 mm, IP64, IP641 Telemecanique Sensors 200 mm - Plastic - - - - - - IP64, IP641 PE - 15mm - - 15 x M2.6 x 0.45 mm - +60°C -25°C - -
Panasonic Plastic Fibre Optic Sensor 450 mm, IP64 Panasonic 450 mm - Plastic M6 Screw 25 μs - - - - IP64 - - 17mm 11 (Dia.)mm - 11 (Dia.) x 17 mm - +80°C -55°C - -
RS Pro Fibre Optic Sensor, IP65 RS Pro - - - - - - Cable - - IP65 - - 110mm - - - - - - CE -
Sick Plastic Fibre Optic Sensor 0 → 2000 mm, PNP Output, 30 mA, IP66, 10 → 30 V dc
  • RS Stock No. 769-6762
  • Brand Sick
  • Mfr. Part No. WLL160-F420
Sick 0 → 2000 mm PNP Plastic 4 Pin M8 Connector 0.35 ms LED - 30 mA 1.5 kHz IP66 ABS 10 → 30 V dc 38.5mm 12mm - 38.5 x 12 x 59 mm 59mm +55°C -25°C - -
Sick Fibre Optic Sensor, PNP Output, IP66, 10 → 30 V dc
  • RS Stock No. 358-8402
  • Brand Sick
  • Mfr. Part No. WLL260-F240
Sick - PNP - - <=0.7 ms Red LED Cable - 700 Hz IP66 ABS 10 → 30 V dc 63mm 25mm - 63 x 25 x 100 mm 100mm +55°C -25°C - -
Omron Plastic Fibre Optic Sensor 3 → 50 mm, IP67 Omron 3 → 50 mm - Plastic Connector - - - - - IP67 Plastic - 23mm 10 (Dia.)mm - 10 (Dia.) x 23 mm - +70°C -40°C - -
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
You are viewing 1 - 20 of 205 results