Foot Switches

You are viewing 1 - 20 of 119 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Switch Operation Case Material Contact Voltage Rating AC Contact Voltage Rating DC Contact Current Rating Switch Environment IP Rating Dimensions Height Length Width Standards Met Colour Output Type Hazardous Area Certification Guard Cover
Foot Switch, Aluminium Slow Action NC/NO 5 A ac, 200 A dc IP66, IP67
  • RS Stock No. 136-5931
  • Brand Steute
  • Mfr. Part No. Ex GFSI 1O/1S Extreme
Steute NC/NO Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 265 x 172 x 150mm 150mm 265mm 172mm EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1 Black, Yellow - ATEX, IECEx Yes
General Industrial Foot Switch, Die Cast Aluminium SPST IP67 Steute SPST - Die Cast Aluminium - - - General Industrial IP67 220 x 70 x 70mm 70mm 220mm 70mm - Black Wireless - No
Foot Switch, Aluminium Slow Action NC/NO 5 A ac, 200 A dc IP66, IP67
  • RS Stock No. 136-5930
  • Brand Steute
  • Mfr. Part No. Ex GFI 1O/1S Extreme
Steute NC/NO Slow Action Aluminium - - 5 A ac, 200 A dc Heavy Duty IP66, IP67 236 x 92 x 70mm 70mm 236mm 92mm EN 60079-0, EN 60079-1, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1 Black, Yellow - ATEX, IECEx No
General Purpose Foot Switch, Mild Steel Momentary SPDT 3 A @ 250 V ac, 3 A @ 30 V dc 250V IPX2 RS Pro SPDT Momentary Mild Steel 250V 30V 3 A @ 250 V ac, 3 A @ 30 V dc General Purpose IPX2 90 x 66 x 24mm 24mm 90mm 66mm 2014/35/EU, EN 60950 Black, Grey - - -
Light Duty Foot Switch, Polymer Momentary SPDT 15 A @ 250 V ac 250V IP20 RS Pro SPDT Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 101.32 x 87.27 x 27.76mm 27.76mm 101.32mm 87.27mm EN 60529 Grey - - -
General Purpose Metal Foot Switch, Mild Steel Momentary SPDT 3 A @ 250 V ac 250V IPX2 RS Pro SPDT Momentary Mild Steel 250V 24V 3 A @ 250 V ac General Purpose IPX2 90 x 66 x 24mm 24mm 90mm 66mm 2014/35/EU, EN 60950 Black - - -
Heavy Duty Foot Switch, Die Cast Aluminium Momentary NC/NO 3 A @ 500 V ac 230V IP67 RS Pro NC/NO Momentary Die Cast Aluminium 230V 24V 3 A @ 500 V ac Heavy Duty IP67 264 x 163 x 155mm 155mm 264mm 163mm EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200 Yellow - - Yes
Heavy Duty Foot Switch, Die Cast Aluminium Momentary NC/NO 6 A @ 500 V ac 230V IP67 RS Pro NC/NO Momentary Die Cast Aluminium 230V 24V 6 A @ 500 V ac Heavy Duty IP67 236 x 80 x 62mm 62mm 236mm 80mm EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200 Yellow - - Yes
Medically Approved Foot Switch Bellow Round Switch, PVC Momentary SPNO 50 mA @ 30 V dc IP67 RS Pro SPNO Momentary PVC - 30V 50 mA @ 30 V dc Medically Approved Foot Switch Bellow IP67 40 (Dia.) x 13mm - - - IEC 60601-1, UL 60601-1 Grey - - -
Medically Approved General Duty Foot Switch, Thermoplastic Momentary SPDT 3 A @ 24 V ac, 3 A @ 24 V dc 24V IPX7 RS Pro SPDT Momentary Thermoplastic 24V 24V 3 A @ 24 V ac, 3 A @ 24 V dc Medically Approved General Duty IPX7 96 x 72 x 26mm 26mm 96mm 72mm ANSI/AAMI ES60601-1:2005/(R)2012, CSA C22.2 No. 60601-1:14, EN 60601-1:2006, EN 60950, UL 60601-1:2005, UL File No E353500 Black - - -
Foot Switch, Polyamide Momentary SPDT 6 A 250V Marquardt SPDT Momentary Polyamide 250V - 6 A - - 196 x 100.5 x 45.5mm 45.5mm 196mm 100.5mm ENEC Black, Grey - - Yes
General Purpose Foot Switch, Thermoplastic Momentary 2 NO 3 A @ 250 V ac 250V IPX7 RS Pro 2 NO Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 151 x 207 x 41mm 41mm 151mm 207mm 2014/35/EU, EN 60950 Black, Grey - - -
General Purpose Foot Switch, Thermoplastic Momentary SPDT 3 A @ 250 V ac 250V IPX7 RS Pro SPDT Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 90 x 65 x 27mm 27mm 90mm 65mm 2014/35/EU, EN 60950 Black, Grey - - -
Industrial Duty Foot Switch, Plastic NO/NC 270 mA @ 250 V dc, 3 A @ 240 V ac 240V IP66 Schneider Electric NO/NC - Plastic 240V 250V 270 mA @ 250 V dc, 3 A @ 240 V ac Industrial Duty IP66 - - - - - - - - -
Light Duty Foot Switch, Polymer Momentary DPDT 15 A @ 250 V ac 250V IP20 RS Pro DPDT Momentary Polymer 250V - 15 A @ 250 V ac Light Duty IP20 101.32 x 87.27 x 27.76mm 27.76mm 101.32mm 87.27mm EN 60529 Grey - - -
General Purpose Foot Switch, Thermoplastic Momentary NO/NC 3 A @ 250 V ac 250V IPX7 RS Pro NO/NC Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 90 x 65 x 27mm 27mm 90mm 65mm 2014/35/EU, EN 60950 Red - - -
Heavy Duty Foot Switch, Cast Iron Momentary DPDT 20 A @ 250 V ac 250V IP56 RS Pro DPDT Momentary Cast Iron 250V - 20 A @ 250 V ac Heavy Duty IP56 228.6 x 149.22 x 111mm 111mm 228.6mm 149.22mm EN 60529 Orange - - Yes
Heavy Duty Foot Switch, Die Cast Aluminium Latching DPST 3 A @ 380 V ac 230V IP67 RS Pro DPST Latching Die Cast Aluminium 230V 24V 3 A @ 380 V ac Heavy Duty IP67 264 x 163 x 155mm 155mm 264mm 163mm EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200 Yellow - - Yes
General Purpose Foot Switch, Thermoplastic Momentary SPDT 3 A @ 250 V ac 250V IPX7 RS Pro SPDT Momentary Thermoplastic 250V 24V 3 A @ 250 V ac General Purpose IPX7 90 x 65 x 27mm 27mm 90mm 65mm 2014/35/EU, EN 60950 Yellow - - -
Medically Approved General Duty Foot Switch, Thermoplastic Momentary SPDT 3 A@ 24 V ac 24V IPX7
  • RS Stock No. 513-5139
  • Brand Herga
  • Mfr. Part No. 6224-GBFB-ZCZC-001
Herga SPDT Momentary Thermoplastic 24V 24V 3 A@ 24 V ac Medically Approved General Duty IPX7 - - - - - - - - -
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
You are viewing 1 - 20 of 119 results