Grab Wire Switches

You are viewing 1 - 20 of 130 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Range Series Reset Button Pole Configuration Normal State Configuration Indicator Type Mounting Orientation Maximum Rope Span Maximum Current Maximum ac Voltage Maximum dc Voltage Housing Material Number of Cable Entries Conduit Entry Size of Cable Entries Dimensions Depth Width Length IP Rating Minimum Operating Temperature Standards Met Maximum Operating Temperature E-Stop Button
GLS-SS Cable Switch with E-Stop, 100m, 2NO/2NC IDEM Guardian Line GLS-SS Yes 4P 2NO/2NC - - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20 M20 239 x 65 x 55 mm 55mm 65mm 239mm IP67, IP69K -25°C - +80°C Yes
XY2-CH Cable Switch, Straight, 15m, NO/NC Telemecanique Sensors Preventa XY2-CH Yes DP NO/NC - Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5 M20 x 1.5 68 x 201 x 95 mm 95mm 201mm 68mm IP65 -25°C - +70°C No
ZQ700 Cable Switch, Straight, 10m, NO/3NC Schmersal - ZQ700 Yes DP NO/3NC - Straight 10m 4 A 230V 24V Thermoplastic 1 - M20 x 1.5 160 x 40.5 x 50.9 mm 50.9mm 40.5mm 160mm IP67 -25°C - +70°C No
ZQ700-02 Pull Wire Emergency Stop Switch Schmersal - ZQ700 Yes DP 2NC - Straight 10m 4 A 230V 24V Thermoplastic 1 - M20 x 1.5 160 x 40.5 x 50.9 mm 50.9mm 40.5mm 160mm IP67 -25°C - +70°C No
GWN Cable Switch, Straight, 50m, NO/2NC Craig & Derricott - GWN Yes 3P NO/2NC - Straight 50m 6 A 415V 24V Die Cast Aluminium - M20 - 184 x 71 x 65.5 mm 65.5mm 71mm 184mm IP65 - - - No
GLM-SS Cable Switch with E-Stop, 50m, 3NC, NO IDEM Guardian Line GLM-SS Yes 4P 3NC, NO Switch Status - 50m 3 A 240V - 316 Stainless Steel 3 M20 M20 90 x 139 x 74 mm 74mm 139mm 90mm IP69K -25°C CE, cULus, TUV +80°C Yes
XY2CJ Cable Switch with E-Stop, Dual Direction, 20m, NC/NO Telemecanique Sensors Preventa XY2CJ Yes 2P NC/NO - Right Side, Left Side 20m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 - PG13.5 200.9 x 64.2 x 40 mm 40mm 64.2mm 200.9mm IP66, IP67 -25°C - +70°C Yes
3SE7 Cable Switch, Straight, 25m, NO/NC Siemens SIRIUS 3SE7 No - NO/NC - Straight 25m 6 A 400V - Gadolinium Aluminium Alloy 2 - M20 x 1.5 164.5 x 52 x 42.5 mm 42.5mm 52mm 164.5mm IP65 -25°C - +70°C No
SRM Cable Switch, Straight, 37.5m, 2NC/2NO Bernstein - SRM No DP 2NC/2NO - Straight 37.5m 4 A ac, 550 mA dc 240V 250V Die Cast Aluminium 3 - M20 x 1.5 282 x 90 x 88 mm 88mm 90mm 282mm IP67 -30°C - +80°C No
ER Cable Switch with E-Stop, Straight, 40m, NO/2NC Omron - ER Yes - NO/2NC - Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 205 x 90 x 74 mm 74mm 90mm 205mm IP67 -25°C - +80°C Yes
3SE7 Cable Switch, Straight, 10m, NO/NC Siemens SIRIUS 3SE7 No - NO/NC - Straight 10m 6 A 400V - Gadolinium Aluminium Alloy 2 - M20 x 1.5 164.5 x 52 x 42.5 mm 42.5mm 52mm 164.5mm IP65 -25°C - +70°C No
GLM Cable Switch, Straight, 50m, 2NO/2NC IDEM Guardian Line GLM Yes 4P 2NO/2NC - Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20 M20 205 x 57 x 57 mm 57mm 57mm 205mm IP67 -25°C - +80°C No
GLS-SS Cable Switch, Straight, 100m, 2NO/2NC IDEM Guardian Line GLS-SS Yes 4P 2NO/2NC - Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20 M20 239 x 65 x 55 mm 55mm 65mm 239mm IP67, IP69K -25°C - +80°C No
GWN Cable Switch, Straight, 100m, 2NO/2NC Craig & Derricott - GWN Yes 4P 2NO/2NC - Straight 100m 6 A 415V 24V Die Cast Aluminium - M20 - 214.5 x 100 x 99.5 mm 99.5mm 100mm 214.5mm IP65 - - - No
RP-LM40D Cable Switch, Straight, 6m, 2NC, NO/NC Banner - RP-LM40D Yes - 2NC, NO/NC - Straight 6m 10 A @ 24 V ac, 6 A @ 24 V dc 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT M20 x 1.5 124.5 x 40 x 37.5 mm 37.5mm 40mm 124.5mm IP65 -30°C - +80°C No
GLS-SS Cable Switch with E-Stop, Straight, 100m, 2NO/2NC IDEM Guardian Line GLS-SS Yes 4P 2NO/2NC - Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20 M20 239 x 65 x 55 mm 55mm 65mm 239mm IP67, IP69K -25°C - +80°C Yes
XY2CJ Cable Switch with E-Stop, Right Side, 30m, NC/NO Telemecanique Sensors Preventa XY2CJ Yes 2P NC/NO - Right Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 - M20 158 x 64.2 x 109 mm 109mm 64.2mm 158mm IP66, IP67 -25°C - +70°C Yes
ER Cable Switch with E-Stop, Straight, 80m, NO/2NC Omron - ER Yes 3P NO/2NC - Straight 80m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 239 x 96 x 86 mm 86mm 96mm 239mm IP67 -25°C - +80°C Yes
ER Cable Switch, Straight, 40m, NO/2NC Omron - ER Yes - NO/2NC - Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3 M20 205 x 90 x 74 mm 74mm 90mm 205mm IP67 -25°C - +80°C No
Grabwire Switch,10m,w/ Latching & Reset Siemens SIRIUS 3SE7 Yes - 2NC - Straight 10m 6 A 400V - Gadolinium Aluminium Alloy 2 - M20 x 1.5 164.5 x 52 x 57.5 mm 57.5mm 52mm 164.5mm IP65 -25°C - +70°C No
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
You are viewing 1 - 20 of 130 results