High Frequency & RF Relays

You are viewing 1 - 20 of 91 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Coil Frequency Coil Resistance Contact Resistance Insertion Loss Isolation VSWR Voltage Standing Wave Ratio Impedance Contact Configuration Coil Voltage Mounting Type Contact Voltage Coil Power Contact Material Dimensions Height Depth Life Length Operating Time Including Bounce Switching Voltage Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature Special Features Terminal Type Diameter
DPDT PCB Mount, High Frequency Relay 5V dc Panasonic - 178 Ω 50 mΩ - - - - DPDT 5V dc PCB Mount 110 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT miniature HF relay, 1A 5Vdc coil Panasonic - 178 Ω 50 mΩ - - - - DPDT 5V dc PCB Mount 100 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 100000000 (Electrical) cycles 14mm 3ms 100 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT PCB Mount, High Frequency Relay 24V dc Panasonic - 2.88 kΩ 50 mΩ - - - - DPDT 24V dc PCB Mount 110 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT miniature HF relay, 1A 12Vdc coil Panasonic - 1.028 kΩ 50 mΩ - - - - DPDT 12V dc PCB Mount 100 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 100000000 (Electrical) cycles 14mm 3ms 100 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT PCB Mount, High Frequency Relay 5V dc Panasonic - 125 Ω 50 mΩ - - - - DPDT 5V dc PCB Mount 110 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT Surface Mount, High Frequency Relay 5V dc Panasonic - 178 Ω 75 mΩ - - - - DPDT 5V dc Surface Mount 125 V ac, 220 V dc 140mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C - - -
DPDT PCB Mount, High Frequency Relay 12V dc Panasonic - 1.028 kΩ 50 mΩ - - - - DPDT 12V dc PCB Mount 110 V dc, 125 V ac 140mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT RF 712series relay,12Vdc 390ohm Teledyne - 390 Ω - - - - - DPDT 12V dc PCB Mount - - Gold Plated Metal Alloy 9.4 x 9.4 x 6.99mm 6.99mm 9.4mm - 9.4mm - - -55 → +85°C +85°C -55°C - - -
DPDT Surface Mount, High Frequency Relay 3V dc Omron - 91 Ω 100 mΩ - - - - DPDT 3V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT PCB Mount, High Frequency Relay 12V dc Panasonic - 720 Ω 50 mΩ - - - - DPDT 12V dc PCB Mount 110 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 200000 Operations 14mm 3ms 110 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
SPDT PCB Mount, RF Relay, 3GHz 12V dc TE Connectivity 3GHz 1.028 kΩ 100 mΩ - - - 50Ω SPDT 12V dc PCB Mount 250V dc 140mW Gold Plated 14.6 x 9.4 x 10mm 10mm 9.4mm 10000000 (Electrical) cycles 14.6mm 3 → 5ms - -55 → +85°C +85°C -55°C - - -
SPDT PCB Mount, HF Relay, 3GHz 12V dc Panasonic 3GHz 720 Ω 100 mΩ 0.35 dB @ 3 GHz 35 dB @ 3 GHz 1.4 @ 3 GHz 50Ω SPDT 12V dc PCB Mount - 200mW Gold Plated 14 x 8.6 x 7.2mm 7.2mm 8.6mm 1000000 (Electrical) cycles 14mm 10ms 30V -40 → +70°C +70°C -40°C - - -
DPDT Surface Mount, High Frequency Relay 5V dc Panasonic - 178 Ω 75 mΩ - - - - DPDT 5V dc Surface Mount 125 V ac, 220 V dc 140mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C - - -
DPDT Surface Mount, High Frequency Relay 5V dc Omron - 237 Ω 100 mΩ - - - - DPDT 5V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT RF 172series relay,12Vdc 400ohm Teledyne - 400 Ω - - - - - DPDT 12V dc PCB Mount - - Gold Plated Metal Alloy 8.51 x 8.51 x 7.11mm 7.11mm 8.51mm - 8.51mm - - -55 → +85°C +85°C -55°C - - -
DPDT RF 300series relay,5Vdc 50ohm Teledyne - 50 Ω - - - - - DPDT 5V dc PCB Mount - - Gold Plated Metal Alloy 9.4 x 9.4 x 6.99mm 6.99mm 9.4mm - 9.4mm - - -55 → +85°C +85°C -55°C - - -
PCB RF relay, centigrid, DPDT, 1A 5Vdc Teledyne - 64 Ω 0.15 Ω - - - - DPDT 5V dc PCB Mount 28V dc 405mW Gold Plated 8.51 x 8.51 x 7.11mm 7.11mm 8.51mm 5000000 cycles 8.51mm 6ms - -55 → +85°C +85°C -55°C - - -
DPDT Surface Mount, High Frequency Relay 24V dc Panasonic - 2.88 kΩ 75 mΩ - - - - DPDT 24V dc Surface Mount 125 V ac, 220 V dc 200mW Silver Alloy 14 x 9 x 5.6mm 5.6mm 9mm 100000 Operations 14mm 4ms 125 V ac, 220 V dc -40 → +85°C +85°C -40°C - - -
DPDT miniature HF relay, 1A 24Vdc coil Panasonic - 2.88 kΩ 50 mΩ - - - - DPDT 24V dc PCB Mount 100 V dc, 125 V ac 200mW Gold Plated 14 x 9 x 5mm 5mm 9mm 100000000 (Electrical) cycles 14mm 3ms 100 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
DPDT Surface Mount, High Frequency Relay 12V dc
  • RS Stock No. 807-4096
  • Brand Omron
  • Mfr. Part No. G6K2FYDC12BYOMR
Omron - 1.315 kΩ 100 mΩ - - - - DPDT 12V dc Surface Mount 60 V dc, 125 V ac 100mW Silver Alloy 10 x 6.5 x 5.2mm 5.2mm 6.5mm 100000 (Electrical) Operations, 50000000 (Mechanical) Operations 10mm 3ms 60 V dc, 125 V ac -40 → +70°C +70°C -40°C - - -
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
You are viewing 1 - 20 of 91 results