Inductive Proximity Sensors

You are viewing 1 - 20 of 2945 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Recently Introduced Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum ac Voltage Maximum dc Voltage Mounting Type Width IP Rating Switching Current Housing Material Standards Met Depth Switching Frequency Maximum Operating Temperature Minimum Operating Temperature Dimensions Shielding
BALLUFF PNP-NO Inductive Sensor Maximum of 6 mm Detection Range, Barrel 66mm length, 10 → 30 V dc, IP67 BALLUFF new products only Barrel M8 x 1 PNP-NO Maximum of 6 mm 4-Pin M12 Connector 10 → 30 V dc 66mm - 30V Non Flush - IP67 200 mA Brass CE, IEC 60947-5-2 - 500 Hz +70°C -25°C - Unshielded
BALLUFF PNP-NC Inductive Sensor Maximum of 4 mm Detection Range, Barrel 65mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M12 x 1 PNP-NC Maximum of 4 mm 3-Pin M12 Connector 10 → 30 V dc 65mm - 30V Flush Mount - IP68 200 mA Brass CE, cULus, EAC, IEC 60947-5-2 - 1000 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 4 mm Detection Range, Barrel 70mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M12 x 1 PNP-NO Maximum of 4 mm M12 Connector 10 → 30 V dc 70mm - 30V Flush Mount - IP68 200 mA Stainless Steel CE, cULus, IEC 60947-5-2 - 1500 Hz +85°C -40°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 1.5 mm Detection Range, Barrel 30mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M8 x 1 PNP-NO Maximum of 1.5 mm Cable 10 → 30 V dc 30mm - 30V Flush Mount - IP68 200 mA Stainless Steel CE, cULus, EAC, IEC 60947-5-2 - 2500 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 6 mm Detection Range, Barrel 45mm length, 10 → 30 V dc, IP67 BALLUFF new products only Barrel M12 x 1 PNP-NO Maximum of 6 mm 4-Pin M12 Connector 10 → 30 V dc 45mm - 30V Quasi Flush - IP67 200 mA Brass CE, cULus, IEC 60947-5-2 - 800 Hz +70°C -25°C - Partial
BALLUFF NPN-NO Inductive Sensor Maximum of 8 mm Detection Range, Barrel 53mm length, 10 → 30 V dc, IP67 BALLUFF new products only Barrel M12 x 1 NPN-NO Maximum of 8 mm Cable 10 → 30 V dc 53mm - 30V Non Flush - IP67 200 mA Brass CE, cULus, IEC 60947-5-2 - 800 Hz +70°C -25°C - Unshielded
BALLUFF PNP-NO Inductive Sensor Maximum of 1.5 mm Detection Range, Barrel 27mm length, 10 → 30 V dc, IP67
  • RS Stock No. 124-3745
  • Brand BALLUFF
  • Mfr. Part No. BES 516-3005-G-E4-C-S49-00,2
BALLUFF new products only Barrel M5 x 0.5 PNP-NO Maximum of 1.5 mm 4-Pin M8 Connector with Cable 10 → 30 V dc 27mm - 30V Flush Mount - IP67 100 mA Stainless Steel CE, cULus, EAC, IEC 60947-5-2 - 5000 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 4 mm Detection Range, Barrel 53mm length, 12 → 30 V dc, IP68 BALLUFF new products only Barrel M12 x 1 PNP-NO Maximum of 4 mm Cable 12 → 30 V dc 53mm - 30V Flush Mount - IP68 200 mA Brass CE, cULus, IEC 60947-5-2 - 500 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 0.8 mm Detection Range, Barrel 27mm length, 10 → 30 V dc, IP67
  • RS Stock No. 124-3797
  • Brand BALLUFF
  • Mfr. Part No. BES 516-3005-E4-C-S49-00,3
BALLUFF new products only Barrel M5 x 0.5 PNP-NO Maximum of 0.8 mm 4-Pin M8 Connector with Cable 10 → 30 V dc 27mm - 30V Flush Mount - IP67 100 mA Stainless Steel CE, cULus, EAC, IEC 60947-5-2 - 5000 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 1.5 mm Detection Range, Barrel 27mm length, 10 → 30 V dc, IP67
  • RS Stock No. 124-3730
  • Brand BALLUFF
  • Mfr. Part No. BES 516-3005-G-E4-C-PU-05
BALLUFF new products only Barrel M5 x 0.5 PNP-NO Maximum of 1.5 mm Cable 10 → 30 V dc 27mm - 30V Flush Mount - IP67 100 mA Stainless Steel CE, cULus, EAC, IEC 60947-5-2 - 5000 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 2 mm Detection Range, Barrel 45mm length, 10 → 30 V dc, IP67 BALLUFF new products only Barrel - PNP-NO Maximum of 2 mm M8 Connector 10 → 30 V dc 45mm - 30V Flush Mount - IP67 200 mA Stainless Steel CE, cULus, IEC 60947-5-2 - 1500 Hz +70°C -25°C 6.5 (Dia.) x 45 mm Total
Telemecanique PNP-NO Inductive Proximity Sensor 16 mm Detection Range, Barrel 51mm length, 12 → 24 V dc Telemecanique new products only Barrel M18 x 1 PNP-NO 16 mm M12 Connector 12 → 24 V dc 51mm - 24V Non Flush - IP65, IP67, IP69K 200 mA Brass (Case), PPS (Sensing Face) CE, CSA, E2, UL - 1000 Hz +70°C -25°C 18 (Dia.) x 51 mm Unshielded
Telemecanique PNP-NO/NC Inductive Proximity Sensor 5 mm Detection Range, Barrel 51mm length, 12 → 24 V dc Telemecanique new products only Barrel M18 x 1 PNP-NO/NC 5 mm M12 Connector 12 → 24 V dc 51mm - 24V Flush Mount - IP65, IP67, IP69K 200 mA Brass CE, CSA, E2, UL - 2000 Hz +70°C -25°C 18 (Dia.) x 51 mm Unshielded
BALLUFF PNP-NO Inductive Sensor Maximum of 2 mm Detection Range, Barrel 40mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M8 x 1 PNP-NO Maximum of 2 mm 4-Pin M8 Connector 10 → 30 V dc 40mm - 30V Flush Mount - IP68 200 mA Stainless Steel CE, cULus, EAC, IEC 60947-5-2 - 1500 Hz +70°C -25°C - Total
BALLUFF PNP-NC Inductive Sensor Maximum of 2 mm Detection Range, Barrel 45mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M12 x 1 PNP-NC Maximum of 2 mm 4-Pin M12 Connector 10 → 30 V dc 45mm - 30V Flush Mount - IP68 200 mA Brass CE, cULus, EAC, IEC 60947-5-2 - 5000 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 4 mm Detection Range, Barrel 53mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M12 x 1 PNP-NO Maximum of 4 mm Cable 10 → 30 V dc 53mm - 30V Flush Mount - IP68 200 mA Brass CE, cULus, IEC 60947-5-2 - 1000 Hz +70°C -25°C - Total
Omron PNP-NO/NC Inductive Sensor 3 mm Detection Range, Barrel 47mm length, 10 → 30 V dc, IP67
  • RS Stock No. 124-4439
  • Brand Omron
  • Mfr. Part No. E2EX3B4M1TJIL303OMS
Omron new products only Barrel M12 PNP-NO/NC 3 mm M12 3-Wire Connector 10 → 30 V dc 47mm - 30V Threaded - IP67 100 mA Nickel Plated Brass CE, IEC 60529 - 1 kHz +70°C -25°C 21 (Dia.) x 47 mm Total
Telemecanique PNP-NO/NC Inductive Proximity Sensor 10 mm Detection Range, Barrel 45mm length, 12 → 24 V dc, IP68 Telemecanique new products only Barrel M30 x 1.5 PNP-NO/NC 10 mm Cable 12 → 24 V dc 45mm - 24V Flush Mount - IP68 200 mA Brass CE, CSA, E2, UL - 1000 Hz +70°C -40°C 30 (Dia.) x 45 mm Unshielded
BALLUFF PNP-NO Inductive Sensor Maximum of 1.5 mm Detection Range, Barrel 30mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M8 x 1 PNP-NO Maximum of 1.5 mm Cable 10 → 30 V dc 30mm - 30V Flush Mount - IP68 200 mA Stainless Steel CE, cULus, EAC, IEC 60947-5-2 - 1500 Hz +70°C -25°C - Total
BALLUFF PNP-NO Inductive Sensor Maximum of 4 mm Detection Range, Barrel 44mm length, 10 → 30 V dc, IP68 BALLUFF new products only Barrel M12 x 1 PNP-NO Maximum of 4 mm 4-Pin M08 x 1-S49 10 → 30 V dc 44mm - 30V Flush Mount - IP68 200 mA Brass CE, cULus, EAC, IEC 60947-5-2 - 2500 Hz +70°C -25°C - Total
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
You are viewing 1 - 20 of 2945 results