Infrared Sensors

You are viewing 1 - 20 of 65 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Adjustable Scanning Distance Maximum Adjustable Scanning Distance Light Source Response Time Output Type Connector Type Housing Material IP Rating Diameter Length Width Height Dimensions Supply Voltage Mounting Type
Lens fresnel 9.5mm Murata - - Infrared - - - - - 10 mm - - 10.25mm 9.5 (Dia.) x 10.25 mm - -
PIR sensor SMD Murata - - Infrared - - - - - - 4.7mm 4.7mm 2.4mm 4.7 x 4.7 x 2.4 mm - PCB Mount
Pyro IR Sensor 4.6mV 3-pin TO-5 Murata - - Infrared - - Solder Silicon - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm 2 → 15 V PCB Mount
0.78mm Infrared Sensor, Photodarlington, Phototransistor Honeywell - 0.78mm Infrared 15 μs Photodarlington, Phototransistor - Polycarbonate - - 13.46mm 12.7mm 9.02mm 13.46 x 12.7 x 9.02 mm - -
Lens fresnel 9.5mm Murata - - Infrared - - - - - 10 mm - - 10.25mm 9.5 (Dia.) x 10.25 mm - -
SMT Dual Pyroelectric Sensor 70deg Murata - - Infrared - - - - - - 4.7mm 4.7mm 2.4mm 4.7 x 4.7 x 2.4 mm - -
Sensor NPN Slot 5mm Infrared 5-24V DC Omron - 5mm Infrared LED - NPN 4 Pole Connector Polybutylene Phthalate IP50 - 13.6mm 15.5mm 25.3mm 13.6 x 15.5 x 25.3 mm - -
Pyro IR Sensor 4.6mV 3-pin TO-5 Murata - - Infrared - - Solder Silicon - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm 2 → 15 V PCB Mount
Dual Pyroelectric Infrared Sensor 45deg Murata - - Infrared - - - Metal - 9 mm - - 4.7mm 9.2 (Dia.) x 4.7 mm - PCB Mount
Sensor, infrared emitter 1.7V Honeywell - - Infrared 0.7 μs - - Plastic - 5 mm - - 19.05mm 5.08 x 19.05 mm - -
3.18mm Infrared Sensor, TTL Honeywell - 3.18mm Infrared LED 60 ns TTL - Polysulfone - - 21.23mm 24.89mm 11.05mm 21.23 x 24.89 x 11.05 mm - -
Sensor, infrared emitter 1.7V Honeywell - - Infrared 0.7 μs - - - - 6 mm - - 12.7mm 5.56 x 12.7 mm - -
3.18mm Infrared Sensor, Open Collector Honeywell - 3.18mm Infrared 70 ns Open Collector - Polysulfone - - 21.23mm 24.89mm 11.05mm 21.23 x 24.89 x 11.05 mm - -
3.18mm Infrared Sensor, TTL Honeywell - 3.18mm Infrared LED 60 ns TTL - Polysulfone - - 21.23mm 24.89mm 11.05mm 21.23 x 24.89 x 11.05 mm - -
600mm Infrared Sensor, PNP, IP66, IP67, IP69
  • RS Stock No. 458-840
  • Brand Sick
  • Mfr. Part No. WTB12-3P2411
Sick 20mm 600mm LED <=330 μs PNP M12 Connector Metal IP66, IP67, IP69 - 42mm 15.6mm 48.5mm 42 x 15.6 x 48.5 mm - -
Sensor Infrared Transmissive Optoschmitt Honeywell - - LED 60 ns NPN - Polyester - - 24.64mm 6.36mm 10.03mm 24.64 x 6.36 x 10.03 mm - -
Sensor, diffuse, infrared 100 - 2500mm Sick 100mm 2500mm LED <=10 ms Relay M12 Plug, M16 Screw Die Cast Zinc IP69 - 65mm 27mm 87.5mm 65 x 27 x 87.5 mm - -
Sensor NPN Slot 5mm Infrared 5-24V DC Omron - 5mm Infrared LED - NPN Connector PBT IP50 - 13.4mm 13.7mm 26mm 13.4 x 13.7 x 26 mm - -
Sensor NPN Slot 5mm Infrared 5-24V DC Omron - 5mm Infrared LED - NPN Connector PBT IP50 - 25.4mm 6.4mm 26mm 25.4 x 6.4 x 26 mm - -
5mm Infrared Sensor, NPN, IP50 Omron - 5mm Infrared LED - NPN 4 Pole Connector Polybutylene Phthalate IP50 - 13.4mm 12.8mm 26mm 13.4 x 12.8 x 26 mm - -
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
You are viewing 1 - 20 of 65 results