Joystick Switches

You are viewing 1 - 20 of 141 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Axes Switch Technology IP Rating Handle Type Contact Voltage Rating Contact Current Rating Contact Configuration Contact Material Joystick Travel Terminal Type Mechanical Life Depth Behind Panel Minimum Operating Temperature Maximum Operating Temperature Handle Height Operating Temperature Range
IP67, IP69K Thumbstick, 3 axes, 50 mA 6-Pin Connector 12V dc 6PST, -45 → +65°C
  • RS Stock No. 136-6442
  • Brand APEM
  • Mfr. Part No. NVH1D1C0CP2S
Apem 3 Momentary IP67, IP69K Castle 12V dc 50 mA 6PST - 12° (All Directions) 6-Pin Connector - 17.5mm -40°C +65°C 13.1mm -45 → +65°C
IP67, IP69K Thumbstick, 3 axes, 50 mA 6-Pin Connector 12V dc 6PST, -45 → +65°C
  • RS Stock No. 136-6443
  • Brand APEM
  • Mfr. Part No. NVH1D1C1CP2S
Apem 3 Momentary IP67, IP69K Castle 12V dc 50 mA 6PST - 12° (All Directions) 6-Pin Connector - 17.5mm -40°C +65°C 13.1mm -45 → +65°C
Joystick Switch, 2 axes, 50 mA@ 12 V ac Through Hole 12V dc
  • RS Stock No. 516-316
  • Brand Alps
  • Mfr. Part No. SKQUCAA010
Alps 2 Momentary - Plunger 12V dc 50 mA@ 12 V ac - - 0.2 (Center - Push) mm, 0.4 (4 Direction) mm Through Hole >1 x 10⁵Operations - -30°C +85°C 6.85mm -
IP65 Contactless Joystick, 2 axes, 40 mA@ 5 V dc Through Hole 5V, -25 → +70°C Apem 2 Hall Effect IP65 Conical 5V 40 mA@ 5 V dc - - 36 °, 50 ° Through Hole 5000000Cycles 20mm -25°C +70°C - -25 → +70°C
Joystick Switch, 4 axes, 6 A@ 250 V ac Solder 250V ac, -20 → +50°C
  • RS Stock No. 506-3551
  • Brand APEM
  • Mfr. Part No. 1D1-5F-15-87
Apem 4 Momentary - Conical 250V ac 6 A@ 250 V ac - - ±12 ° Solder 5000000Operations - -20°C +50°C - -20 → +50°C
IP65 Joystick Switch, 2 axes, 10 mA Flying Lead, -20 → +55°C
  • RS Stock No. 440-7922
  • Brand APEM
  • Mfr. Part No. 7SA10SBL2588
Apem 2 Dual Axis Potentiometric, Momentary IP65 Knob - 10 mA - Tinned Copper 2 Way Gate at 36 ° Flying Lead 10000000Operations 38.5mm -20°C +55°C - -20 → +55°C
IP66 Joystick Controller, 4 axes, 220 mA @ 600 V ac Screw 600V NO, -25 → +70°C Schneider Electric 4 Spring Return IP66 Lever 600V 220 mA @ 600 V ac NO Silver Nickel - Screw 1000000Cycles - -25°C +70°C - -25 → +70°C
IP66 Joystick Controller, 2 axes, 220 mA Screw 600V NO, -25 → +70°C Schneider Electric 2 Spring Return IP66 Lever 600V 220 mA NO Silver Nickel - Screw 1000000Cycles - -25°C +70°C - -25 → +70°C
Joystick Switch, 8 axes, 10 mA @ 5 V dc Through Hole, -30 → +80°C
  • RS Stock No. 516-306
  • Brand Alps
  • Mfr. Part No. RKJXM1015001
Alps 8 Momentary - Stick - 10 mA @ 5 V dc - - 10 (A) °, 10 (B) °, 10 (C) °, 10 (D) °, 12 (AB) °, 12 (BC) °, 12 (CD) °, 12 (DA) ° Through Hole - - -30°C +80°C - -30 → +80°C
Joystick Switch, 2 axes, 50 mA@ 12 V ac Through Hole 12V dc
  • RS Stock No. 516-031
  • Brand Alps
  • Mfr. Part No. SKQUAAA010
Alps 2 Momentary - Plunger 12V dc 50 mA@ 12 V ac - - 0.35 mm Through Hole >5 x 10⁴Operations - -30°C +85°C 3.95mm -
Joystick Switch, 50 mA @ 12 V ac 12V dc
  • RS Stock No. 516-110
  • Brand Alps
  • Mfr. Part No. SKQUDBE010
Alps - - - Plunger 12V dc 50 mA @ 12 V ac - - - - - - - - - -
Industrial Joystick, 4 axes, 6 A @ 250 V ac Solder 250V ac SP, Maximum of +85°C Saia-Burgess 4 - - Knob 250V ac 6 A @ 250 V ac SP - 4 Way Gate at 90° Solder 5 x 10⁶Operations 24mm - +85°C - Maximum of +85°C
IP65, IP68 Hall Effect Joystick, 3 axes, 10 mA @ 5 V ac 5V, -25 → +70°C CH Products 3 Hall Effect IP65, IP68 Knob 5V 10 mA @ 5 V ac - - 36 ° - 3000000Cycles 39.37mm -25°C +70°C - -25 → +70°C
IP67 Joystick Switch, 1 axes, 20 mA@ 5 V Through Hole 5V, -25 → +70°C
  • RS Stock No. 727-5961
  • Brand Apem
  • Mfr. Part No. BF240A01BK1200
Apem 1 Hall Effect IP67 Lever 5V 20 mA@ 5 V - - ±25 ° Through Hole 5000000Cycles 7.5mm -25°C +70°C - -25 → +70°C
Industrial Joystick, 1 axes, 6 A @ 250 V ac Solder 250V ac DP, Maximum of +85°C Saia-Burgess 1 - - Paddle 250V ac 6 A @ 250 V ac DP Gold Plated 2 Way Gate at 180° Solder 5 x 10⁶Operations 24.6mm - +85°C - Maximum of +85°C
Potentiometer Joystick, 2 axes Solder, -25 → +85°C CH Products 2 Momentary - Conical - - - - ±30 ° Solder 5 x 10⁶Operations - -25°C +85°C 53.9mm -25 → +85°C
IP68, IP69K Joystick Switch, 2 axes Through Hole 5V, -40 → +85°C Apem 2 Hall Effect IP68, IP69K Castle 5V - - - ±25 ° Through Hole 1000000Cycles 10.27mm -40°C +85°C - -40 → +85°C
Joystick Switch Through Hole, -10 → +70°C
  • RS Stock No. 516-035
  • Brand Alps
  • Mfr. Part No. RKJXK122000D
Alps - Potentiometric - - - - - - ±30 ° Through Hole - - -10°C +70°C - -10 → +70°C
Joystick Switch, 2 axes, 50 mA Pc Pin, -10 → +70°C
  • RS Stock No. 123-9578
  • Brand Alps
  • Mfr. Part No. RKJXV1224005
Alps 2 Momentary - Lever - 50 mA - - 0.4 mm Pc Pin 2000000 (Potentiometer) cycles, 500000 (Center Push) cycles 18.95mm -10°C +70°C 6.5mm -10 → +70°C
IP67 Joystick, 1, 2 axes, 6 A @ 250 V ac Solder 250V ac, -20 → +50°C
  • RS Stock No. 789-7334
  • Brand APEM
  • Mfr. Part No. 1D1-5F-15-451
Apem 1, 2 - IP67 Conical 250V ac 6 A @ 250 V ac - - 24 (From Center) ° Solder 5000000Operations - -20°C +50°C - -20 → +50°C
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
You are viewing 1 - 20 of 141 results