Latching Relays

You are viewing 1 - 20 of 567 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Coil Voltage Contact Configuration Switching Current Mounting Type Maximum Switching Voltage AC Maximum Switching Voltage DC Maximum Switching Power DC Length Depth Height Dimensions Terminal Type Application Coil Resistance Coil Power Contact Material Features Life Operating Temperature Range Isolation Coil To Contact Maximum Switching Power AC Electrical Life Standards Met Maximum Operating Temperature Minimum Operating Temperature Relay Switching Classification Number of Poles
SPDT PCB Mount Latching Relay 8 A, 5V dc For Use In Power Applications
  • RS Stock No. 808-400
  • Brand Omron
  • Mfr. Part No. G6CK-2114P-US 5DC
Omron 5V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 89.3 Ω - Silver Sealed Construction - -25 → +70°C - 2 kVA - - +70°C -25°C - -
DPDT Surface Mount Latching Relay 5 A, 12V dc For Use In Signal Applications TE Connectivity 12V dc DPDT 5 A Surface Mount 250V ac 220V dc 60 W 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole Signal 1.029 kΩ 140mW Gold Plated - - -40 → +85°C 1.5kV rms 62.5 VA - - +85°C -40°C - -
SPNO PCB Mount Latching Relay 5 A, 5V dc For Use In Power Applications
  • RS Stock No. 808-371
  • Brand Omron
  • Mfr. Part No. G6BK-1114P-US 5DC
Omron 5V dc SPNO 5 A PCB Mount 380V ac 125V dc 150 W 20mm 10mm 10mm 20 x 10 x 10mm Through Hole Power 89.2 Ω 280mW Silver Alloy - 50000000 (Mechanical) cycles -25 → +70°C 3kV ac 1.25 kVA - - +70°C -25°C - -
DPDT Surface Mount Latching Relay 2 A, 5V dc For Use In Signal Applications TE Connectivity 5V dc DPDT 2 A Surface Mount 250V ac 220V dc 60 W 10mm 7.5mm 5.65mm 10 x 5.65 x 7.5mm Surface Mount Signal 250 Ω 100mW Gold Plated - - -40 → +85°C - 62.5 VA - - +85°C -40°C - -
DPDT PCB Mount Latching Relay 3 A, 5V dc For Use In Telecommunications Applications Panasonic 5V dc DPDT 3 A PCB Mount 250V 220V 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm PCB Pin Telecommunications 139 Ω 180mW Gold Plated Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments 10000000 operations -40 → +70°C 1.5kV rms 125 VA 500000 operations - +70°C -40°C - -
DPDT PCB Mount Latching Relay 5 A, 24V dc Releco 24V dc DPDT 5 A PCB Mount 120V ac - - 21mm 28mm 37.5mm 21 x 37.5 x 28mm PCB Pin - 50 Ω 1.2W Gold Plated LED Indicator, Test Button 20000000 (Mechanical) cycles -40 → +60°C 2.5kV 600 kVA - - +60°C -40°C - 2
SPDT PCB Mount Latching Relay 16 A, 24V dc For Use In Power Applications TE Connectivity 24V dc SPDT 16 A PCB Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 886 Ω - Silver Alloy - - -40 → +85°C - 4 kVA - - +85°C -40°C - -
DPDT Surface Mount Latching Relay 2 A, 5V dc TE Connectivity 5V dc DPDT 2 A Surface Mount 250V ac 220V dc - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 357 Ω 70mW Gold Plated - 100000000 (Mechanical) cycles -40 → +85°C 1.5kV rms - - - +85°C -40°C - -
DPNO DIN Rail Latching Relay 16 A, 230V ac Finder 230V ac DPNO 16 A DIN Rail 250V ac - - - 58.4mm 84mm - Screw - 2.5 kΩ 6.5W Silver Alloy Mechanical Flag Indicator, Test Button - -40 → +40°C 4kV 4 kVA - - +40°C -40°C - -
SPNO PCB Mount Latching Relay 10 A, 5V dc For Use In Power Applications
  • RS Stock No. 683-9419
  • Brand Omron
  • Mfr. Part No. G6CU-1117P-US 5DC
Omron 5V dc SPNO 10 A PCB Mount 250V ac 125V dc 300 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 125 Ω - Silver Flux Proof Construction - -25 → +70°C - 2.5 kVA - - +70°C -25°C - -
DPDT Surface Mount Latching Relay 15 A, 12V dc For Use In Power Applications TE Connectivity 12V dc DPDT 15 A Surface Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 240 Ω - Silver Alloy - - -40 → +85°C - 2 kVA - - +85°C -40°C - -
SPDT PCB Mount Latching Relay 8 A, 24V dc For Use In Power Applications
  • RS Stock No. 808-422
  • Brand Omron
  • Mfr. Part No. G6CK-2114P-US 24DC
Omron 24V dc SPDT 8 A PCB Mount 250V ac 125V dc 240 W 20mm 15mm 10mm 20 x 10 x 15mm Through Hole Power 2.056 kΩ - Silver Sealed Construction - -25 → +70°C - 2 kVA - - +70°C -25°C - -
Relay,signal,PCB,SPDT,1A,3Vdc coil,latch TE Connectivity 3V dc SPDT 1 A PCB Mount 125V ac 120V dc - 13mm 7.6mm 6.9mm 13 x 6.9 x 7.6mm Through Hole - 137 Ω 66mW Gold Clad, Rhodium Plated Palladium Nickel - 1000000000 (Mechanical) cycles -40 → +85°C 1.5kV rms - - - +85°C -40°C - -
DPDT Surface Mount Latching Relay 2 A, 24V dc TE Connectivity 24V dc DPDT 2 A Surface Mount 250V ac 220V dc - 14.5mm 7.2mm 9.8mm 14.5 x 9.8 x 7.2mm Through Hole - 4.114 kΩ 140mW Gold Plated - 100000000 (Mechanical) cycles -40 → +85°C 1.5kV rms - - - +85°C -40°C - -
DPDT PCB Mount Latching Relay 3 A, 24V dc For Use In Telecommunications Applications Panasonic 24V dc DPDT 3 A PCB Mount 250V 220V 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm PCB Pin Telecommunications 3.2 kΩ 180mW Gold Plated Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments 10000000 operations -40 → +70°C 1.5kV rms 125 VA 500000 operations - +70°C -40°C - -
DPDT PCB Mount Latching Relay 3 A, 12V dc For Use In Telecommunications Applications Panasonic 12V dc DPDT 3 A PCB Mount 250V 220V 60 W 20mm 9.9mm 9.9mm 20 x 9.9 x 9.9mm PCB Pin Telecommunications 800 Ω 180mW Gold Plated Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments 10000000 operations -40 → +70°C 1.5kV rms 125 VA 500000 operations - +70°C -40°C - -
SPDT PCB Mount Non-Latching Relay 60 A, 12V dc For Use In Automotive Applications Durakool 12V dc SPDT 60 A PCB Mount - 16V dc - 24.3mm 15.8mm 14mm 24.3 x 15.8 x 14mm PCB Pin Automotive 180 Ω 800mW AgSnOInO 2 Relays in One Package, Simplified Coil Connections, Special Option for Motor Loads, Upto 60 A at 12 V dc Switching 10000000 operations -30 → +85°C 500V rms - 100000 operations - +85°C -30°C General Purpose Relay 1
SPDT PCB Mount Latching Relay 16 A, 12V dc For Use In Power Applications TE Connectivity 12V dc SPDT 16 A PCB Mount 400V ac - - 29mm 12.7mm 15.7mm 29 x 15.7 x 12.7mm Through Hole Power 360 Ω - Silver Alloy - - -10 → +85°C - 4 kVA - - +85°C -10°C - -
DPDT Surface Mount Latching Relay 5 A, 12V dc For Use In Power Applications Omron 12V dc DPDT 5 A Surface Mount 380V ac 125V dc 90 W 29mm 13mm 25.5mm 29 x 25.5 x 13mm Through Hole Power 170 (Set Coil) Ω, 240 (Reset Coil) Ω - Silver Flux Proof Construction - -40 → +70°C - 750 VA - - +70°C -40°C - -
SPNO PCB Mount Latching Relay 5 A, 24V dc For Use In Power Applications
  • RS Stock No. 808-393
  • Brand Omron
  • Mfr. Part No. G6BK-1114P-US 24DC
Omron 24V dc SPNO 5 A PCB Mount 380V ac 125V dc 150 W 21mm 10mm 10mm 21 x 10 x 10mm Through Hole Power 2.06 kΩ - Silver - - -25 → +70°C - 1.25 kVA - - +70°C -25°C - -
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
You are viewing 1 - 20 of 567 results