Limit Switches

You are viewing 1 - 20 of 1209 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Mounting Orientation Output Type Hazardous Area Certification Dimensions Depth Mechanical Life Minimum Operating Force Standards Met Minimum Operating Temperature Maximum Operating Temperature
IP67 Snap Action Limit Switch, Side Rotary Adjustable Lever, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Side Rotary Adjustable Lever SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 82.5mm Front, Side - - 28.5 x 82.5 x 49.5 mm 49.5mm 10000000 cycles - CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Side Rotary Fixed Lever, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Side Rotary Fixed Lever SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 82.5mm Front, Side - - 28.5 x 82.5 x 41.2 mm 41.2mm 10000000 cycles - CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Steel Wire, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Steel Wire SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 160mm Front, Side - - 28.5 x 160 x 25.7 mm 25.7mm 10000000 cycles 2N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Top Roller Plunger, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Top Roller Plunger SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 98.5mm Front, Side - - 28.5 x 98.5 x 25.7 mm 25.7mm 10000000 cycles 9N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Top Pin Plunger, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Top Pin Plunger SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 100.2mm Front, Side - - 28.5 x 100.2 x 25.7 mm 25.7mm 10000000 cycles 9N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Coil Spring with Plastic Rod, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Coil Spring with Plastic Rod SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 160mm Front, Side - - 28.5 x 160 x 25.7 mm 25.7mm 10000000 cycles 2N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Cross Roller Plunger, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Cross Roller Plunger SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 98.5mm Front, Side - - 28.5 x 98.5 x 25.7 mm 25.7mm 10000000 cycles 9N CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP67 Snap Action Limit Switch, Side Rotary Adjustable Rod, Glass-Filled Die-Cast Metal, NC, NO, 380V Honeywell Side Rotary Adjustable Rod SPDT NC, NO IP67 0.05 (220 V dc) A, 0.5 (380 V ac) A Glass-Filled Die-Cast Metal 380V 220V M12 Cable Gland SZL-VL Snap Action M12 Connector 28.5mm 129mm Front, Side - - 28.5 x 129 x 46.7 mm 46.7mm 10000000 cycles - CCC, CE, cULus, NEMA 1, NEMA 12, NEMA 13 -20°C +70°C
IP66, IP67, IP69 Positive Break, Slow Action Limit Switch, Lever, Glass-Fibre, Thermoplastic, NC/NO, 500V
  • RS Stock No. 136-5917
  • Brand Steute
  • Mfr. Part No. Ex ES 97 DS 11 -60 c
Steute Lever DPST NC/NO IP66, IP67, IP69 4 A Glass-Fibre, Thermoplastic 500V - Cable Ex 97 Positive Break, Slow Action Screw 787.4mm 4775.2mm Vertical - IECEx 787..4 x 4775.2 x 1178.56 mm 1178.56mm >1000000 Operations - EAC, EN 50047, EN 60079-0, EN 60079-1, EN 60079-14, EN 60079-31, EN 60079-7, EN 60947-5-1, EN ISO 13849-1, EN ISO 14119, EX II 2D Ex tb IIIC T80 °C Db, EX II 2G Ex db eb IIC T6 Gb, Ex tb IIIC T80 °C Db, IECEx Ex db eb IIC T6 Gb -60°C +55°C
IP67 Plunger, Plunger, Die Cast Aluminium, NO/NC, 250V Omron Plunger SPDT NO/NC IP67 10 A @ 250 V ac, 600 mA @ 125 V dc Die Cast Aluminium 250V 250V M4 - - Conduit 114mm 68mm - - - 114 x 68 x 58 mm 58mm 5000000 Operations - - -10°C +80°C
IP65 Limit Switch, Coil Spring,, NO/NC, 240V Schneider Electric Coil Spring SP NO/NC IP65 1.5 A ac, 100 mA dc - 240V 250V - OsiSense XC - Screw 56mm 28mm - - - 56 x 28 x 25 mm 25mm 15 x 10⁶ cycles - - -25°C +70°C
IP65 Snap Action Limit Switch, Plunger, Plastic, NC, NO, 400V RS Pro Plunger DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm Vertical - - 30.3 x 30 x 73.5 mm 73.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP65 Snap Action Limit Switch, Roller Lever, Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm Vertical - - 30.3 x 30 x 92 mm 92mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP65 Snap Action Limit Switch, Roller Lever, Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 45mm Vertical - - 30.3 x 45 x 106.5 mm 106.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP65 Snap Action Limit Switch, Roller Lever, Plastic, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 46mm Vertical - - 30.3 x 46 x 171 mm 171mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP65 Snap Action Limit Switch, Roller Plunger, Plastic, NC, NO, 400V RS Pro Roller Plunger DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm Vertical - - 30.3 x 30 x 83.5 mm 83.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP65 Snap Action Limit Switch, Spring Multidirectional Actuator, Plastic, NC, NO, 400V RS Pro Spring Multidirectional Actuator DPST NC, NO IP65 10 A Plastic 400V 250V M12 - Snap Action Screw 30.3mm 30mm Vertical - - 30.3 x 30 x 174.5 mm 174.5mm 5000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP66 Snap Action Limit Switch, Plunger, Metal, NC, NO, 400V RS Pro Plunger DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 32.5mm Vertical - - 30.3 x 32.5 x 75.5 mm 75.5mm 15000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP66 Snap Action Limit Switch, Roller Lever, Metal, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 46mm Vertical - - 30.3 x 46 x 172 mm 172mm 10000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
IP66 Snap Action Limit Switch, Roller Lever, Metal, NC, NO, 400V RS Pro Roller Lever DPST NC, NO IP66 10 A Metal 400V 250V M12 - Snap Action Screw 30.3mm 45mm Vertical - - 30.3 x 45 x 107.5 mm 107.5mm 10000000 cycles - CSA C22.2, cULus Listed, EAC, EN 60529, EN 60947-1, EN 60947-5-1, EN50047, IEC 60529, IEC 60947-1, IEC 60947-5-1, UL 508 -25°C +70°C
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
You are viewing 1 - 20 of 1209 results