Microswitches

You are viewing 1 - 20 of 1747 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Actuator Type Terminal Type Contact Current Rating Contact Configuration IP Rating Operating Force Minimum Operating Temperature Maximum Operating Temperature Switch Housing Contact Material Case Material Mechanical Life Release Force Operating Temperature Range Standards Met Voltage Rating
SPDT-NO/NC Hinge Lever Microswitch, 100 mA @ 30 V dc Omron Hinge Lever PCB 100 mA @ 30 V dc SPDT-NO/NC IP40 0.78 N -25°C +65°C - Gold Alloy - 1000000Operations 0.05N -25 → +65°C - -
Submin lever microswitch,5A solder term Saia-Burgess Hinge Lever Solder 5 A @ 250 V ac - - 0.59 N - - - Gold; Silver - - 0.08N - - -
SPDT-NO/NC Pin Plunger Microswitch, 1 A @ 125 V ac Omron Pin Plunger PCB 1 A @ 125 V ac SPDT-NO/NC IP40 0.74 N -25°C +65°C - Silver Alloy - 1000000Operations 0.05N -25 → +65°C - -
SPDT Roller Lever Microswitch, 15 A Honeywell Roller Lever Quick Connect 15 A SPDT - 1.72 N -40°C +85°C V7 Housing Silver/Gold Plated/Gold Alloy Thermoplastic 10000000Cycles 0.19N -40 → +85°C - -
SP Plunger Subminiature Micro Switch, 2 A @ 250 V ac RS Pro Plunger Solder 2 A @ 250 V ac SP - 100 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 15gf -25 → +85°C CE, CSA, IEC 1058-1 250V ac
SP Lever Subminiature Micro Switch, 2 A @ 250 V ac RS Pro Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C CE, CSA, IEC 1058-1 250V ac
SP Plunger Subminiature Micro Switch, 2 A @ 250 V ac RS Pro Plunger Solder 2 A @ 250 V ac SP - 100 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 15gf -25 → +85°C CE, CSA, IEC 1058-1 250V ac
SP Roller Lever Subminiature Micro Switch, 2 A @ 250 V ac RS Pro Roller Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C CE, CSA, IEC 1058-1 250V ac
SPDT-NO/NC Button Microswitch, 6 A @ 250 V ac
  • RS Stock No. 320-506
  • Brand ZF
  • Mfr. Part No. DC1C-C3AA
ZF Button Through Hole 6 A @ 250 V ac SPDT-NO/NC IP6K7 1.96 N -40°C +105°C - Silver Alloy - 1000000Operations - -40 → +105°C - -
SPDT-NO/NC Roller Lever Microswitch, 50 mA @ 30 V dc
  • RS Stock No. 706-4187
  • Brand ZF
  • Mfr. Part No. DG23-B2RA
ZF Roller Lever Right Angle PCB 50 mA @ 30 V dc SPDT-NO/NC - 0.59 N -25°C +85°C - Gold Plated - 1000000Operations - -25 → +85°C - -
SPDT-NO/NC Roller Lever Microswitch, 16 A @ 250 V ac
  • RS Stock No. 159-4449
  • Brand ZF
  • Mfr. Part No. D459-V3RD
ZF Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC - 0.49 N -40°C +85°C - Silver Alloy - - - -40 → +85°C - -
SPDT-NO/NC Long Leaf Lever Microswitch, 16 A @ 250 V ac
  • RS Stock No. 159-4433
  • Brand ZF
  • Mfr. Part No. D459-V3LL
ZF Long Leaf Lever Tab 16 A @ 250 V ac SPDT-NO/NC - 0.216 N -40°C +85°C - Silver Alloy - - - -40 → +85°C - -
SP Roller Lever Subminiature Micro Switch, 2 A @ 250 V ac RS Pro Roller Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C CE, CSA, IEC 1058-1 250V ac
SPDT-NO/NC Short Roller Lever Microswitch, 16 A @ 250 V ac Omron Short Roller Lever Tab 16 A @ 250 V ac SPDT-NO/NC IP40 - -25°C +105°C - Silver Alloy - 10000000Operations - -25 → +105°C - -
SPDT-NO/NC Short Lever Microswitch, 16 A @ 250 V ac
  • RS Stock No. 159-4427
  • Brand ZF
  • Mfr. Part No. D459-V3LD
ZF Short Lever Tab 16 A @ 250 V ac SPDT-NO/NC - 0.49 N -40°C +85°C - Silver Alloy - - - -40 → +85°C - -
SPDT-NO/NC Roller Lever Microswitch, 6 A @ 250 V ac Saia-Burgess Roller Lever Solder 6 A @ 250 V ac SPDT-NO/NC IP40 0.7 N -40°C +85°C - Fine Silver Thermosetting Formaldehyd Melamine 50000000Operations 0.09N -40 → +85°C - -
SPDT-NO/NC Lever Microswitch, 6 A @ 250 V ac
  • RS Stock No. 320-512
  • Brand ZF
  • Mfr. Part No. DC1C-C3LC
ZF Lever Through Hole 6 A @ 250 V ac SPDT-NO/NC IP6K7 0.69 N -40°C +105°C - Silver Alloy - 1000000Operations - -40 → +105°C - -
SP Lever Subminiature Micro Switch, 2 A @ 250 V ac RS Pro Lever Solder 2 A @ 250 V ac SP - 50 gms -25°C +85°C - Silver Glass Filled Thermoplastic 500000 Operations @ 60 cpm 2.5gf -25 → +85°C CE, CSA, IEC 1058-1 250V ac
SPDT-NO/NC Hinge Lever Microswitch, 50 mA @ 30 V dc
  • RS Stock No. 150-625
  • Brand ZF
  • Mfr. Part No. DG23-B1LA
ZF Hinge Lever PCB 50 mA @ 30 V dc SPDT-NO/NC - 0.44 N -25°C +85°C - Gold Plated - 1000000Operations - -25 → +85°C - -
SPDT-NO/NC Button Subminiature Micro Switch, 500 mA @ 30 V dc
  • RS Stock No. 706-4165
  • Brand ZF
  • Mfr. Part No. DH2C-C5AA
ZF Button Left Angle PCB 500 mA @ 30 V dc SPDT-NO/NC - 0.88 N -25°C +70°C - Gold Plated Brass - - - -25 → +70°C - -
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
You are viewing 1 - 20 of 1747 results