Non-Fused Switch Disconnectors

You are viewing 1 - 20 of 913 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Poles Maximum Current Range Series Mounting Type Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating Length Width Depth Terminal Type Throw Configuration Maximum Operating Temperature Handle Colour Minimum Operating Temperature
3 Pole Wall Mount Switch Disconnector, NO/NC, 25 A, 15 kW, IP65, IP69
  • RS Stock No. 136-5836
  • Brand SANTON
  • Mfr. Part No. CS25-3P-NONC-MP1-RY9
SANTON 3 25 A - Citadel MP Wall Mount NO/NC 15 kW IP65, IP69 Yes 690 (Insulation) V Yes 3 - 115mm 162mm 160mm - - - - -
3 Pole Wall Mount Switch Disconnector, NO/NC, 40 A, 15 kW, IP65, IP69
  • RS Stock No. 136-5837
  • Brand SANTON
  • Mfr. Part No. CS40-3P-NONC-MP1-RY9
SANTON 3 40 A - Citadel MP Wall Mount NO/NC 15 kW IP65, IP69 Yes 690 (Insulation) V Yes 3 - 115mm 162mm 160mm - - - - -
4 Pole Wall Mount Switch Disconnector, NO/NC, 25 A, 15 kW, IP65, IP69
  • RS Stock No. 136-5838
  • Brand SANTON
  • Mfr. Part No. CS25-4P-NONC-MP1-RY9
SANTON 4 25 A - Citadel MP Wall Mount NO/NC 15 kW IP65, IP69 Yes 690 (Insulation) V Yes 3 - 115mm 162mm 160mm - - - - -
4 Pole Wall Mount Switch Disconnector, NO/NC, 40 A, 15 kW, IP65, IP69
  • RS Stock No. 136-5839
  • Brand SANTON
  • Mfr. Part No. CS40-4P-NONC-MP1-RY9
SANTON 4 40 A - Citadel MP Wall Mount NO/NC 15 kW IP65, IP69 Yes 690 (Insulation) V Yes 3 - 115mm 162mm 160mm - - - - -
6P + 2 EB Pole Wall Mount Switch Disconnector, 125 A, 63 kW, IP65 Craig & Derricott 6P + 2 EB 125 A - SDRC Wall Mount - 63 kW IP65 Yes 690 V ac Yes 3 125 A 450mm 550mm 250mm Screw 6P - Red -
3 Pole Panel Mount Non Fused Isolator Switch, 25 A, 11 kW, IP65 RS Pro 3 25 A - - Panel Mount - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw - +40°C Red -25°C
3 Pole Enclosed Non Fused Isolator Switch, 20 A, 6.5 kW, IP65
  • RS Stock No. 629-2003
  • Brand Eaton
  • Mfr. Part No. T0-2-1/I1H/SVB/K-CI-K1/K2
Eaton 3 20 A - - Enclosed - 6.5 kW IP65 Yes 440 V ac - 3 320 A 137mm 80mm 75mm Screw Single +50°C Red -25°C
3 Pole DIN Rail Non Fused Isolator Switch, 25 A, 11 kW, IP65 RS Pro 3 25 A - - DIN Rail - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw - +40°C Red -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 20 A, 5.5 kW, IP65 Kraus & Naimer 3 20 A - - Panel Mount - 5.5 kW IP65 Yes 690 V ac - 3 - - - - Wire Lead - +55°C Red/Yellow -
3 Pole DIN Rail Non Fused Isolator Switch, 32 A, 11 kW, IP65 RS Pro 3 32 A - - DIN Rail - 11 kW IP65 Yes 690 V ac Yes 3 30 kA 125mm 100mm 70mm Wire Lead - +80°C Red -25°C
1 Pole Panel Mount Non Fused Isolator Switch, 30 A Carlingswitch 1 30 A - - Panel Mount - - - - 65 V dc, 250 V ac - - 30 A 54.76mm 19.18mm 61.43mm Push In - - - -
3 Pole Panel Mount Non Fused Isolator Switch, 32 A, 11 kW, IP65 RS Pro 3 32 A - - Panel Mount - 11 kW IP65 Yes 750 V - 3 6 kV 125mm 100mm 70mm Screw - +40°C Red -25°C
4 Pole DIN Rail Non Fused Isolator Switch, 20 A, 7.5 kW, IP65 RS Pro 4 20 A - - DIN Rail - 7.5 kW IP65 Yes 690 V ac - 3 5 kA 125mm 100mm 70mm Wire Lead - +80°C Red -25°C
3 Pole Panel Mount Non Fused Isolator Switch, NO, 20 A, 6.5 kW, IP65 Eaton 3 20 A - - Panel Mount NO 6.5 kW IP65 Yes 440 V ac Yes 3 320 A 90mm 75mm 50mm Screw Single +50°C Red -25°C
3 Pole Enclosed Non Fused Isolator Switch, NO, 32 A, 15 kW, IP65 Eaton 3 32 A - - Enclosed NO 15 kW IP65 Yes 440 V ac Yes 3 640 A 160mm 100mm 80mm Screw Single +50°C Red -25°C
1 Pole Non Fused Isolator Switch, 5 A Schurter 1 5 A - - - - - - - 240 V ac, 32 V dc - - - 19mm 19mm 47.5mm - - +60°C - -5°C
3 Pole Panel Mount Non Fused Isolator Switch, 3NO, 32 A, 11 kW, IP40 BACO 3 32 A - - Panel Mount 3NO 11 kW IP40 Yes 690 V ac - 3 10 kA 100mm 150mm 96mm Wire Lead - +70°C Red/Yellow -30°C
3 Pole Panel Mount Non Fused Isolator Switch, NO, 25 A, 13 kW, IP65
  • RS Stock No. 818-429
  • Brand Eaton
  • Mfr. Part No. P1-25/EA/SVB
Eaton 3 25 A - - Panel Mount NO 13 kW IP65 Yes 440 V ac Yes 3 640 A 65mm 65mm 59mm Screw Single +50°C Red -25°C
2 Pole Panel Mount Non Fused Isolator Switch, NO, 20 A, 6.5 kW, IP65
  • RS Stock No. 257-9384
  • Brand Eaton
  • Mfr. Part No. T0-1-102/EA/SVB
Eaton 2 20 A - - Panel Mount NO 6.5 kW IP65 Yes 440 V ac Yes 1 320 A 90mm 75mm 41mm Screw Single +50°C Red -25°C
3 Pole Panel Mount Non Fused Isolator Switch, 3NO, 25 A, 7.5 kW, IP40 BACO 3 25 A - - Panel Mount 3NO 7.5 kW IP40 Yes 690 V ac - 3 10 kA 100mm 150mm 96mm Wire Lead - +70°C Red/Yellow -30°C
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
You are viewing 1 - 20 of 913 results