PLC I/O Modules

You are viewing 1 - 20 of 799 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Voltage Category Output Current Module Type Length Width Depth Dimensions Input Current Special Features Supply Voltage Application Maximum Operating Temperature Minimum Operating Temperature Mounting Type Connection to Host
Opto 22 G4 PLC I/O Module 3 A 5 → 60 V dc, 48.8 x 12.2 x 41.1 mm Opto 22 G4 - - DC Digital Digital DC Voltage - - 5 → 60 V dc 3 A Digital DC Output 48.8mm 12.2mm 41.1mm 48.8 x 12.2 x 41.1 mm 12mA - 5 V dc DC Relays, Indicators, Lamps, Motor Starters, Solenoids +70°C -30°C PCB Mount Circuit Board
Opto 22 G4 PLC I/O Module 50 (Sinking) mA 10 → 32 V dc, 12 → 32 V ac, 48.8 x 12.2 x 41.1 mm Opto 22 G4 - - Digital DC Voltage Digital - - 10 → 32 V dc, 12 → 32 V ac 50 (Sinking) mA Digital DC Input 48.8mm 12.2mm 41.1mm 48.8 x 12.2 x 41.1 mm 25mA - 5 V dc Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices +70°C -30°C PCB Mount Circuit Board
Opto 22 G4 PLC I/O Module 3 A 5 → 60 V dc, 48.8 x 12.2 x 41.1 mm Opto 22 G4 - - DC Digital Digital DC Voltage - - 5 → 60 V dc 3 A Digital DC Output 48.8mm 12.2mm 41.1mm 48.8 x 12.2 x 41.1 mm 18mA - 5 V dc DC Relays, Indicators, Lamps, Motor Starters, Solenoids +70°C -30°C PCB Mount Circuit Board
Opto 22 G4 PLC I/O Module 3 A 24 → 280 V ac, 48.8 x 12.2 x 41.1 mm Opto 22 G4 1 1 Digital Digital AC Voltage - - 24 → 280 V ac 3 A Digital AC Output 48.8mm 12.2mm 41.1mm 48.8 x 12.2 x 41.1 mm 12mA - 5 V dc AC Relays, Heaters, Indicators, Lamps, Motor Starters, Solenoids +70°C -30°C PCB Mount Circuit Board
Siemens ET200S PLC I/O Module 24 V dc, 81 x 15 x 52 mm Siemens ET200S - - - Current, Potential, Voltage ET200S Series - 24 V dc - Power Module 81mm 15mm 52mm 81 x 15 x 52 mm - - - - - - - -
Wago I/O SYSTEM 750 PLC I/O Module 24 V dc, 100 x 12 x 64 mm Wago I/O SYSTEM 750 - 8 (Channel) - Digital 750 Series - 24 V dc - Output Module 100mm 12mm 64mm 100 x 12 x 64 mm - - - - - - - -
Wago I/O SYSTEM 750 PLC I/O Module, 100 x 12 x 64 mm Wago I/O SYSTEM 750 - - - - 750 Series - - - End Module 100mm 12mm 64mm 100 x 12 x 64 mm - - - - - - - -
Opto 22 G4 PLC I/O Module 24 Inputs, 190.5 x 158.8 x 58.9 mm Opto 22 G4 - - - - G4 I/O Modules 24 - - - 190.5mm 158.8mm 58.9mm 190.5 x 158.8 x 58.9 mm - - 5 V dc, 15 V dc, 24 V dc Communication +70°C 0°C Panel Mount Backplane
PLC memory mod,6ES7 291 8GF23 0XA0 64kB Siemens - - - - - S7-200 Series - - - Memory Module - - - - - - - - - - - -
Siemens SIMATIC ET 200S PLC I/O Module 4 Inputs 500 mA 24 V dc, 81 x 15 x 52 mm Siemens SIMATIC ET 200S - 4 - Digital SIMATIC ET 200S Series 4 24 V dc 500 mA - 81mm 15mm 52mm 81 x 15 x 52 mm - - - - +55°C 0°C - -
Opto 22 G4 PLC I/O Module 3 A 12 → 140 V ac, 48.8 x 12.2 x 41.1 mm Opto 22 G4 1 1 Digital Digital AC Voltage - - 12 → 140 V ac 3 A Digital AC Output 48.8mm 12.2mm 41.1mm 48.8 x 12.2 x 41.1 mm 12mA - 5 V dc AC Relays, Heaters, Indicators, Lamps, Motor Starters, Solenoids +70°C -30°C PCB Mount Circuit Board
Opto 22 Digital I/O Module, 18.29 x 82.55 x 69.85 mm Opto 22 - - - - - - - - - - 18.29mm - 82.55mm 18.29 x 82.55 x 69.85 mm - LED Indicator, Pluggable Wiring - - +70°C -20°C Rack Mount, Snap-In -
Schneider Electric M340 PLC I/O Module 16 Inputs 24 → 240 V ac, 24 V dc Schneider Electric M340 - 16 - Discrete, Relay M340 Series 16 24 → 240 V ac, 24 V dc - - - - - - - - - - - - - -
Wago I/O SYSTEM 750 PLC I/O Module 24 V dc, 100 x 12 x 64 mm Wago I/O SYSTEM 750 4 (Channel) - Digital - 750 Series - 24 V dc - Input Module 100mm 12mm 64mm 100 x 12 x 64 mm - - - - - - - -
Siemens SIMATIC ET 200S PLC I/O Module 8 Inputs 24 V dc, 81 x 15 x 52 mm Siemens SIMATIC ET 200S 8 - Digital - SIMATIC ET 200S Series 8 24 V dc - - 81mm 15mm 52mm 81 x 15 x 52 mm - - - - - - - -
Mitsubishi MELSEC FX PLC I/O Module 4 Inputs 5 V dc, 24 V dc, 90 x 55 x 87 mm Mitsubishi MELSEC FX 4 - Analogue - MELSEC FX Series 4 5 V dc, 24 V dc - - 90mm 55mm 87mm 90 x 55 x 87 mm - - - - +55°C 0°C - -
Opto 22 G4 PLC I/O Module 50 (Sinking) mA 2.5 → 28 V dc, 48.8 x 12.2 x 41.1 mm Opto 22 G4 - - Digital DC Voltage Digital - - 2.5 → 28 V dc 50 (Sinking) mA Digital DC Input 48.8mm 12.2mm 41.1mm 48.8 x 12.2 x 41.1 mm 30mA - 5 V dc Limit Switches, Photoelectronic Switches, Proximity Switches, Push Button, Selector Switches, TTL-Compatible Devices +70°C -30°C PCB Mount Circuit Board
S7-1200 COMMUNICATION BOARD CB 1241 Siemens S7-1200 - - - - S7-1200 Series - - - - 62mm 38mm 21mm - - - - - - - - -
Siemens SIMATIC ET 200S PLC I/O Module 4 Inputs 24 V dc, 81 x 15 x 52 mm Siemens SIMATIC ET 200S 4 - Digital - SIMATIC ET 200S Series 4 24 V dc - - 81mm 15mm 52mm 81 x 15 x 52 mm - - - - +55°C 0°C - -
Phoenix Contact 283 PLC I/O Module 24 V dc, 94.3 x 135 x 30 mm Phoenix Contact 283 - - - - - - 24 V dc - - 94.3mm 135mm 30mm 94.3 x 135 x 30 mm - - - - +55°C 0°C - -
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
You are viewing 1 - 20 of 799 results