Pneumatic Regulators

You are viewing 1 - 20 of 173 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Port Connection Minimum Outlet Pressure Maximum Outlet Pressure Maximum Input Pressure Manufacturer Series Pressure Gauge Port Size Port Connection Thread Size Pressure Gauge Port Thread Size Maximum Flow Rate Typical Flow Rate Integral Check Valve Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Overall Height Overall Dimensions Overall Width Overall Length Pressure Gauge Port Thread Standard Proof Pressure
651 Series Regulator G1/4 0-10bar, Gauge
  • RS Stock No. 136-6290
  • Brand Asco
  • Mfr. Part No. G651AR002GA00H0
Asco G 1/4 0.5bar 10bar 16bar 651 G 1/4 1/4 in 1/4 in - 2060L/min - G -20°C +50°C 103mm 50 x 61.4 x 103mm 61.4mm 50mm G 0.3bar
Norgren G 1/4 Pneumatic Regulator 7L/s, 0.3 → 7bar Norgren G 1/4 0.3bar 7bar 20bar R07 Rc 1/8 1/4 in 1/8 in 7L/s - Without Check Valve G -34°C +65°C - - - - Rc -
Norgren G 1/4 Pneumatic Regulator 33L/s, 0.3 → 10bar Norgren G 1/4 0.3bar 10bar 20bar R72G Rc 1/8 1/4 in 1/8 in 33L/s - Without Check Valve G -34°C +65°C - - - - Rc -
Norgren G 1/8 Pneumatic Regulator 6.5L/s, 0.3 → 7bar Norgren G 1/8 0.3bar 7bar 20bar R07 Rc 1/8 1/8 in 1/8 in 6.5L/s - Without Check Valve G -34°C +65°C - - - - Rc -
Norgren G 3/8 Pneumatic Regulator 33L/s, 0.3 → 10bar Norgren G 3/8 0.3bar 10bar 20bar R72G Rc 1/8 3/8 in 1/8 in 33L/s - Without Check Valve G -34°C +65°C - - - - Rc -
IMI Norgren G 1/2 Pneumatic Regulator 105L/s, 0.3 → 10bar IMI Norgren G 1/2 0.3bar 10bar 20bar R74G Rc 1/8 1/2 in 1/8 in 105L/s - Without Check Valve G -34°C +80°C - - - - Rc -
Norgren G 1/4 Pneumatic Regulator 39L/s, 0.3 → 10bar Norgren G 1/4 0.3bar 10bar 20bar R72M G 1/8 1/4 in 1/8 in 39L/s - Without Check Valve G -34°C +65°C - - - - G -
SMC M5 x 0.8, R 1/8 Pneumatic Regulator, 0.2 → 0.7Mpa
  • RS Stock No. 435-9609
  • Brand SMC
  • Mfr. Part No. ARJ310F-01-06-S
SMC M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 1/8 in, M5 x 0.8 1/8 in - - Without Check Valve Metric, R -5°C +60°C - - - - Rc -
SMC M5 x 0.8 Pneumatic Regulator 20L/min, 0.05 → 0.85Mpa
  • RS Stock No. 884-2679
  • Brand SMC
  • Mfr. Part No. AR10-M5-A
SMC M5 x 0.8 0.05MPa 0.85MPa 1MPa - Rc 1/16 M5 x 0.8 1/16 20L/min - Without Check Valve Metric -5°C +60°C 58mm - 40mm - Rc 1.5MPa
Norgren G 1/4 240L/min Pneumatic Regulator, 0.07 → 4bar Norgren G 1/4 0.07bar 4bar 10bar 11-818 - 1/4 in - - 240L/min Without Check Valve G 0°C +70°C - - - - - -
Aventics G 1/4 Pneumatic Regulator 1500L/min, 0.5 → 10bar Aventics G 1/4 0.5bar 10bar 16bar NL2-RGS G 1/4 1/4 in 1/4 in 1500L/min - Without Check Valve G -10°C +60°C - - - - G -
SMC G 1/4 Pneumatic Regulator 20L/min, 0.05 → 0.85Mpa
  • RS Stock No. 884-6731
  • Brand SMC
  • Mfr. Part No. AR20-F02B-B
SMC G 1/4 0.05MPa 0.85MPa 1MPa - Rc 1/8 42826 42948 20L/min - Without Check Valve G -5°C 60°C 94mm - 55mm - Rc 1.5MPa
Norgren G 1/4 240L/min Pneumatic Regulator, 0.4 → 10bar Norgren G 1/4 0.4bar 10bar 14bar 11-818 - 1/4 in - - 240L/min Without Check Valve G 0°C +70°C - - - - - -
Festo Push In 6 mm 36 → 124L/min Pneumatic Regulator Festo Push In 6 mm - - 9bar - - - - 124L/min 36 → 124L/min - - 0°C +60°C 63mm 45 x 15 x 63mm 15mm 45mm - -
SMC G 1/8 Pneumatic Regulator 60L/min, 0.05 → 0.3Mpa
  • RS Stock No. 537-432
  • Brand SMC
  • Mfr. Part No. ARX20-F01BG
SMC G 1/8 0.05MPa 0.85MPa 2MPa ARX20 Rc 1/8 1/8 in 1/8 in 60L/min - Without Check Valve G -5°C +60°C - - - - Rc -
Norgren G 1/4 240L/min Pneumatic Regulator, 0.02 → 0.5bar Norgren G 1/4 - - 8bar 11-818 - 1/4 in - - 240L/min Yes G 0°C +70°C - - - - - -
SMC M5 x 0.8, R 1/8 Pneumatic Regulator, 0.2 → 0.7Mpa
  • RS Stock No. 435-9586
  • Brand SMC
  • Mfr. Part No. ARJ310-01-S
SMC M5 x 0.8, R 1/8 0.2MPa 0.7MPa 0.8MPa ARJ310 Rc 1/8 1/8 in, M5 x 0.8 1/8 in - - Without Check Valve Metric, R -5°C +60°C - - - - Rc -
SMC G 1/8 Air Regulator 60L/min, 0.05 → 0.3Mpa
  • RS Stock No. 210-682
  • Brand SMC
  • Mfr. Part No. ARX21-F01
SMC G 1/8 0.05MPa 0.3MPa 2MPa ARX20 Rc 1/8 1/8 in 1/8 in 60L/min - Without Check Valve G -5°C +60°C - - - - Rc -
Festo G 1/4 1700L/min Regulator, 0.5 → 12bar
  • RS Stock No. 121-5660
  • Brand Festo
  • Mfr. Part No. MS4-LR-1/4-D7-AS
Festo G 1/4 0.5bar 12bar 14bar - G 1/4 1/4 in 1/4 in 7500L/min 1700L/min - G -10°C +60°C 117.5mm 40 x 57 x 117.5mm 57mm 40mm G -
Parker G 1/4 Pneumatic Regulator Parker G 1/4 - 8bar - - - 1/4 in - - - - G -20°C +65.5°C - - - - - -
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
You are viewing 1 - 20 of 173 results