Rotary Switches

You are viewing 1 - 20 of 384 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Contact Current Rating Number of Switch Positions Number of Contacts Voltage Rating Output Coding Depth Width Diameter Dimensions Mounting Type Mounting Hole Size Terminal Type Application Height Contact Material Case Material Angle of Throw Mechanical Life Standards Met Maximum Operating Temperature Actuator Colour IP Rating Legend Text Minimum Operating Temperature Contact Type Illuminated Legend Text Colour
16 position straight HEX rotary switch TE Connectivity - 0.4 VA @ 20 V dc - - 20V dc Hexadecimal 12mm 10mm - 10 x 12 x 10mm PCB - - - 10mm Gold Over Nickel Plated Copper Alloy PPS - 10000Operations - +85°C - - 0-9, A-F -30°C - - -
Rotary Switch, 10 Way, BCD 0.9 mm, Solder
  • £ 1.668
  • Each (In a Pack of 1500)
  • Check Stock Levels
  • Compare
C & K - 100 mA 10 - 30V dc BCD 7.2mm 7.2mm - 7.2 x 7.2 x 3.65mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 3.65mm Brass, Bronze Brass 36° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 10 Way, BCD 0.9 mm, Solder C & K - 100 mA 10 - 30V dc BCD 7.2mm 7.2mm - 7.2 x 7.2 x 3.65mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 3.65mm Brass, Bronze Brass 36° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 10 Way, BCD, Solder C & K - 100 mA 10 - 30V dc BCD 5.08mm 10mm - 8.8 x 5.08 x 3.65mm Surface Mount - Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 3.75mm Brass, Bronze Brass 36° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 10 Way, BCD, Solder C & K - 100 mA 10 - 30V dc BCD 5.08mm 10mm - 8.8 x 5.08 x 3.65mm Surface Mount - Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 3.75mm Brass, Bronze Brass 36° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 12 Way, Solder
  • £ 6.13
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
C & K - 150 mA 12 - 60 - 22mm 22mm - 22 x 22 x 25.8mm Panel Mount - Solder Appliances, Building Automation, Electronic Alarm Systems, HVAC Air Conditioning, Medical 25.8mm Brass Thermoplastic 30° - - +70°C - - - -20°C - - -
Rotary Switch, 12 Way, Solder C & K - 150 mA 12 - 60 - 22mm 22mm - 22 x 22 x 25.8mm Panel Mount - Solder Appliances, Building Automation, Electronic Alarm Systems, HVAC Air Conditioning, Medical 25.8mm Brass Thermoplastic 30° - - +70°C - - - -20°C - - -
Rotary Switch, 12 Way, Through Hole, IP67 TE Connectivity SP 400 mA @ 20 V 12 1 20V ac/dc - 11.94mm 11.94mm - 11.94 x 11.94 x 34.04mm Panel Mount - Through Hole - 34.04mm Brass Epoxy 30° - - +70°C - IP67 - -20°C - - -
Rotary Switch, 16 Way, Grey Code 0.9 mm, Solder
  • £ 1.528
  • Each (In a Tube of 1950)
  • Check Stock Levels
  • Compare
C & K - 100 mA 16 - 30V dc Grey Code 7.4mm 7.2mm - 7.2 x 7.4 x 4.25mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 4.25mm Brass, Bronze Brass 22° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 16 Way, Grey Code 0.9 mm, Solder C & K - 100 mA 16 - 30V dc Grey Code 7.4mm 7.2mm - 7.2 x 7.4 x 4.25mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 4.25mm Brass, Bronze Brass 22° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 16 Way, Hexadecimal 0.9 mm, Solder C & K - 100 mA 16 - 30V dc Hexadecimal 7.2mm 7.2mm - 7.2 x 7.2 x 3.65mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 3.65mm Brass, Bronze Brass 22° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 16 Way, Hexadecimal 0.9 mm, Solder C & K - 100 mA 16 - 30V dc Hexadecimal 7.2mm 7.2mm - 7.2 x 7.2 x 3.65mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 3.65mm Brass, Bronze Brass 22° 20000 - +85°C - - - -25°C - - -
Rotary Switch, 2 Way 10.21 mm, Solder Lug
  • £ 6.804
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
C & K SPDT 2.5 A @ 125 V ac, 350 mA @ 125 V dc 2 2 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 10.21 mm Solder Lug - 58.94mm Brass (Stationary, Terminal), Coin Silver (Movable) Glass Filled Nylon 6/6 90° - cULus Recognised, UL 94 V-0 +85°C Black - - -30°C Non-Shorting - -
Rotary Switch, 4 Way 0.9 mm, Solder
  • £ 1.799
  • Each (In a Tube of 1950)
  • Check Stock Levels
  • Compare
C & K - 100 mA 4 - 30V dc - 7.4mm 7.2mm - 7.2 x 7.4 x 4.25mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 4.25mm Brass, Bronze Brass - 20000 - +85°C - - - -25°C - - -
Rotary Switch, 4 Way 0.9 mm, Solder C & K - 100 mA 4 - 30V dc - 7.4mm 7.2mm - 7.2 x 7.4 x 4.25mm Through Hole 0.9 mm Solder Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers 4.25mm Brass, Bronze Brass - 20000 - +85°C - - - -25°C - - -
Rotary Switch, 4 Way 9.8 mm, PCB Pin
  • £ 4.44
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
C & K - - - - - - - - - - - - - - - - - - - cULus Recognised, UL 94 V-0 - - - - - - - -
Rotary Switch, 4 Way 9.8 mm, PCB Pin C & K - - - - - - - - - - - - - - - - - - - cULus Recognised, UL 94 V-0 - - - - - - - -
Rotary Switch, 4 Way 9.8 mm, Pc Pin
  • £ 3.284
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
C & K SP4T 2.5 A @ 125 V ac, 350 mA @ 125 V dc 4 4 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 9.8 mm Pc Pin - 58.94mm Brass (Stationary, Terminal), Coin Silver (Movable) Glass Filled Nylon 6/6 90° - cULus Recognised, UL 94 V-0 +85°C Black - - -30°C Non-Shorting - -
Rotary Switch, 4 Way 9.8 mm, Pc Pin
  • £ 7.007
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
C & K DP4T 2.5 A @ 125 V ac, 350 mA @ 125 V dc 4 4 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 9.8 mm Pc Pin - 58.94mm Brass (Stationary, Terminal), Coin Silver (Movable) Glass Filled Nylon 6/6 30° - cULus Recognised, UL 94 V-0 +85°C Black - - -30°C Non-Shorting - -
Rotary Switch, 4 Way 9.8 mm, Pc Pin C & K SP4T 2.5 A @ 125 V ac, 350 mA @ 125 V dc 4 4 125V ac/dc - - - 26.19mm 26.19 (Dia.) x 58.94mm Panel Mount 9.8 mm Pc Pin - 58.94mm Brass (Stationary, Terminal), Coin Silver (Movable) Glass Filled Nylon 6/6 90° - cULus Recognised, UL 94 V-0 +85°C Black - - -30°C Non-Shorting - -
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
You are viewing 1 - 20 of 384 results