Slide Switches

You are viewing 1 - 20 of 439 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Contact Material Minimum Operating Temperature Voltage Rating Actuator Material Operating Temperature Range Maximum Operating Temperature
PCB Slide Switch SPDT On-On 500 mA V ac @ 12 Slide Apem SPDT PCB On-On 500 mA V ac @ 12 - Through Hole Slide - - - - 20mΩ - Gold Plated Nickel -40°C - Glass Fibre Reinforced PA -40 → +85°C +85°C
PCB Slide Switch SPDT On-Off-On 5 A @ 28 V dc Top RS Pro SPDT PCB On-Off-On 5 A @ 28 V dc - Through Hole Top 12.7mm 6.6mm 6.35mm 12.7 x 6.6 x 6.35mm 10mΩ 30000Cycles Silver Plated Brass -30°C 28V dc Nylon -30 → +85°C +85°C
Through Hole Slide Switch SPDT On-On 100 mA@ 42 V dc Slide Wurth Elektronik SPDT Through Hole On-On 100 mA@ 42 V dc - Solder Lug Slide 8.42mm 2.5mm 6.4mm 2.5 x 8.42mm 30mΩ 2000Cycles Gold Plated -40°C 12V dc Polyamide -40 → +85°C +85°C
Panel Mount Slide Switch DPDT 300 mA @ 30 V dc Slide Devlin DPDT Panel Mount - 300 mA @ 30 V dc - Solder Slide - - - - 20mΩ 10000Operations Silver Plated BSR - - Acrylonitrile Butadiene Styrene - -
PCB Slide Switch SPDT On-On 400 mA @ 20 V Slide RS Pro SPDT PCB On-On 400 mA @ 20 V - Through Hole Slide 10.16mm 5.08mm 9.2mm 10.16 x 5.08 x 9.2mm 20mΩ 30000Operations Gold -30°C 20V ac/dc Nylon -30 → +85°C +85°C
PCB Slide Switch DP On-On-On 200 mA @ 30 V dc Slide KNITTER-SWITCH DP PCB On-On-On 200 mA @ 30 V dc - Pc Pin Slide 16mm 6.7mm 15mm 16 x 6.7 x 15mm 20mΩ 10000Operations Copper Alloy -20°C 30V dc Polyoxymethylene -20 → +85°C +85°C
PCB Slide Switch DPDT On-On 350 mA@ 30 V dc Slide KNITTER-SWITCH DPDT PCB On-On 350 mA@ 30 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch SPDT On-On 4 A @ 125 V ac Slide
  • RS Stock No. 339-673
  • Brand APEM
  • Mfr. Part No. 25136NAH
Apem SPDT PCB On-On 4 A @ 125 V ac - Through Hole Slide - - - - 10mΩ 20000Operations Silver -40°C - Glass Fibre Reinforced PA -40 → +85°C +85°C
PCB Slide Switch DP-CO 16 A @ 250 V ac Slide Arcolectric DP-CO PCB - 16 A @ 250 V ac - Through Hole Slide - - - - 100mΩ - Silver - - Nylon 66 - -
PCB Slide Switch SPDT On-On 100 mA @ 12 V dc Slide KNITTER-SWITCH SPDT PCB On-On 100 mA @ 12 V dc - Through Hole Slide - - - - 20mΩ 10000Operations Silver over Nickel Plated Copper Alloy -20°C - - -20 → +85°C +85°C
PCB Slide Switch SPDT On-On 1 A @ 30 V dc Slide
  • RS Stock No. 332-818
  • Brand APEM
  • Mfr. Part No. 25336NA
Apem SPDT PCB On-On 1 A @ 30 V dc - Through Hole Slide - - - - 10mΩ 20000Operations Silver -40°C - Glass Fibre Reinforced PA -40 → +85°C +85°C
PCB Slide Switch DPDT On-On 400 mA @ 20 V Slide RS Pro DPDT PCB On-On 400 mA @ 20 V - Through Hole Slide 10.16mm 9mm 10.03mm 10.16 x 9 x 10.03mm 20mΩ 30000Operations Gold Plated -30°C 20V ac/dc Nylon -30 → +85°C +85°C
Panel Mount, PCB Slide Switch DPDT On-On 0.5 A V ac @ 125 Slide RS Pro DPDT Panel Mount, PCB On-On 0.5 A V ac @ 125 - Solder Slide 36mm 13.5mm 7mm 36 x 13.5 x 7mm 20mΩ 10000Operations Silver -10°C 125V ac - -10 → +60°C +60°C
Panel Mount Slide Switch DPDT 10 A @ 125 V ac (UL/CSA;VDC), 5 A @ 250 V ac (UL;CSA/VDC) Slide
  • RS Stock No. 321-307
  • Brand ITW
  • Mfr. Part No. 18-000-0040
ITW DPDT Panel Mount - 10 A @ 125 V ac (UL/CSA;VDC), 5 A @ 250 V ac (UL;CSA/VDC) - Tab Slide - - - - - - Silver Plated - - Nylon - -
Through Hole Slide Switch SPDT On-On 100 mA@ 12 V dc Slide C & K SPDT Through Hole On-On 100 mA@ 12 V dc - PC Terminal Slide 8.6mm 4.4mm 4.7mm 8.6 x 4.4 x 4.7mm 20mΩ 10000Cycles Silver Plated Brass -10°C - Polyacetal -10 → +70°C +70°C
PCB Slide Switch DPDT On-On 5 A @ 28 V dc Top RS Pro DPDT PCB On-On 5 A @ 28 V dc - Through Hole Top 11.43mm 7.62mm 12.7mm 11.43 x 7.62 x 12.7mm 10mΩ 30000Cycles Silver Plated Brass -30°C 28V dc Nylon -30 → +85°C +85°C
PCB Slide Switch SPDT On-On 400 mA @ 20 V Slide RS Pro SPDT PCB On-On 400 mA @ 20 V - Through Hole Slide 10.16mm 5.08mm 10.03mm 10.16 x 5.08 x 10.03mm 20mΩ 30000Operations Gold Plated -30°C 20V ac/dc Nylon -30 → +85°C +85°C
Through Hole Slide Switch SPDT On-On 100 mA @ 12 V dc Slide C & K SPDT Through Hole On-On 100 mA @ 12 V dc - PC Terminal Slide - - - - 20mΩ 10000Cycles Silver Plated Brass -10°C - Polyacetal -10 → +70°C +70°C
PCB Slide Switch On-On 500 A @ 12 V dc KNITTER-SWITCH - PCB On-On 500 A @ 12 V dc - Solder - - - - - 30mΩ 10000Operations Gold Plated Phosphor Bronze -40°C - - -40 → +85°C +85°C
PCB Slide Switch DP On-On-On 300 mA @ 4 V dc KNITTER-SWITCH DP PCB On-On-On 300 mA @ 4 V dc - Solder - - - - - 70mΩ 10000Operations Silver Plated Copper Alloy -10°C - - -10 → +60°C +60°C
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
You are viewing 1 - 20 of 439 results