Solid State Relays

You are viewing 1 - 20 of 1722 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Minimum Load Current Maximum Load Current Range Series Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Contact Configuration Terminal Type Output Device Package Style Maximum Turn On Time Dimensions Load Voltage Range Height Control Voltage Range Depth Length Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Relay Type Maximum Operating Temperature Minimum Operating Temperature Number of Poles
Sharp 0.15 A Solid State Relay, Zero Crossing Triac, 600 V ac Maximum Load Sharp - 0.15 A - - - - 600 V ac - 1.2 V Zero Crossing - Surface Mount Triac DIP6, SMT 100 μs - - - - - - - - - - - - - - -
Panasonic 1000 mA SPNO Solid State Relay, PCB Mount PhotoMOS, 30 V Maximum Load Panasonic 1 A 1000 mA - - PCB Mount - 30 V 1.14 V 1.5 V - SPNO Through Hole PhotoMOS DIP4 5 ms 4.78 x 6.4 x 3.2mm 30V 3.2mm 1.14 → 1.5 V 6.4mm 4.78mm - 1 μA - -40 → +85°C - - +85°C -40°C -
Broadcom 0.2 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Broadcom 0.2 A 0.2 A - - PCB Mount - 60 V - 1.6 V - - - MOSFET - - 4.3 x 4.4 x 2mm - 2mm 1.1 → 1.6 V 4.4mm 4.3mm - - - -40 → +85°C - - +85°C -40°C -
Panasonic 500 mA SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 60 V Maximum Load Panasonic - 500 mA - - Surface Mount - 60 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS SOP 3 ms 4.4 x 4.3 x 2.1mm Maximum of 60V 2.1mm 1.5 → 5 V 4.3mm 4.4mm - 1 μA - -40 → +85°C - - - - -
Omron 10 (Resistive Load) A, 7.5 (Inductive Load) A DPDT Solid State Relay, AC/DC, Flange Mount Omron - 10 (Resistive Load) A, 7.5 (Inductive Load) A - - Flange Mount - 24 V dc, 110 V ac - 220 V ac, 240 V ac AC/DC DPDT Plug In - - 25 ms 27.94 x 21.59 x 36.06mm Maximum of 110 V ac, Maximum of 24 V dc 36.06mm Maximum of 220/240 V ac 21.59mm 27.94mm - - - -25 → +55°C - - - - -
IXYS 100 mA rms/mA dc SPNO Solid State Relay, DC, Surface Mount MOSFET IXYS - 100 mA rms/mA dc - - Surface Mount - - - - DC SPNO PCB Pin MOSFET SOP 10 ms 4.089 x 3.81 x 2.1203mm - 2.12mm - 3.81mm 4.09mm Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable 1 μA CSA, EN/IEC 60950-1, Certificate B 13 12 82667 003, UL File E76270 -40 → +85°C 5pF OptoMOS - - 1
Vishay 0.1 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load Vishay - 0.1 A - - PCB Mount - 60 V - 1.4 V - - Surface Mount MOSFET - - 4.7 x 4.39 x 2.3mm 60V ac 2.3mm - 4.39mm 4.7mm - - - -40 → +85°C - - +85°C -40°C -
IXYS 150 mA rms/mA dc SP-NC Solid State Relay, DC, Surface Mount MOSFET IXYS - 150 mA rms/mA dc - - Surface Mount - - - - DC SP-NC PCB Pin MOSFET SOP 10 ms 4.089 x 3.81 x 2.1203mm - 2.12mm - 3.81mm 4.09mm Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable 1 μA CSA, EN/IEC 60950-1, Certificate B 13 12 82667 003, UL File E76270 -40 → +85°C 10pF OptoMOS - - 1
Omron 0.5 A SPNO Solid State Relay, DC, Surface Mount MOSFET, 60 V ac Maximum Load Omron 500 mA 0.5 A - - Surface Mount 0 V ac 60 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4 - 4.58 x 6.4 x 3.65mm 0 → 60V ac 3.65mm Maximum of 1.3 V 6.4mm 4.58mm - 50 mA - -40 → +85°C - - +85°C -40°C -
Panasonic 700 mA SPNO Solid State Relay, DC, Surface Mount PhotoMOS, 40 V Maximum Load Panasonic 700 mA 700 mA - - Surface Mount 0 V 40 V 3 V 10 V DC SPNO Surface Mount PhotoMOS DIP 1 ms 8.8 x 6.4 x 3.6mm Maximum of 40V 3.6mm 3 → 10 V 6.4mm 8.8mm - 1 μA - -40 → +85°C - - - - -
Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount SCR, 280 V rms Maximum Load Crydom 40 mA 25 A rms - - Surface Mount - 280 V rms - 32 V Zero Cross - - SCR - - 58.4 x 45.7 x 23mm 24 → 280V ac 23mm 3 → 32 V dc 45.7mm 58.4mm - - - -40 → +80°C - - +80°C -40°C -
Crydom 1.5 A rms Solid State Relay, Zero Cross, PCB Mount SCR, 280 V rms Maximum Load Crydom 0.025 A 1.5 A rms - - PCB Mount - 280 V rms - 10 V Zero Cross - - SCR - - 21.59 x 6.73 x 4.8mm 12 → 280V ac 4.8mm 3.5 → 10 V dc 6.73mm 21.59mm - - - -30 → +80°C - - +80°C -30°C -
Crydom 5 A Solid State Relay, Zero Cross, PCB Mount SCR, 280 V ac Maximum Load Crydom 0.06 A 5 A - - PCB Mount 12 V ac 280 V ac 3 V dc 15 V dc Zero Cross - PCB Pin SCR - - 43.1 x 7.6 x 25.4mm 12 → 280V ac 25.4mm 4 → 15 V dc 7.6mm 43.1mm - - - -30 → +80°C - - +80°C -30°C -
Omron 2 A Solid State Relay, DIN Rail Transistor, 60 V Maximum Load
  • RS Stock No. 353-938
  • Brand Omron
  • Mfr. Part No. G3RODX02SNDC524
Omron 0.01 A 2 A - - DIN Rail 4 V dc 60 V 5 V dc 32 V - - Plug In Transistor - 20 ms 28 x 13 x 29mm 4 → 60V ac 29mm 4 → 32 V dc 13mm 28mm - 5 μA - -30 → +80°C - - +80°C -30°C -
Omron 0.12 A SPNO Solid State Relay, DC, Surface Mount MOSFET, 400 V ac Maximum Load Omron 120 mA 0.12 A - - Surface Mount 0 V ac 400 V ac - 1.3 V DC SPNO PCB Pin MOSFET SMD4 - 4.58 x 6.4 x 3.65mm 0 → 400V ac 3.65mm Maximum of 1.3 V 6.4mm 4.58mm - 50 mA - -40 → +85°C - - +85°C -40°C -
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, Surface Mount PhotoMOS, 60 V Maximum Load Panasonic 1.1 A 1.1 A - - Surface Mount 0 V 60 V 1.5 V 5 V AC/DC SPNO Surface Mount PhotoMOS DIP 5 ms 6.4 x 4.78 x 2.9mm Maximum of 60V 2.9mm 1.5 → 5 V 4.78mm 6.4mm - 1 μA - -40 → +85°C - - - - -
Omron 15 A SP Solid State Relay, Zero Crossing, DIN Rail Triac, 264 V ac Maximum Load
  • RS Stock No. 111-3034
  • Brand Omron
  • Mfr. Part No. G3PJ-215B DC12-24
Omron - 15 A - - DIN Rail 19 V ac 264 V ac 12V dc 24V dc Zero Crossing SP Screw Triac - 1/2 cycle + 1 ms 22.5 x 100 x 100mm 19 → 264V ac 100mm 12 → 24 V dc 100mm 22.5mm Single-Phase SSR, Slim Design 10 mA CE, CULus, TUV Certification -30 → +80°C - Single Phase - - 1
IXYS 100 mA rms/mA dc SP-NC Solid State Relay, DC, Surface Mount Relay IXYS - 100 mA rms/mA dc - - Surface Mount - - - - DC SP-NC PCB Pin Relay SOP 2 ms 4.089 x 3.81 x 2.1203mm - 2.12mm - 3.81mm 4.09mm Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable 5 μA CSA, EN60950-1: 2006, IEC 60950-1: 2005, TUV Certificate B 09 07 49410 006, UL File E76270 -40 → +85°C 6pF OptoMOS - - 1
Crydom 3 A SPNO Solid State Relay, DC, DIN Rail, 60 V Maximum Load Crydom 0.02 A 3 A - DRA1-MP DIN Rail 3 V dc 60 V 3 V dc 32 V DC SPNO - - - 0.1 ms 89.6 x 10 x 62.2mm 3 → 60V dc 62.2mm 3 → 32 V dc 10mm 89.6mm - - - -40 → +80°C - - +80°C -40°C -
Omron 1 A Solid State Relay, Surface Mount MOSFET, 60 V Maximum Load Omron 1 A 1 A - - Surface Mount - 60 V - 1.3 V - - PCB Pin MOSFET SOP4 - 3.9 x 4.4 x 1.9mm 0 → 60V ac 1.9mm - 4.4mm 3.9mm - - - -20 → +85°C - - +85°C -20°C -
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
You are viewing 1 - 20 of 1722 results