Tactile Switches

You are viewing 1 - 20 of 1285 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Illuminated Mounting Type Contact Current Rating IP Rating Operating Force Contact Material Mechanical Life Operating Temperature Range Maximum Operating Temperature Voltage Rating Minimum Operating Temperature
IP67 Black Round Tactile Switch, SPST 50 mA 1mm Surface Mount Apem SPST J Bend Off-On 1mm Black Round 8mm 8mm 8 x 8mm - Surface Mount 50 mA IP67 3.7 N Nickel Gold Plated Copper Zinc - -40 → +85°C +85°C 24 -40°C
Red Button Tact Switch, SPST 50 mA @ 24 V dc 1.4mm TE Connectivity SPST Through Hole Off-(On) 1.4mm Red Button - - - - - 50 mA @ 24 V dc - 2.55 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Red Button Tact Switch, SPST 50 mA @ 12 V dc 3.8mm Apem SPST Through Hole Off-On 3.8mm Red Button - - - - - 50 mA @ 12 V dc - 2.55 N Silver Plated Phosphor Bronze - - - - -
Plunger Tact Switch, SPST-NO 50 mA @ 24 V dc 0.9mm Omron SPST-NO Through Hole - 0.9mm - Plunger - - - - - 50 mA @ 24 V dc - 1.57 N - - - - - -
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 5.9mm TE Connectivity SPST-NO Through Hole Off-(On) 5.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Yellow Plunger Tact Switch, SPST-NO 50 mA@ 24 V dc 3mm Omron SPST-NO Through Hole - 3mm Yellow Plunger - - - - - 50 mA@ 24 V dc - 2.55 N Silver - - - - -
Red Push Plate Tact Switch, SPST-NO 20 mA 5mm Panasonic SPST-NO Through Hole Push-On 5mm Red Push Plate 6mm 6mm 6 x 6mm - - 20 mA - 2.6 N - 50000Cycles -20 → +70°C +70°C - -20°C
Red Button Tact Switch, SPST 50 mA @ 12 V dc 1.5mm Apem SPST Through Hole Off-On 1.5mm Red Button - - - - - 50 mA @ 12 V dc - 2.55 N Silver Plated Phosphor Bronze - - - - -
Plunger Tact Switch, SPST-NO 50 mA @ 24 V dc 3.9mm Omron SPST-NO Through Hole - 3.9mm - Plunger - - - - - 50 mA @ 24 V dc - 1.57 N - - - - - -
Black Button Tact Switch, SPST 50 mA @ 24 V dc 13.4mm TE Connectivity SPST Through Hole Off-(On) 13.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST 50 mA @ 24 V dc 4.9mm TE Connectivity SPST Through Hole Off-(On) 4.9mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 1.4mm TE Connectivity SPST-NO Through Hole Off-(On) 1.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
Black Button Tact Switch, SPST-NO 50 mA @ 12 V ac 1.4mm TE Connectivity SPST-NO Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - - 50 mA @ 12 V ac - 1.57 N Silver Plated Copper Alloy - - - - -
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 9.4mm TE Connectivity SPST-NO Through Hole Off-(On) 9.4mm Black Button - - - - - 50 mA @ 24 V dc - 1.569 N Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable) 100000Operations -35 → +85°C +85°C - -35°C
IP67 Black Cap Tact Switch, SPST 50 mA 4mm Through Hole MEC SPST Pc Pin Momentary 4mm Black Cap 10mm 10mm 10 x 10mm - Through Hole 50 mA IP67 3.5 N - 10000000Operations -40 → +160°C +160°C 24V dc -40°C
Tact switch,SMT,SPST,no stem,1.57N op/f Alps SPST-NO Surface Mount Momentary - - - - - - - - 50 mA @ 12 V dc - 1.57 N - 500000Cycles -30 → +85°C +85°C - -30°C
IP60 Side, Top Tact Switch, SPST-NO 50 mA @ 32 V dc 6.2mm C & K SPST-NO PC Terminal - 6.2mm - Side, Top - - - - - 50 mA @ 32 V dc IP60 3.75 N Silver Plated 100000Cycles -40 → +85°C +85°C - -40°C
Brown Plunger Tact Switch, SPST-NO 50 mA @ 12 V dc 3.8mm Apem SPST-NO Through Hole - 3.8mm Brown Plunger - - - - - 50 mA @ 12 V dc - 1.57 N - - - - - -
Brown Button Tact Switch, SPST 50 mA @ 12 V dc 3.8mm Apem SPST Through Hole Off-On 3.8mm Brown Button - - - - - 50 mA @ 12 V dc - 1.57 N Silver Plated Phosphor Bronze - - - - -
Black Button Tact Switch, SPST 50 mA @ 12 V dc 0.8mm Apem SPST Through Hole Off-On 0.8mm Black Button - - - - - 50 mA @ 12 V dc - 0.98 N Silver Plated Phosphor Bronze - - - - -
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
You are viewing 1 - 20 of 1285 results