Ultrasonic Proximity Sensors

You are viewing 1 - 20 of 229 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum dc Voltage Supply Voltage Terminal Type IP Rating Housing Material Dimensions Length Switching Frequency Depth Width Switching Current Response Time Minimum Operating Temperature Maximum Operating Temperature Standards Met Sensor Configuration
RS Pro Ultrasonic Sensor Barrel, 0.2 → 4 m, PCB RS Pro 0.2 → 4 m - Barrel - 40kHz 10 mm - 20 V PCB - - 7.1 x 9.9 mm 7.1mm - - - - - -40°C +85°C - -
RS Pro Ultrasonic Sensor Barrel, 0.2 → 4 m, PCB RS Pro 0.2 → 4 m - Barrel - 40kHz 10 mm - 20 V PCB - - 7.1 x 9.9 mm 7.1mm - - - - - -40°C +85°C RoHS Compliant -
BALLUFF Ultrasonic Sensor Barrel M30 x 1.5, 65 → 600 mm, NO/NC, PNP, 5 Pole M12 Connector IP67
  • RS Stock No. 814-1146
  • Brand BALLUFF
  • Mfr. Part No. BUS M30M1-PPX-07/35-S92K
BALLUFF 65 → 600 mm NO/NC, PNP Barrel M30 x 1.5 400kHz - 30V 9 → 30 V dc 5 Pole M12 Connector IP67 Brass, PBT, TPU - 94.5mm 12 Hz - - 200 mA - -25°C +70°C - -
Sick Ultrasonic Sensor Barrel M30 x 1.5, 200 → 1300 mm, PNP, 5-Pin M12 Connector IP67
  • RS Stock No. 700-2858
  • Brand Sick
  • Mfr. Part No. UM30-213111
Sick 200 → 1300 mm PNP Barrel M30 x 1.5 200kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 6 Hz - - 200 mA - -25°C +70°C - -
Sick Ultrasonic Sensor Barrel M30 x 1.5, 60 → 350 mm, PNP, 5-Pin M12 Connector IP67
  • RS Stock No. 700-2854
  • Brand Sick
  • Mfr. Part No. UM30-212111
Sick 60 → 350 mm PNP Barrel M30 x 1.5 400kHz 30 mm 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass 84 x 30 mm 84mm 8 Hz - - 200 mA - -25°C +70°C - -
Turck Banner Ultrasonic Sensor Block, 50 → 500 mm, PNP, Cable IP67 Turck Banner 50 → 500 mm PNP Block - - - 30V 12 → 30 V dc Cable IP67 ABS 33.5 x 15 x 35 mm 33.5mm 300 kHz 35mm 15mm 25 mA - -20°C +60°C - -
Pepperl + Fuchs Ultrasonic Sensor Barrel M18 x 1, 30 → 300 mm, PNP, 4-Pin M12 Connector IP67 Pepperl + Fuchs 30 → 300 mm PNP Barrel M18 x 1 390kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass 50.2 x 18 mm 50.2mm ≤13 Hz - - 200 mA - -25°C +70°C - -
Sick Ultrasonic Sensor Block, 20 → 150 mm, PNP, 4-Pin M12 Connector IP67
  • RS Stock No. 219-061
  • Brand Sick
  • Mfr. Part No. UC12-11231
Sick 20 → 150 mm PNP Block - 380kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz 15mm 43.5mm 500 mA - -25°C +70°C - -
Baumer Ultrasonic Sensor Block, 100 → 1000 mm, Analogue, M12 Connector IP67 Baumer 100 → 1000 mm Analogue Block - 240kHz - 30V 15 → 30 V dc M12 Connector IP67 Die Cast Zinc 65 x 30 x 31.1 mm 65mm - 31.1mm 30mm 20 mA - -10°C +60°C - -
Pepperl + Fuchs Ultrasonic Sensor Block, 200 → 1000 mm, PNP, M12 Connector IP65 Pepperl + Fuchs 200 → 1000 mm PNP Block - 200kHz - 35V 10 → 35 V dc M12 Connector IP65 PBT 101.5 x 30 x 65 mm 101.5mm 5 Hz 65mm 30mm 100 mA - 0°C +55°C - -
Sick Ultrasonic Sensor Barrel M30 x 1.5, 2000 mm, Analogue, 5-Pin M12 Connector IP67
  • RS Stock No. 784-6718
  • Brand Sick
  • Mfr. Part No. UM30-213113
Sick 2000 mm Analogue Barrel M30 x 1.5 - - 30V 9 → 30 V dc 5-Pin M12 Connector IP67 Nickel Plated Brass, PBT, TPU - 84mm - - - - - -25°C +70°C - -
Telemecanique Sensors Ultrasonic Sensor Barrel M18 x 1, 3 → 50 mm, PNP-NC, 4-Pin M12 Connector IP67 Telemecanique Sensors 3 → 50 mm PNP-NC Barrel M18 x 1 360kHz 18 mm 36V 12 → 24 V dc 4-Pin M12 Connector IP67 Brass 18 (Dia.) x 75 mm 75mm ≤80 Hz - - 200 mA - 0°C +60°C - -
Telemecanique Sensors Ultrasonic Sensor Block, 51 → 508 mm, PNP, 4-Pin M12 Connector IP67 Telemecanique Sensors 51 → 508 mm PNP Block - 300kHz - 24V 12 → 24 V dc 4-Pin M12 Connector IP67 Plastic 44 x 18 x 60 mm 44mm ≤40 Hz 60mm 18mm 100 mA - -20°C +65°C - -
Telemecanique Ultrasonic Sensor Barrel, 51 → 508 mm, PNP-NO, Wire Lead IP67 Telemecanique Sensors 51 → 508 mm PNP-NO Barrel - - 18 mm 24V 12 → 24 V dc Wire Lead IP67 PBT 18 x 77.62 mm 77.62mm 300 Hz - - 40 mA - -30°C +70°C - -
Baumer Ultrasonic Sensor Block, 100 → 1000 mm, PNP, M12 Connector IP67 Baumer 100 → 1000 mm PNP Block - 240kHz - 30V 12 → 30 V dc M12 Connector IP67 Die Cast Zinc 65 x 30 x 31.1 mm 65mm - 31.1mm 30mm 200 mA - -10°C +60°C - -
Pepperl + Fuchs Ultrasonic Sensor Barrel M12 x 1, 30 → 400 mm, PNP, 4-Pin M12 Connector IP67 Pepperl + Fuchs 30 → 400 mm PNP Barrel M12 x 1 310kHz 12 mm 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass 70 x 12 mm 70mm ≤8 Hz - - 100 mA - -25°C +70°C - -
Pepperl + Fuchs Ultrasonic Sensor Block, 60 → 2000 mm, PNP, 5-Pin M12 Connector IP54 Pepperl + Fuchs 60 → 2000 mm PNP Block - 175kHz - 30V 10 → 30 V dc 5-Pin M12 Connector IP54 ABS 80 x 96 x 34 mm 80mm ≤2.7 Hz 34mm 96mm 200 mA - -25°C +70°C - -
Sick Ultrasonic Sensor Block, 55 → 250 mm, NPN, 4-Pin M12 Connector IP67
  • RS Stock No. 218-917
  • Brand Sick
  • Mfr. Part No. UC12-12235
Sick 55 → 250 mm NPN Block - 500kHz - 30V 10 → 30 V dc 4-Pin M12 Connector IP67 Die Cast Zinc 50.5 x 43.5 x 15 mm 50.5mm 25 Hz 15mm 43.5mm 500 mA - -25°C +70°C - -
Pepperl + Fuchs Ultrasonic Sensor Barrel M18 x 1, 30 → 500 mm, NPN, 5-Pin M12 Connector IP65 Pepperl + Fuchs 30 → 500 mm NPN Barrel M18 x 1 380kHz 18 mm 30V 10 → 30 V dc 5-Pin M12 Connector IP65 Nickel Plated Brass 85 x 18 mm 85mm 8 Hz - - 200 mA - -25°C +70°C - -
Pepperl + Fuchs Ultrasonic Sensor Block M8 x 1, 25 → 400 mm, PNP-NO, 4-Pin M8 Connector IP67 Pepperl + Fuchs 25 → 400 mm PNP-NO Block M8 x 1 300kHz - 30V 20 → 30 V dc 4-Pin M8 Connector IP67 Polycarbonate 12 x 40 x 23 mm 12mm 5 Hz 23mm 40mm 200 mA - - - - -
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
You are viewing 1 - 20 of 229 results