Absolute Pressure Sensor ICs

You are viewing 1 - 20 of 59 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure Operating Pressure Range Operating Supply Voltage Range Minimum Operating Supply Voltage Output Voltage Range Minimum Output Voltage Operating Temperature Range Minimum Operating Temperature
MPL115A1, Absolute Pressure Sensor, 115kPa 0 → 0.6 V Output, 8-Pin LGA
  • RS Stock No. 750-0844
  • Brand NXP
  • Mfr. Part No. MPL115A1
NXP 1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C 0.6 V 50kPa 50 → 115 kPa 2.375 → 5.5 V 2.375 V 0 → 0.6 V 0 V -40 → +105 °C -40 °C
Pressure Sensor 250kPa MAP Absolute Port
  • RS Stock No. 719-1131
  • Brand NXP
  • Mfr. Part No. MPXA4250AC6U
NXP - - - - - - - - - - - +125 °C - - - - - - - -40 → +125 °C -40 °C
MPXH6115AC6U, Absolute Pressure Sensor, 0.2 → 4.8 V Output, 8-Pin SSOP
  • RS Stock No. 717-6536
  • Brand NXP
  • Mfr. Part No. MPXH6115AC6U
NXP 400kPa - Surface Mount SSOP 8 8.51 x 8.51 x 9.65mm 8.51mm 8.51mm 9.65mm - 5.25 V +125 °C 4.8 V - - 4.75 → 5.25 V 4.75 V 0.2 → 4.8 V 0.2 V -40 → +125 °C -40 °C
MPXH6250AC6U, Absolute Pressure Sensor, 250kPa 4.826 → 4.966 V dc Output, 8-Pin SSOP
  • RS Stock No. 821-2428
  • Brand NXP
  • Mfr. Part No. MPXH6250AC6U
NXP 1000kPa 20.4mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 250kPa 5.46 V dc +125 °C 4.9 V 20kPa 20 → 250 kPa 4.74 → 5.46 V dc 4.74 V dc 4.826 → 4.966 V dc 4.826 V dc -40 → +125 °C -40 °C
MPXH6300AC6U, Absolute Pressure Sensor, 304kPa 4.847 → 4.977 V dc Output, 8-Pin SSOP
  • RS Stock No. 821-2422
  • Brand NXP
  • Mfr. Part No. MPXH6300AC6U
NXP 1200kPa 16.2mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 304kPa 5.46 V dc +125 °C 4.9 V 20kPa 20 → 304 kPa 4.74 → 5.46 V dc 4.74 V dc 4.847 → 4.977 V dc 4.847 V dc -40 → +125 °C -40 °C
MPX4115AP, Absolute Pressure Sensor, 0.2 → 4.8 V Output, 6-Pin Case 867B-04
  • RS Stock No. 717-6527
  • Brand NXP
  • Mfr. Part No. MPX4115AP
NXP 400kPa - Through Hole Case 867B-04 6 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm - 5.35 V +125 °C 4.8 V - - 4.85 → 5.35 V 4.85 V 0.2 → 4.8 V 0.2 V -40 → +125 °C -40 °C
MPL115A2, Absolute Pressure Sensor, 115kPa 8-Pin LGA
  • RS Stock No. 750-0847
  • Brand NXP
  • Mfr. Part No. MPL115A2
NXP 1000kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 115kPa 5.5 V +105 °C - 50kPa 50 → 115 kPa 2.375 → 5.5 V 2.375 V - - -40 → +105 °C -40 °C
Pressure Sensor 200kPa Absolute 1-Port
  • RS Stock No. 719-1156
  • Brand NXP
  • Mfr. Part No. MPXM2202AS
NXP - - - - - - - - - - - +125 °C - - - - - - - -40 → +125 °C -40 °C
Pressure Sensor 250kPa MAP Absolute Port
  • RS Stock No. 719-1074
  • Brand NXP
  • Mfr. Part No. MPX4250AP
NXP - - - - - - - - - - - +125 °C - - - - - - - -40 → +125 °C -40 °C
Pressure Sensor 115kPa MAP Absolute Port
  • RS Stock No. 719-1134
  • Brand NXP
  • Mfr. Part No. MPXA6115AC6U
NXP - - - - - - - - - - - +125 °C - - - - - - - -40 → +125 °C -40 °C
LPS22HBTR, Mems Pressure Sensor, 10-Pin HLGA STMicroelectronics - - Surface Mount HLGA 10 2 x 2 x 0.8mm 2mm 2mm 0.8mm - 3.6 V +85 °C - - 260 → 1260 hPa 1.7 → 3.6 V 1.7 V - - -40 → +85 °C -40 °C
MPL3115A2, Absolute Pressure Sensor, 110kPa 0.9 → 1 V Output, 8-Pin LGA
  • RS Stock No. 750-0841
  • Brand NXP
  • Mfr. Part No. MPL3115A2
NXP 500kPa - Surface Mount LGA 8 5 x 3 x 1.2mm 5mm 3mm 1.2mm 110kPa 3.6 V +85 °C 1 V 20kPa 20 → 110 kPa 1.62 → 3.6 V 1.62 V 0.9 → 1 V 0.9 V -40 → +85 °C -40 °C
Pressure Sensor 200kPa Absolute 1-Port
  • RS Stock No. 719-1049
  • Brand NXP
  • Mfr. Part No. MPX2200AP
NXP - - - - - - - - - - - +125 °C - - - - - - - -40 → +125 °C -40 °C
LPS25HBTR, Mems Pressure Sensor, 10-Pin HLGA STMicroelectronics - - Surface Mount HLGA 10 2.5 x 2.5 x 0.8mm 2.5mm 2.5mm 0.8mm - 3.6 V +105 °C - - 260 → 1260 hPa 1.7 → 3.6 V 1.7 V - - -30 → +105 °C -30 °C
MPXA6115A6U, Absolute Pressure Sensor, 115kPa 4.633 → 4.768 V dc Output, 8-Pin SSOP
  • RS Stock No. 821-2416
  • Brand NXP
  • Mfr. Part No. MPXA6115A6U
NXP 400kPa 45mV/kPa Surface Mount SSOP 8 8.51 x 8.51 x 9.91mm 8.51mm 8.51mm 9.91mm 115kPa 4.75 V dc +125 °C 4.7 V 15kPa 15 → 115 kPa 4.75 → 5.26 V dc 4.75 V dc 4.633 → 4.768 V dc 4.633 V dc -40 → +125 °C -40 °C
0273.300.354-1NV, Barometric Pressure Sensor, 1.2 → 3.6 V Output, 8-Pin LGA
  • RS Stock No. 849-6187
  • Brand Bosch
  • Mfr. Part No. 0273.300.354-1NV
Bosch - - Surface Mount LGA 8 2.5 x 2 x 0.95mm 2.5mm 2mm 0.95mm - 3.6 V +85 °C 3.6 V - 300 → 1100 hPa 1.71 → 3.6 V 1.71 V 1.2 → 3.6 V 1.2 V -40 → +85 °C -40 °C
MS560702BA03-50, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 8-Pin QFN TE Connectivity 6bar - Surface Mount QFN 8 5 x 3 x 0.95mm 5mm 3mm 0.95mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 1.8 → 3.6 V 1.8 V 0 → 3.6 V 0 V -40 → +85 °C -40 °C
MPXH6400AC6U, Absolute Pressure Sensor, 400kPa 4.733 → 4.866 V dc Output, 8-Pin SOP
  • RS Stock No. 821-2431
  • Brand NXP
  • Mfr. Part No. MPXH6400AC6U
NXP 1600kPa 12.1mV/kPa Surface Mount SOP 8 12.32 x 12.32 x 7.37mm 12.32mm 12.32mm 7.37mm 400kPa 5.36 V dc +125 °C 4.8 V 20kPa 20 → 400 kPa 4.64 → 5.36 V dc 4.64 V dc 4.733 → 4.866 V dc 4.733 V dc -40 → +125 °C -40 °C
MS563702BA03-50, Barometric Pressure Sensor, 1200mbar 0 → 3.6 V Output, 4-Pin QFN TE Connectivity 6bar - Surface Mount QFN 4 3 x 3 x 0.9mm 3mm 3mm 0.9mm 1200mbar 3.6 V +85 °C 3.6 V 10mbar 10 → 1200 mbar 1.5 → 3.6 V 1.5 V 0 → 3.6 V 0 V -40 → +85 °C -40 °C
Pressure Sensor 700kPa Absolute 1-Port
  • RS Stock No. 719-1106
  • Brand NXP
  • Mfr. Part No. MPX5700AP
NXP - - - - - - - - - - - +125 °C - - - - - - - -40 → +125 °C -40 °C
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
You are viewing 1 - 20 of 59 results