Accelerometer ICs

You are viewing 1 - 20 of 163 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Axis Sensor Range Sensitivity Technology Interface Type Noise Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Response Frequency Response Range Operating Supply Voltage Range Minimum Operating Supply Voltage Minimum Frequency Response Maximum Operating Supply Voltage Operating Temperature Range Maximum Operating Temperature Minimum Operating Temperature
Analog Devices ADXL356BEZ, 3-Axis Accelerometer, ±10 g, ±20 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin
  • £ 40.79
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 3 ±10 g, ±20 g 43.2 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL356BEZ, 3-Axis Accelerometer, ±10 g, ±20 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin Analog Devices 3 ±10 g, ±20 g 43.2 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL356CEZ, 3-Axis Accelerometer, ±10 g, ±40 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin
  • £ 40.79
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 3 ±10 g, ±40 g 21.6 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL356CEZ, 3-Axis Accelerometer, ±10 g, ±40 g, 2.25 → 3.6 V, I2C, SPI, LCC 14-Pin Analog Devices 3 ±10 g, ±40 g 21.6 mV/g, 86.4 mV/g Analogue I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1500Hz Maximum of 1500 Hz 2.25 → 3.6 V 2.25 V - 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL357BEZ, 3-Axis Accelerometer, ±10.24 g, ±20.48 g, ±40.96 g, 2.25 → 3.6 V, I2C, SPI, LCC
  • £ 45.33
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices 3 ±10.24 g, ±20.48 g, ±40.96 g 13824 LSB/g, 27648 LSB/g, 55296 LSB/g Digital I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1000Hz 1 → 1000 Hz 2.25 → 3.6 V 2.25 V 1Hz 3.6 V -40 → +125 °C +125 °C -40 °C
Analog Devices ADXL357BEZ, 3-Axis Accelerometer, ±10.24 g, ±20.48 g, ±40.96 g, 2.25 → 3.6 V, I2C, SPI, LCC Analog Devices 3 ±10.24 g, ±20.48 g, ±40.96 g 13824 LSB/g, 27648 LSB/g, 55296 LSB/g Digital I2C, SPI 80µg/√Hz Surface Mount LCC 14 6.25 x 6.25 x 2.25mm 6.25mm 6.25mm 2.25mm 1000Hz 1 → 1000 Hz 2.25 → 3.6 V 2.25 V 1Hz 3.6 V -40 → +125 °C +125 °C -40 °C
Murata SCA3300-D01-1, 3-Axis Accelerometer, ±1.5 → ±6g, 3 → 3.6 V, SPI, DFL/SMD 12-Pin Murata 3 ±1.5 → ±6g 1350 LSB/g, 2700 LSB/g, 5400 LSB/g Capaitive 3D MEMS SPI - Surface Mount DFL/SMD 12 8.6 x 7.6 x 3.3mm 8.6mm 7.6mm 3.3mm 88Hz 10 → 88 Hz 3 → 3.6 V 3 V 10Hz 3.6 V -40 → +125 °C +125 °C -40 °C
Murata SCA3300-D01-1, 3-Axis Accelerometer, ±1.5 → ±6g, 3 → 3.6 V, SPI, DFL/SMD 12-Pin Murata 3 ±1.5 → ±6g 1350 LSB/g, 2700 LSB/g, 5400 LSB/g Capaitive 3D MEMS SPI - Surface Mount DFL/SMD 12 8.6 x 7.6 x 3.3mm 8.6mm 7.6mm 3.3mm 88Hz 10 → 88 Hz 3 → 3.6 V 3 V 10Hz 3.6 V -40 → +125 °C +125 °C -40 °C
NXP MMA8451QT, 3-Axis Accelerometer, ±8g, 1.95 → 3.6 V, Serial-I2C, QFN 16-Pin
  • RS Stock No. 821-2220
  • Brand NXP
  • Mfr. Part No. MMA8451QT
NXP 3 ±8g 4096Counts/g Digital Serial-I2C 126µg/√Hz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm - - 1.95 → 3.6 V 1.95 V - 3.6 V -40 → +85 °C +85 °C -40 °C
NXP MMA8453QT, 3-Axis Accelerometer, ±2 g, ±4 g, ±8 g, 1.95 → 3.6 V, Serial-I2C, QFN 16-Pin
  • RS Stock No. 801-6870
  • Brand NXP
  • Mfr. Part No. MMA8453QT
NXP 3 ±2 g, ±4 g, ±8 g 64 counts/g, 128 counts/g, 256 counts/g Digital Serial-I2C 99µg/√Hz Surface Mount QFN 16 3 x 3 x 1mm 3mm 3mm 1mm 400kHz 0 → 400 kHz 1.95 → 3.6 V 1.95 V 0kHz 3.6 V -40 → +85 °C +85 °C -40 °C
Analog Devices ADXL335BCPZ, 3-Axis Accelerometer, ±3g, 1.8 → 3.6 V, LFCSP 16-Pin Analog Devices 3 ±3g 330mV/g - - 150 (xy) 300 (z)µg/Hz rms Surface Mount LFCSP 16 4 x 4 x 1.43mm 4mm 4mm 1.43mm - 1600 (xy), 550 (z) kHz 1.8 → 3.6 V 1.8 V - 3.6 V -40 → +85 °C +85 °C -40 °C
NXP MMA8452QT, 3-Axis Accelerometer, ±2 g, ±4 g, ±8 g, 1.95 → 3.6 V, Serial-I2C, QFN 16-Pin
  • RS Stock No. 801-6876
  • Brand NXP
  • Mfr. Part No. MMA8452QT
NXP 3 ±2 g, ±4 g, ±8 g 256 counts/g, 512 counts/g, 1024 counts/g Digital Serial-I2C 99µg/√Hz Surface Mount QFN 16 3 x 3 x 1mm 3mm 3mm 1mm 400kHz 0 → 400 kHz 1.95 → 3.6 V 1.95 V 0kHz 3.6 V -40 → +85 °C +85 °C -40 °C
NXP MMA1200KEG, Accelerometer, ±250g, 5V, SOIC 16-Pin
  • RS Stock No. 752-2349
  • Brand NXP
  • Mfr. Part No. MMA1200KEG
NXP 1 ±250g 8.4mV/g Analogue - 110 (z)µV/√Hz Surface Mount SOIC 16 10.45 x 7.6 x 3.3mm 10.45mm 7.6mm 3.3mm 440Hz 360 → 440 Hz 4.75 → 5.25 V 4.75 V 360Hz 5.25 V -40 → +125 °C +125 °C -40 °C
NXP MMA3202KEG, 2-Axis Accelerometer, ±100 g, ±50 g, 5V, SOIC 20-Pin
  • RS Stock No. 752-2355
  • Brand NXP
  • Mfr. Part No. MMA3202KEG
NXP 2 ±100 g, ±50 g 21 (x) mV/g, 42 (y) mV/g Analogue - 110 (xy)µV/√Hz Surface Mount SOIC 20 12.96 x 7.6 x 3.3mm 12.96mm 7.6mm 3.3mm 440Hz 360 → 440 Hz 4.75 → 5.25 V 4.75 V 360Hz 5.25 V -40 → +125 °C +125 °C -40 °C
Bosch 0273.141.169-1NV, 3-Axis Accelerometer, ±16g, 1.2 → 3.6 V, I2C, SPI, LGA 12-Pin
  • RS Stock No. 849-6184
  • Brand Bosch
  • Mfr. Part No. 0273.141.169-1NV
Bosch 3 ±16g 256LSB/g Digital I2C, SPI 400µg/√Hz Surface Mount LGA 12 2 x 2 x 1mm 2mm 2mm 1mm 10MHz Maximum of 10 MHz 1.2 → 3.6 V 1.2 V - 3.6 V -40 → +85 °C +85 °C -40 °C
STMicroelectronics LIS3MDLTR, 3-Axis Magnetometer, ±16g, 1.9 → 3.6 V, SPI, VFLGA 12-Pin STMicroelectronics 3 ±16g 1711LSB/g Digital SPI - Surface Mount VFLGA 12 2.15 x 2.15 x 1mm 2.15mm 2.15mm 1mm - - 1.9 → 3.6 V 1.9 V - 3.6 V -40 → +85 °C +85 °C -40 °C
STMicroelectronics LIS2DH12TR, 3-Axis Accelerometer, ±16 g, ±2 g, ±4 g, ±8 g, 1.71 → 3.6 V, I2C, SPI, LGA STMicroelectronics 3 ±16 g, ±2 g, ±4 g, ±8 g 192mg/digit Digital I2C, SPI - Surface Mount LGA 12 2.15 x 2.15 x 1mm 2.15mm 2.15mm 1mm 10 (SPI) MHz, 400 (SCL) kHz 0 → 400 kHz 1.71 → 3.6 V 1.71 V 0 (SCL)kHz 3.6 V -40 → +85 °C +85 °C -40 °C
NXP MMA1210KEG, Accelerometer, ±100g, 5V, SOIC 16-Pin
  • RS Stock No. 752-2342
  • Brand NXP
  • Mfr. Part No. MMA1210KEG
NXP 1 ±100g 21mV/g Analogue - 110 (z)µV/√Hz Surface Mount SOIC 16 10.45 x 7.6 x 3.3mm 10.45mm 7.6mm 3.3mm 440Hz 360 → 440 Hz 4.75 → 5.25 V 4.75 V 360Hz 5.25 V -40 → +125 °C +125 °C -40 °C
NXP MMA7660FCT, 3-Axis Accelerometer, ±1.5g, 1.71 → 3.6 V, Serial-I2C, DFN 10-Pin
  • RS Stock No. 801-6873
  • Brand NXP
  • Mfr. Part No. MMA7660FCT
NXP 3 ±1.5g 21.33Counts/g Analogue, Digital Serial-I2C - Surface Mount DFN 10 3 x 3 x 1mm 3mm 3mm 1mm 400kHz Maximum of 400 kHz 1.71 → 3.6 V 1.71 (Digital) V, 2.4 (Analogue) V - 3.6 V -40 → +85 °C +85 °C -40 °C
InvenSense MPU-9250, 9-Axis Motion Sensor Module InvenSense 9 ±1000 °/s, ±16 g, ±2 g, ±2000 °/s, ±250 °/s, ±4 g, ±500 °/s, ±8 g 16.4°/s/LSB Digital I2C, SPI 300µg/√Hz Surface Mount QFN 24 3.1 x 3.1 x 1mm 3.1mm 3.1mm 1mm 29kHz 25 → 29 kHz 2.4 → 3.6 V 2.4 V 25kHz 3.6 V -40 → +85 °C +85 °C -40 °C
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
You are viewing 1 - 20 of 163 results