AC-DC Converters

You are viewing 1 - 20 of 334 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature Output Current Range Input Voltage Range Output Voltage Range Minimum Output Voltage Operating Temperature Range Minimum Output Current Typical Operating Supply Voltage
Power Integrations LNK3202P, AC-DC Converter 63 (MDCM) mA, 80 (CCM) mA, Minimum of 50 V 7-Pin, PDIP Power Integrations Through Hole PDIP 7 134 (Reduced) mA, 191 (Standard) mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C 63 (MDCM) mA, 80 (CCM) mA - 85 V ac -40 °C Maximum of 63 (MDCM) mA, Maximum of 80 (CCM) mA 85 → 265 V ac Minimum of 50 V 50 V -40 → +150 °C - 230 V ac
Power Integrations LNK3604P, AC-DC Converter, Minimum of 50 V 7-Pin, PDIP Power Integrations Through Hole PDIP 7 289 (Reduced) mA, 356 (Standard) mA 9.83 x 6.6 x 3.68mm 9.83mm 6.6mm 3.68mm 265 V ac +150 °C 1.23A - 85 V ac -40 °C Maximum of 1230 mA 85 → 265 V ac Minimum of 50 V 50 V -40 → +150 °C - 230 V ac
ON Semiconductor NCP1075AAP065G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1075AAP100G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1075BAP065G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076AAP065G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076AAP100G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076BAP065G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1076BAP100G, Off-Line Regulator 650mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1077AAP065G, Off-Line Regulator 800mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 800mA - -0.3 V - 800 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1079AAP065G, Off-Line Regulator 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1079AAP100G, Off-Line Regulator 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1079BAP065G, Off-Line Regulator 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 1.05A - -0.3 V - 1050 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1075AAP065G, Off-Line Regulator 400mA 7-Pin, PDIP ON Semiconductor Surface Mount PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1075AAP100G, Off-Line Regulator 400mA 7-Pin, PDIP ON Semiconductor Surface Mount PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1075BAP065G, Off-Line Regulator 400mA 7-Pin, PDIP ON Semiconductor Surface Mount PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1075BAP100G, Off-Line Regulator 400mA 7-Pin, DIP ON Semiconductor Surface Mount DIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -0.3 → 20 V
ON Semiconductor NCP1075BAP100G, Off-Line Regulator 400mA 7-Pin, PDIP ON Semiconductor Surface Mount PDIP 7 - 9.37 x 6.6 x 3.43mm 9.37mm 6.6mm 3.43mm 10 V +150 °C 400mA - -0.3 V - 400 mA -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1076AAP065G, Off-Line Regulator 650mA 7-Pin, PDIP ON Semiconductor Surface Mount PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -
ON Semiconductor NCP1076AAP100G, Off-Line Regulator 650mA 7-Pin, PDIP ON Semiconductor Surface Mount PDIP 7 - 10.16 x 7.11 x 4.95mm 10.16mm 7.11mm 4.95mm 10 V +150 °C 650mA - -0.3 V - 650 mA -0.3 → 10 V - - Maximum of +150 °C - -
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
You are viewing 1 - 20 of 334 results