Audio Transformers

You are viewing 1 - 20 of 86 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Primary Impedance Secondary Impedance Primary DC Resistance Power Rating Current Rating Secondary DC Resistance Dimensions Mounting Type Termination Type Weight Depth Length Width Turns Ratio Maximum Operating Frequency Minimum Operating Frequency Isolation Voltage Maximum Temperature Construction Minimum Temperature Primary Current Rating Core Type
Through Hole Audio Transformer 800Ω 2mW
  • RS Stock No. 210-6380
  • Brand OEP
  • Mfr. Part No. R/Z1606
OEP 800Ω 800Ω 109Ω 2mW - 134Ω 18 x 12.7 x 18mm Through Hole - - 18mm 18mm 12.7mm 1:1CT 25kHz 30Hz - - - - - -
PCB Mount Audio Transformer 250 Ω, 500 Ω 5mW OEP 3kΩ 250 Ω, 500 Ω 80Ω 5mW - 46Ω 27 x 20 x 21mm PCB Mount - - 21mm 27mm 20mm 3.6:1:1 25kHz 60Hz - - - - - -
Through Hole Audio Transformer 600Ω 2mW OEP 600Ω 600Ω 109Ω 2mW - 134Ω 18 x 12.6 x 18mm Through Hole PC Pin - 18mm 18mm 12.6mm - 25kHz 30Hz - 75°C - -20°C - -
Mu-metal screeningcan for AF transformer
  • RS Stock No. 210-6469
  • Brand OEP
  • Mfr. Part No. A262CAN
OEP - - - - - - 29 x 24 x 23mm - - 16g 23mm 29mm 24mm - - - - - - - - -
Line Matching Transformer 600uH 1:1 Bourns 600Ω - 115Ω - - 115Ω 12.8 x 7.5 x 9mm Surface Mount Solder - 9mm 12.8mm 7.5mm 1:1 4kHz 200Hz 1.5kV +85°C Encapsulated -20°C - Laminated
Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30
  • RS Stock No. 210-6419
  • Brand OEP
  • Mfr. Part No. A262A2E
OEP 150Ω 600Ω 10.3Ω 100mW Hz @ 300, 1mW Hz @ 30 - 59.5Ω 27.94 x 22 x 22.9mm Through Hole Pin - 22.9mm 27.94mm 22mm 1+1:2+2 35kHz 30Hz - +70°C - 0°C - -
Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50
  • RS Stock No. 210-6447
  • Brand OEP
  • Mfr. Part No. A262A7E
OEP 600Ω 600Ω 42Ω 100mW Hz @ 300, 1mW Hz @ 30, 2.5mW Hz @ 50 - 58Ω 28 x 22 x 23.2mm Through Hole Pin - 23.2mm 28mm 22mm 1+1:1+1 35kHz 30Hz - +70°C - 0°C - -
1:1 speaker isolatingtransformer,2W 3Ohm OEP - 0.39Ω 2W - 0.47Ω 65 x 40 x 37mm Chassis Mount - 130g 37mm 65mm 40mm 1:1 - - 2kV - - - - -
Through Hole Audio Transformer 800Ω OEP 800Ω 800Ω 63Ω - - 84Ω 20.5 x 17 x 16mm Through Hole - - 16mm 20.5mm 17mm 1:1CT 15kHz 200Hz - - - - - -
Chassis Mount Audio Transformer 4 → 16Ω 1 W, 2 W, 5 W, 15 W, 30 W
  • RS Stock No. 210-6532
  • Brand OEP
  • Mfr. Part No. D29A100
OEP - 4 → 16Ω 191.5Ω 1 W, 2 W, 5 W, 15 W, 30 W - 0.2Ω 105.5 x 65.5 x 58mm Chassis Mount - 1kg 58mm 105.5mm 65.5mm - - - - - - - - Bobbin
Chassis Mount Audio Transformer 3 → 15Ω 3.5W
  • RS Stock No. 210-6475
  • Brand OEP
  • Mfr. Part No. N35A002F
OEP 4 → 15kΩ 3 → 15Ω 1012Ω 3.5W 40mA 1.5Ω 74 x 41.5 x 36mm Chassis Mount - 250g 36mm 74mm 41.5mm - - - - - - - 40mA -
Through Hole Audio Transformer 150Ω 100mW Hz @ 300, 1mW Hz @ 30
  • RS Stock No. 210-6431
  • Brand OEP
  • Mfr. Part No. A262A6E
OEP 150Ω 150Ω 15Ω 100mW Hz @ 300, 1mW Hz @ 30 - 20Ω 28 x 22 x 23mm Through Hole Pin - 23mm 28mm 22mm 1+1:1+1 30kHz 30Hz - - - - - -
1:1 Digital audio transformer 1-1.59mH Murata Power Solutions - - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm 9mm 6.35mm 1:1 3MHz 10kHz - +70°C - 0°C - -
Chassis Mount Audio Transformer 8Ω 5W
  • RS Stock No. 210-6504
  • Brand OEP
  • Mfr. Part No. P74A001F
OEP - 79Ω 5W - 1.3Ω 81.5 x 45.5 x 39mm Chassis Mount - 350g 39mm 81.5mm 45.5mm - - - - - - - - -
Through Hole Audio Transformer 600Ω 100mW Hz @ 300, 1mW Hz @ 30
  • RS Stock No. 210-6425
  • Brand OEP
  • Mfr. Part No. A262A3E
OEP 150Ω 600Ω 20.6Ω 100mW Hz @ 300, 1mW Hz @ 30 - 1143Ω 28 x 22 x 23.2mm Through Hole Pin - 23.2mm 28mm 22mm 1+1:6.45+6.45 25kHz 30Hz - +70°C - 0°C - -
Transformer digital audio 1:1 3mH SMD Murata Power Solutions - - - - - - 9.52 x 9 x 6.35mm Surface Mount - 0.9g 6.35mm 9.52mm 9mm - 3MHz 100kHz - +70°C - 0°C - -
1+1 to 1+1 PCB Mount AF transformer
  • RS Stock No. 667-6082
  • Brand OEP
  • Mfr. Part No. Z218A7E
OEP 600Ω - 171Ω - - 234Ω 21.5 x 16.3 x 18mm Through Hole - - 18mm 21.5mm 16.3mm 1/1:1/1 20kHz 10Hz - - - - - -
Chassis Mount Audio Transformer 8Ω 10W
  • RS Stock No. 210-6526
  • Brand OEP
  • Mfr. Part No. N35A001F
OEP - 37Ω 10W - 0.5Ω 88 x 50 x 44mm Chassis Mount - 400g 44mm 88mm 50mm - - - - - - - - -
1:1 Digital audio transformer 2-3.00mH Murata Power Solutions - - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm 9mm 6.35mm 1:1 3MHz - 2kV +70°C - 0°C - -
6.3+6.3:1+1 PCB mount AF transformer
  • RS Stock No. 210-6403
  • Brand OEP
  • Mfr. Part No. A262A1E
OEP 150Ω 3.75Ω 10.3Ω - - 0.37Ω 27.94 x 22 x 22.9mm Through Hole - - 22.9mm 27.94mm 22mm 6.3+6.3:1+1 35kHz 30Hz - +70°C - 0°C - -
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
You are viewing 1 - 20 of 86 results