Bipolar Transistors

You are viewing 1 - 20 of 2967 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Recently Introduced Maximum DC Collector Current Maximum Collector Emitter Voltage Package Type Mounting Type Maximum Power Dissipation Minimum DC Current Gain Transistor Configuration Maximum Collector Base Voltage Maximum Emitter Base Voltage Maximum Operating Frequency Pin Count Number of Elements per Chip Width Minimum Operating Temperature Transistor Material Maximum Collector Emitter Saturation Voltage Length Dimensions Diameter Maximum Base Emitter Saturation Voltage Maximum Operating Temperature Height
Diodes Inc DSS4160FDB-7 Dual NPN Transistor, 1 A, 60 V, 6-Pin UDFN DiodesZetex NPN new products only 1 A 60 V UDFN Surface Mount 2470 mW 70 - 60 V 7 V 175 MHz 6 2 2.07mm -55 °C - 240 mV 2.07mm 2.07 x 2.07 x 0.55mm - 1.1 V +150 °C 0.55mm
ROHM 2SA2071P5T100Q PNP Transistor, -3 A, -60 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8806
  • Brand ROHM
  • Mfr. Part No. 2SA2071P5T100Q
ROHM PNP new products only -3 A -60 V SOT-89 Surface Mount 0.5 W 120 Common Emitter -60 V -6 V 10 MHz 3+Tab 1 2.7mm - - -500 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR293P5T100 PNP Transistor, -1 A, -30 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8807
  • Brand ROHM
  • Mfr. Part No. 2SAR293P5T100
ROHM PNP new products only -1 A -30 V SOT-89 Surface Mount 0.5 W 270 Common Emitter -30 V -6 V 100 MHz 3+Tab 1 2.7mm - - -350 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR502EBTL PNP Transistor, -0.5 A, -30 V, 3-Pin SOT-416FL
  • RS Stock No. 128-8808
  • Brand ROHM
  • Mfr. Part No. 2SAR502EBTL
ROHM PNP new products only -0.5 A -30 V SOT-416FL Surface Mount 150 mW 200 Common Emitter -30 V -6 V 100 MHz 3 1 0.96mm - - -400 mV 1.7mm 1.7 x 0.96 x 0.8mm - - +150 °C 0.8mm
ROHM 2SAR512P5T100 PNP Transistor, -2 A, -30 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8809
  • Brand ROHM
  • Mfr. Part No. 2SAR512P5T100
ROHM PNP new products only -2 A -30 V SOT-89 Surface Mount 0.5 W 200 Common Emitter -30 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR513P5T100 PNP Transistor, -1 A, -50 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8810
  • Brand ROHM
  • Mfr. Part No. 2SAR513P5T100
ROHM PNP new products only -1 A -50 V SOT-89 Surface Mount 0.5 W 180 Common Emitter -50 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR514P5T100 PNP Transistor, -0.7 A, -80 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8811
  • Brand ROHM
  • Mfr. Part No. 2SAR514P5T100
ROHM PNP new products only -0.7 A -80 V SOT-89 Surface Mount 0.5 W 120 Common Emitter -80 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR523EBTL PNP Transistor, -100 mA, -50 V, 3-Pin SOT-416FL
  • RS Stock No. 128-8812
  • Brand ROHM
  • Mfr. Part No. 2SAR523EBTL
ROHM PNP new products only -100 mA -50 V SOT-416FL Surface Mount 150 mW 120 Common Emitter -50 V -5 V 100 MHz 3 1 0.96mm - - -400 mV 1.7mm 1.7 x 0.96 x 0.8mm - - +150 °C 0.8mm
ROHM 2SAR523MT2L PNP Transistor, -100 mA, -50 V, 3-Pin SOT-723
  • RS Stock No. 128-8813
  • Brand ROHM
  • Mfr. Part No. 2SAR523MT2L
ROHM PNP new products only -100 mA -50 V SOT-723 Surface Mount 150 mW 120 Common Emitter -50 V -5 V 100 MHz 3 1 0.9mm - - -400 mV 1.3mm 1.3 x 0.9 x 0.45mm - - +150 °C 0.45mm
ROHM 2SAR533P5T100 PNP Transistor, -3 A, -50 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8814
  • Brand ROHM
  • Mfr. Part No. 2SAR533P5T100
ROHM PNP new products only -3 A -50 V SOT-89 Surface Mount 0.5 W 180 Common Emitter -50 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR543RTL PNP Transistor, -3 A, -50 V, 3-Pin SOT-346T ROHM PNP new products only -3 A -50 V SOT-346T Surface Mount 0.5 W 180 Common Emitter -50 V -6 V 100 MHz 3 1 1.8mm - - -400 mV 3mm 3 x 1.8 x 0.95mm - - +150 °C 0.95mm
ROHM 2SAR544P5T100 PNP Transistor, -2.5 A, -80 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8816
  • Brand ROHM
  • Mfr. Part No. 2SAR544P5T100
ROHM PNP new products only -2.5 A -80 V SOT-89 Surface Mount 0.5 W 120 Common Emitter -80 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR552P5T100 PNP Transistor, -3 A, -30 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8817
  • Brand ROHM
  • Mfr. Part No. 2SAR552P5T100
ROHM PNP new products only -3 A -30 V SOT-89 Surface Mount 0.5 W 200 Common Emitter -30 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR553P5T100 PNP Transistor, -2 A, -50 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8818
  • Brand ROHM
  • Mfr. Part No. 2SAR553P5T100
ROHM PNP new products only -2 A -50 V SOT-89 Surface Mount 0.5 W 180 Common Emitter -50 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR554P5T100 PNP Transistor, -1.5 A, -80 V, 3+Tab-Pin SOT-89
  • RS Stock No. 128-8819
  • Brand ROHM
  • Mfr. Part No. 2SAR554P5T100
ROHM PNP new products only -1.5 A -80 V SOT-89 Surface Mount 0.5 W 120 Common Emitter -80 V -6 V 100 MHz 3+Tab 1 2.7mm - - -400 mV 4.7mm 4.7 x 2.7 x 1.4mm - - +150 °C 1.4mm
ROHM 2SAR572DGTL PNP Transistor, -5 A, -30 V, 3+Tab-Pin TO-252
  • RS Stock No. 128-8820
  • Brand ROHM
  • Mfr. Part No. 2SAR572DGTL
ROHM PNP new products only -5 A -30 V TO-252 Surface Mount 10 W 200 Common Emitter -30 V -6 V 100 MHz 3+Tab 1 5.8mm - - -400 mV 6.7mm 6.7 x 5.8 x 2.5mm - - +150 °C 2.5mm
ROHM 2SAR586DGTL PNP Transistor, -5 A, -80 V, 3+Tab-Pin TO-252
  • RS Stock No. 128-8821
  • Brand ROHM
  • Mfr. Part No. 2SAR586DGTL
ROHM PNP new products only -5 A -80 V TO-252 Surface Mount 10 W 120 Common Emitter -80 V -6 V 100 MHz 3+Tab 1 5.8mm - - -320 mV 6.7mm 6.7 x 5.8 x 2.5mm - - +150 °C 2.5mm
ROHM 2SC5661T2L NPN Transistor, 50 mA, 20 V, 3-Pin SOT-723 ROHM NPN new products only 50 mA 20 V SOT-723 Surface Mount 0.15 W 6 Common Emitter 30 V 3 V 200 MHz 3 1 0.8mm - - 0.5 V 1.2mm 1.2 x 0.8 x 0.5mm - - +150 °C 0.5mm
ROHM 2SC5662T2L NPN Transistor, 50 mA, 11 V, 3-Pin SOT-723 ROHM NPN new products only 50 mA 11 V SOT-723 Surface Mount 150 mW 56 Common Emitter 20 V 3 V 500 MHz 3 1 0.9mm - - 500 mV 1.3mm 1.3 x 0.9 x 0.45mm - - +150 °C 0.45mm
ROHM 2SC5663T2L NPN Transistor, 500 mA, 12 V, 3-Pin SOT-723 ROHM NPN new products only 500 mA 12 V SOT-723 Surface Mount 150 mW 270 Common Emitter 15 V 6 V 100 MHz 3 1 0.9mm - - 250 mV 1.3mm 1.3 x 0.9 x 0.45mm - - +150 °C 0.45mm
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
You are viewing 1 - 20 of 2967 results