Bus Buffers

You are viewing 1 - 20 of 102 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Number of Element Inputs Number of Elements per Chip Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Width Minimum Operating Supply Voltage Propagation Delay Test Condition Minimum Operating Temperature
Texas Instruments SN74LVC125ADR, Quad Bus Buffer, 5.3 ns @ 2.7 V 24mA, 1.65 → 3.6 V, 14-Pin SOIC Texas Instruments LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V +125 °C 3.91mm 1.65 V 50pF -40 °C
Texas Instruments SN74LVC1G125DBVR, Bus Buffer, 4 ns @ 5 V 32mA, 1.65 → 5.5 V, 5-Pin SOT-23 Texas Instruments LVC - 1 4 ns @ 5 V -32mA 32mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C 1.6mm 1.65 V 50pF -40 °C
Texas Instruments SN74HC125DR, Quad Bus Buffer, 150 ns @ 2 V 7.8mA, 2 → 6 V, 14-Pin SOIC Texas Instruments HC - 4 150 ns @ 2 V -7.8mA 7.8mA Surface Mount SOIC 14 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 6 V +85 °C 3.91mm 2 V 150pF -40 °C
Texas Instruments SN74AHC1G125DCKR, Bus Buffer, 11.5 ns @ 3.3 V 8mA, 2 → 5.5 V, 5-Pin SC-70 Texas Instruments AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SC-70 5 2 x 1.25 x 0.9mm 0.9mm 2mm 5.5 V +85 °C 1.25mm 2 V 50pF -40 °C
Texas Instruments SN74AHC1G125DBVR, Bus Buffer, 11.5 ns @ 3.3 V 8mA, 2 → 5.5 V, 5-Pin SOT-23 Texas Instruments AHC - 1 11.5 ns @ 3.3 V -8mA 8mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 5.5 V +85 °C 1.6mm 2 V 50pF -40 °C
Texas Instruments SN74AHC1G126DBVR, Bus Buffer, 8.5 ns@ 50 pF 8mA, 2 → 5.5 V, 5-Pin SOT-23 Texas Instruments AHC 1 1 8.5 ns@ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C 1.75mm 2 V 50pF -40 °C
Texas Instruments SN74LVC2G125DCUR, Dual, Bus Buffer, 4.2 ns@ 5 V, 1.65 → 5.5 V, 8-Pin US Texas Instruments LVC 2 2 4.2 ns@ 5 V - - Surface Mount US 8 2.1 x 2.4 x 0.8mm 0.8mm 2.15mm 5.5 V +125 °C 2.4mm 1.65 V 50pF -40 °C
Texas Instruments SN74AHCT1G125DCKR, Bus Buffer, 8.5 ns @ 50 pF 8mA, 4.5 → 5.5 V, 5-Pin SC-70 Texas Instruments HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SC-70 5 2.15 x 1.4 x 1mm 1mm 2.15mm 5.5 V +85 °C 1.4mm 4.5 V 50pF -40 °C
NXP P82B96TD,112, Dual, Bus Buffer, 2 → 15 V, 8-Pin SOIC
  • RS Stock No. 483-6960
  • Brand NXP
  • Mfr. Part No. P82B96TD,112
NXP LVC 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C 4mm 2 V - -40 °C
Texas Instruments SN74AHCT1G125DBVR, Bus Buffer, 8.5 ns @ 50 pF 8mA, 4.5 → 5.5 V, 5-Pin SOT-23 Texas Instruments HCT 1 1 8.5 ns @ 50 pF -8mA 8mA Surface Mount SOT-23 5 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm 5.5 V +85 °C 1.75mm 4.5 V 50pF -40 °C
Texas Instruments SN74LVC125APWR, Quad Bus Buffer, 5.3 ns @ 2.7 V 24mA, 1.65 → 3.6 V, 14-Pin TSSOP Texas Instruments LVC - 4 5.3 ns @ 2.7 V -24mA 24mA Surface Mount TSSOP 14 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V +125 °C 4.4mm 1.65 V 50pF -40 °C
ON Semiconductor MC74VHC541DWR2G, 8, Bus Buffer, 12 ns@ 50 pF 25mA, 2 → 5.5 V, 20-Pin SOIC ON Semiconductor HC 8 8 12 ns@ 50 pF -25mA 25mA Surface Mount SOIC 20 12.95 x 7.6 x 2.4mm 2.4mm 12.95mm 5.5 V +125 °C 7.6mm 2 V 50pF -55 °C
Texas Instruments P82B715P, Dual, Bus Buffer, 4.5 → 12 V, 8-Pin PDIP Texas Instruments P82B 1 2 - - - Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 12 V +85 °C 6.6mm 4.5 V - -40 °C
Texas Instruments P82B715D, Dual, Bus Buffer, 4.5 → 12 V, 8-Pin SOIC Texas Instruments P82B 1 2 - - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 12 V +85 °C 4mm 4.5 V - -40 °C
Texas Instruments SN74LVC2G125DCTR, Dual Bus Buffer, 10.1 ns@ 30 pF 32mA, 1.65 → 5.5 V, 8-Pin SM Texas Instruments LVC 1 2 10.1 ns@ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C 2.9mm 1.65 V 30pF -40 °C
NXP PCA9600D,112, Dual, Bus Buffer, 2.5 → 15 V, 8-Pin SOIC
  • RS Stock No. 725-8751
  • Brand NXP
  • Mfr. Part No. PCA9600D,112
NXP CMOS, TTL 2 2 - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 15 V +85 °C 4mm 2.5 V - -40 °C
Texas Instruments P82B96P, Dual Bus Buffer, 270ns 3mA, 2 → 15 V, 8-Pin PDIP Texas Instruments P82B96 2 4 270ns - 3mA Through Hole PDIP 8 10.16 x 6.6 x 4.57mm 4.57mm 10.16mm 15 V +85 °C 6.6mm 2 V - -40 °C
Texas Instruments SN74LVC2G126DCTR, Dual Bus Buffer, 10.8 ns@ 30 pF 32mA, 1.65 → 5.5 V, 8-Pin SM Texas Instruments LVC 1 2 10.8 ns@ 30 pF -32mA 32mA Surface Mount SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm 5.5 V +125 °C 2.9mm 1.65 V 30pF -40 °C
NXP PCA9512AD,112, Bus Buffer, 8-Pin SOIC
  • RS Stock No. 727-5658
  • Brand NXP
  • Mfr. Part No. PCA9512AD,112
NXP LVCMOS, LVTTL - - - - - Surface Mount SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm - +85 °C 4mm - - -40 °C
NXP PCA9600DP,118, Dual, Bus Buffer, 2.5 → 15 V, 8-Pin TSSOP
  • RS Stock No. 725-8764
  • Brand NXP
  • Mfr. Part No. PCA9600DP,118
NXP CMOS, TTL 2 2 - - - Surface Mount TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 15 V +85 °C 3.1mm 2.5 V - -40 °C
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
You are viewing 1 - 20 of 102 results