CAN Controllers

You are viewing 1 - 20 of 30 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
Microchip MCP25020-I/P, CAN IO Expander 1MBps CAN 2.0B, 14-Pin PDIP Microchip 1Mbps 1 CAN 2.0B Sleep 20 mA Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm 5.5 V +85 °C 2.7 V
Microchip MCP2515-I/P, CAN Controller 1MBps CAN 2.0B, 18-Pin PDIP Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C 2.7 V
Microchip MCP2515-I/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C 2.7 V
Microchip MCP2510-I/SO, CAN Controller 5MBps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin SOIC W Microchip 5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C 3 V
Microchip MCP2515-I/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C 2.7 V
Microchip MCP2515-I/P, CAN Controller 1MBps CAN 2.0B, 18-Pin PDIP Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C 2.7 V
Microchip MCP2515-I/ST, CAN Controller 1Mbit/s CAN 2.0B, 20-Pin TSSOP Microchip 1Mbit/s 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +85 °C 2.7 V
Microchip MCP2515-E/ML, CAN Controller 1MBps CAN 2.0B, 20-Pin QFN Microchip 1Mbps 1 CAN 2.0B Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +125 °C 2.7 V
Microchip MCP2515-E/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +125 °C 2.7 V
Microchip MCP2510-I/P, CAN Controller 5MBps CAN 1.2, CAN 2.0A, CAN 2.0B, 18-Pin PDIP Microchip 5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Through Hole PDIP 18 22.86 x 6.35 x 3.3mm 22.86mm 6.35mm 3.3mm 5.5 V +85 °C 3 V
Microchip MCP2515-e/ST, CAN Controller 1MBps CAN 2.0B, 20-Pin TSSOP Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount TSSOP 20 6.5 x 4.4 x 0.9mm 6.5mm 4.4mm 0.9mm 5.5 V +125 °C 2.7 V
Microchip MCP25625-E/SS, CAN Controller 1MBps CAN 2.0, 28-Pin SSOP Microchip 1Mbps 3 CAN 2.0 Sleep 70 mA Surface Mount SSOP 28 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 5.5 V +125 °C 2.7 V
Microchip MCP2515T-I/ST, CAN Controller 1MBps CAN 2.0B, 20-Pin TSSOP Microchip 1Mbps 1 CAN 2.0B Sleep 10 mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +85 °C 2.7 V
NXP SJA1000T/N1,112, CAN Controller 1MBps CAN 2.0B, 28-Pin SOIC
  • RS Stock No. 438-4699
  • Brand NXP
  • Mfr. Part No. SJA1000T/N1,112
NXP 1Mbps 1 CAN 2.0B Sleep 15 mA Surface Mount SOIC 28 36 x 14.1 x 4mm 36mm 14.1mm 4mm 5.5 V +125 °C 4.5 V
Microchip MCP25050-I/P, CAN IO Expander 1MBps CAN 2.0B, 14-Pin PDIP Microchip 1Mbps 1 CAN 2.0B Sleep 20 mA Through Hole PDIP 14 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm 5.5 V +85 °C 2.7 V
Microchip COM20020I-DZD, ARCNET Controller 5MBps ANSI 878.1, 28-Pin PLCC Microchip 5Mbps 1 ANSI 878.1 - 40 mA Surface Mount PLCC 28 11.58 x 10.92 x 3.43mm 11.58mm 10.92mm 3.43mm - +85 °C -
NXP SJA1000T/N1,112, CAN Controller 1MBps CAN 2.0B, 28-Pin SOIC
  • RS Stock No. 124-2428
  • Brand NXP
  • Mfr. Part No. SJA1000T/N1,112
NXP 1Mbps 1 CAN 2.0B Sleep 15 mA Surface Mount SOIC 28 36 x 14.1 x 4mm 36mm 14.1mm 4mm 5.5 V +125 °C 4.5 V
Microchip MCP2515-E/SO, CAN Controller 1MBps CAN 2.0B, 18-Pin SOIC W Microchip 1Mbps 1 CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +125 °C 2.7 V
Microchip COM20019I-DZD, ARCNET Controller 312.5kbps ANSI 878.1, 28-Pin PLCC Microchip 312.5kbps 1 ANSI 878.1 - 20 mA Surface Mount PLCC 28 11.58 x 10.92 x 3.43mm 11.58mm 10.92mm 3.43mm 5 V +85 °C -
Microchip COM20020I-DZD, CAN Controller 5MBps ANSI 878.1, 28-Pin PLCC Microchip 5Mbps 1 ANSI 878.1 - 40 mA Surface Mount PLCC 28 11.58 x 10.92 x 3.43mm 11.58mm 10.92mm 3.43mm - 85 °C -
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
You are viewing 1 - 20 of 30 results