Darlington Transistors

You are viewing 1 - 20 of 362 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage Maximum Collector Cut-off Current Dimensions Height Length Width Maximum Power Dissipation Maximum Operating Temperature Base Current Minimum Operating Temperature
Infineon BCV 46 PNP Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23 Infineon PNP 500 mA 60 V 10 V SOT-23 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 10µA 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm 1.3mm 360 mW +150 °C - -
Toshiba TTD1409B,S4X(S Dual NPN Darlington Pair, 6 A 400 V HFE:100, 3-Pin TO-220SIS Toshiba NPN 6 A 400 V 5 V TO-220SIS Through Hole 3 Single - 2 100 2.5 V 600 V 2 V 20µA 10 x 4.5 x 15mm 15mm 10mm 4.5mm 25 W @ 25 °C +150 °C 1A -
Toshiba TTD1409B,S4X(S Dual NPN Darlington Pair, 6 A 400 V HFE:100, 3-Pin TO-220SIS Toshiba NPN 6 A 400 V 5 V TO-220SIS Through Hole 3 Single - 2 100 2.5 V 600 V 2 V 20µA 10 x 4.5 x 15mm 15mm 10mm 4.5mm 25 W @ 25 °C +150 °C 1A -
Toshiba TTD1415B,S4X(S Dual PNP Darlington Pair, 7 A 100 V HFE:1000, 3-Pin TO-220SIS Toshiba PNP 7 A 100 V 6 V TO-220SIS Through Hole 3 Single - 2 1000 2 V 120 V 2 V 2µA 10 x 4.5 x 15mm 15mm 100mm 4.5mm 25 W @ 25 °C +150 °C 0.7A -
Toshiba TTD1415B,S4X(S Dual PNP Darlington Pair, 7 A 100 V HFE:1000, 3-Pin TO-220SIS Toshiba PNP 7 A 100 V 6 V TO-220SIS Through Hole 3 Single - 2 1000 2 V 120 V 2 V 2µA 10 x 4.5 x 15mm 15mm 100mm 4.5mm 25 W @ 25 °C +150 °C 0.7A -
ON Semi BD681G NPN Darlington Pair, 4 A 100 V HFE:750, 3-Pin TO-225 ON Semiconductor NPN 4 A 100 V 5 V TO-225 Through Hole 3 - Single 1 750 - 100 V 2.5 V 0.2mA 7.74 x 2.66 x 11.04mm 11.04mm 7.74mm 2.66mm - +150 °C - -55 °C
STMicroelectronics ULN2003A, 7-element NPN Darlington Pair, 0.5 A 50 V HFE:1000, 16-Pin PDIP STMicroelectronics NPN 0.5 A 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V - 20 x 7.1 x 5.1mm 5.1mm 20mm 7.1mm - +85 °C - -20 °C
STMicroelectronics ULN2803A Octal NPN Darlington Pair, 0.5 A 50 V HFE:1000, 18-Pin PDIP STMicroelectronics NPN 0.5 A 50 V 50 V PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.1 V - 23.24 x 7.1 x 3.93mm 3.93mm 23.24mm 7.1mm - +85 °C - -20 °C
Diodes Inc ZTX601B NPN Darlington Pair, 1 A 160 V HFE:5000, 3-Pin E-Line DiodesZetex NPN 1 A 160 V 10 V E-Line Through Hole 3 - Single 1 5000 1.9 V 180 V 1.2 V 0.00001mA 4.77 x 2.41 x 4.01mm 4.01mm 4.77mm 2.41mm - +200 °C - -55 °C
Texas Instruments ULN2803ADW Octal NPN Darlington Pair, 0.5 A 50 V, 18-Pin SOIC Texas Instruments NPN 0.5 A 50 V 50 V SOIC Surface Mount 18 - Common Emitter 8 - - - 1.6 V - 11.62 x 7.52 x 2.35mm 2.35mm 11.62mm 7.52mm - +150 °C - -65 °C
ON Semi KSP13BU NPN Darlington Pair, 0.5 A 30 V HFE:5000, 3-Pin TO-92 ON Semiconductor NPN 0.5 A 30 V 10 V TO-92 Through Hole 3 - Single 1 5000 - 30 V 1.5 V 0.0001mA 4.58 x 3.86 x 4.58mm 4.58mm 4.58mm 3.86mm 625 mW +150 °C - -55 °C
ON Semi MJD112T4G NPN Darlington Pair, 4 A 100 V HFE:200, 3-Pin DPAK ON Semiconductor NPN 4 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 200 4 V 100 V 3 V 0.02mA 6.73 x 6.22 x 2.38mm 2.38mm 6.73mm 6.22mm - +150 °C - -65 °C
ON Semi BC516_D27Z PNP Darlington Pair, -1 A 30 V HFE:30000, 3-Pin TO-92 ON Semiconductor PNP -1 A 30 V -10 V TO-92 Through Hole 3 - Single 1 30000 - -40 V -1 V -100nA 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm 625 mW +150 °C - -55 °C
ON Semi BCV27 NPN Darlington Pair, 1.2 A 30 V HFE:4000, 3-Pin SOT-23 ON Semiconductor NPN 1.2 A 30 V 10 V SOT-23 Surface Mount 3 - Single 1 4000 1.5 V 40 V 1 V 0.0001mA 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm - +150 °C - -55 °C
STMicroelectronics BDW93C NPN Darlington Pair, 12 A 100 V HFE:100, 3-Pin TO-220 STMicroelectronics NPN 12 A 100 V - TO-220 Through Hole 3 - Single 1 100 4 V 100 V 3 V 0.1mA 10.4 x 4.6 x 9.15mm 9.15mm 10.4mm 4.6mm - +150 °C - -65 °C
Infineon BCV47 NPN Darlington Pair, 0.5 A 60 V HFE:2000, 3-Pin SOT-23 Infineon NPN 0.5 A 60 V 10 V SOT-23 Surface Mount 3 - Single 1 2000 1.5 V 80 V 1 V 0.0001mA 2.9 x 1.3 x 1mm 1mm 2.9mm 1.3mm - +150 °C - -65 °C
Texas Instruments ULN2003ADR, 7-element NPN Darlington Pair, 0.5 A 50 V, 16-Pin SOIC Texas Instruments NPN 0.5 A 50 V - SOIC Surface Mount 16 - Common Emitter 7 - - - 1.6 V - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.91mm - +70 °C - -20 °C
STMicroelectronics ULN2004A, 7-element NPN Darlington Pair, 0.5 A 50 V HFE:1000, 16-Pin PDIP STMicroelectronics NPN 0.5 A 50 V - PDIP Through Hole 16 - Common Emitter 7 1000 - - 1.6 V - 20 x 7.1 x 5.1mm 5.1mm 20mm 7.1mm - +85 °C - -20 °C
ON Semi BCV26E6327 PNP Darlington Pair, 1.2 A 30 V HFE:4000, 3-Pin SOT-23 ON Semiconductor PNP 1.2 A 30 V 10 V SOT-23 Surface Mount 3 - Single 1 4000 1.5 V 40 V 1 V 0.0001mA 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm - +150 °C - -55 °C
ON Semi MJ11016G NPN Darlington Pair, 30 A 120 V HFE:200, 3-Pin TO-204 ON Semiconductor NPN 30 A 120 V 5 V TO-204 Through Hole 3 - Single 1 200 5 V 120 V 4 V - 39.37 x 26.67 x 8.51mm 8.51mm 39.37mm 26.67mm - +200 °C - -55 °C
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
You are viewing 1 - 20 of 362 results