DC-DC Converters

You are viewing 1 - 20 of 1043 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Recently Introduced Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature Maximum Switching Frequency Efficiency Line Regulation Load Regulation Height Length Dimensions Width
DiodesZetex AL1697-20CS7-13, DC-DC DC-DC Converter, 2A, Maximum of 600 V dc, 7-Pin SOIC DiodesZetex new products only 8.5 V dc 600 V dc - 18 V dc - 2A DC-DC 1 Fixed Surface Mount SO 7 +150 °C -40 °C 4 kHz - - - 1.5mm 5.1mm 5.1 x 4 x 1.5mm 4mm
Microchip MIC45116-1YMP-T1, Synchronous Buck DC-DC Switching Regulator, 6A, Adjustable, 4.8 → 5.4 V, 52-Pin QFN Microchip new products only 4.8 V 5.4 V 4.75 V 20 V - 6A Synchronous Buck 1 Adjustable Surface Mount QFN 52 +125 °C -40 °C 750 kHz - - 3.6 % 2.9mm 8mm 8 x 8 x 2.9mm 8mm
ON Semiconductor NCV891234MW50R2G, Buck Converter, 2A, 4.9 → 5.1 V, 12-Pin DFN ON Semiconductor new products only 4.9 V 5.1 V 3.7 V 36 V - 2A Step Down 1 Fixed Surface Mount DFN 12 150 °C -40 °C 2.2 MHz - 25 mV 35 mV 0.95mm 4mm 4 x 4 x 0.95mm 4mm
ON Semiconductor NCV891334MW50R2G, Buck Converter, 3A, 4.9 → 5.1 V, 12-Pin DFN ON Semiconductor new products only 4.9 V 5.1 V 3.7 V 36 V - 3A Step Down 1 Fixed Surface Mount DFN 12 150 °C -40 °C 2.2 MHz - 25 mV 35 mV 0.95mm 4mm 4 x 4 x 0.95mm 4mm
ROHM BD7682FJ-LBE2, Quasi-Resonant Control DC-DC Converter, Adjustable, 16 → 20 V, 8-Pin SOP-J
  • RS Stock No. 128-8878
  • Brand ROHM
  • Mfr. Part No. BD7682FJ-LBE2
ROHM new products only 16 V 20 V 15 V 27.5 V - - Quasi-Resonant Control 1 Adjustable Surface Mount SOP-J 8 +105 °C -40 °C 134 kHz - - - 1.37mm 4.9mm 4.9 x 3.9 x 1.37mm 3.9mm
ROHM BD9134MUV-E2, Buck DC-DC Converter, 3A, Adjustable, 3.25 → 3.35 V, 20-Pin VQFN
  • RS Stock No. 128-8881
  • Brand ROHM
  • Mfr. Part No. BD9134MUV-E2
ROHM new products only 3.25 V 3.35 V 4.5 V 5.5 V - 3A Buck 1 Adjustable Surface Mount VQFN 20 +105 °C -40 °C 1.2 MHz - - - 0.98mm 4mm 4 x 4 x 0.98mm 4mm
ROHM BD95835EFJ-E2, Dual Buck DC-DC Converter, 3A, Adjustable, 0.9 → 10.8 V, 0.9 → 12.6 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8884
  • Brand ROHM
  • Mfr. Part No. BD95835EFJ-E2
ROHM new products only 0.9 V 10.8 V, 12.6 V 4.5 V 18 V - 3A Buck 2 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C 800 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BD9A300MUV-E2, Buck DC-DC Converter, 3A, Adjustable, 0.8 → 3.85 V, 16-Pin VQFN
  • RS Stock No. 128-8885
  • Brand ROHM
  • Mfr. Part No. BD9A300MUV-E2
ROHM new products only 0.8 V 3.85 V 2.7 V 5.5 V - 3A Buck 1 Adjustable Surface Mount VQFN 16 +85 °C -40 °C 1200 kHz - - - 0.98mm 3mm 3 x 3 x 0.98mm 3mm
ROHM BD9B300MUV-E2, Buck DC-DC Converter, 3A, Adjustable, 0.8 → 4.4 V, 16-Pin VQFN
  • RS Stock No. 128-8886
  • Brand ROHM
  • Mfr. Part No. BD9B300MUV-E2
ROHM new products only 0.8 V 4.4 V 2.7 V 5.5 V - 3A Buck 1 Adjustable Surface Mount VQFN 16 +85 °C -40 °C 2 MHz - - - 0.98mm 3mm 3 x 3 x 0.98mm 3mm
ROHM BD9C301FJ-E2, Buck DC-DC Converter, 3A, Adjustable, 0.8 → 12.6 V, 8-Pin SOP-J
  • RS Stock No. 128-8887
  • Brand ROHM
  • Mfr. Part No. BD9C301FJ-E2
ROHM new products only 0.8 V 12.6 V 4.5 V 18 V - 3A Buck 1 Adjustable Surface Mount SOP-J 8 +85 °C -40 °C 550 kHz - - - 1.37mm 4.9mm 4.9 x 3.9 x 1.37mm 3.9mm
ROHM BD9C401EFJ-E2, Buck DC-DC Converter, 4A, Adjustable, 0.8 → 12.6 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8888
  • Brand ROHM
  • Mfr. Part No. BD9C401EFJ-E2
ROHM new products only 0.8 V 12.6 V 4.5 V 18 V - 4A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C 550 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BD9C501EFJ-E2, Buck DC-DC Converter, 5A, Adjustable, 0.8 → 12.6 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8889
  • Brand ROHM
  • Mfr. Part No. BD9C501EFJ-E2
ROHM new products only 0.8 V 12.6 V 4.5 V 18 V - 5A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C 550 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BD9C601EFJ-E2, Buck DC-DC Converter, 6A, Adjustable, 0.8 → 12.6 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8890
  • Brand ROHM
  • Mfr. Part No. BD9C601EFJ-E2
ROHM new products only 0.8 V 12.6 V 4.5 V 18 V - 6A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C 550 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BD9E100FJ-LBGE2, Buck DC-DC Converter, 1A, Adjustable, 1 → 25.2 V, 8-Pin SOP-J
  • RS Stock No. 128-8891
  • Brand ROHM
  • Mfr. Part No. BD9E100FJ-LBGE2
ROHM new products only 1 V 25.2 V 7 V 36 V 0A 1A Buck 1 Adjustable Surface Mount SOP-J 8 +150 °C -40 °C 1.15 MHz - - - 1.37mm 4.9mm 4.9 x 3.9 x 1.37mm 3.9mm
ROHM BD9E101FJ-LBGE2, Buck DC-DC Converter, 1A, Adjustable, 1 → 25.2 V, 8-Pin SOP-J
  • RS Stock No. 128-8892
  • Brand ROHM
  • Mfr. Part No. BD9E101FJ-LBGE2
ROHM new products only 1 V 25.2 V 7 V 36 V 0A 1A Buck 1 Adjustable Surface Mount SOP-J 8 +150 °C -40 °C 656 kHz - - - 1.37mm 4.9mm 4.9 x 3.9 x 1.37mm 3.9mm
ROHM BD9E302EFJ-E2, Buck DC-DC Converter, 3A, Adjustable, 1 → 19.6 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8893
  • Brand ROHM
  • Mfr. Part No. BD9E302EFJ-E2
ROHM new products only 1 V 19.6 V 7 V 28 V 0A 3A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C 616 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BD9E303EFJ-LBE2, Buck DC-DC Converter, 3A, Adjustable, 1 → 28.8 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8894
  • Brand ROHM
  • Mfr. Part No. BD9E303EFJ-LBE2
ROHM new products only 1 V 28.8 V 7 V 36 V 0A 3A Buck 1 Adjustable Surface Mount HTSOP-J 8 +150 °C -40 °C 345 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BD9G341AEFJ-LBE2, Buck DC-DC Converter, 3A, Adjustable, 1 → 76 V, 8-Pin HTSOP-J
  • RS Stock No. 128-8895
  • Brand ROHM
  • Mfr. Part No. BD9G341AEFJ-LBE2
ROHM new products only 1 V 76 V 12 V 76 V - 3A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C 750 kHz - - - 0.85mm 4.9mm 4.9 x 3.9 x 0.85mm 3.9mm
ROHM BM1P061FJ-E2, PWM DC to DC DC-DC Converter, 1A, Adjustable, 10.5 → 14.5 V, 8-Pin SOP-J
  • RS Stock No. 130-0858
  • Brand ROHM
  • Mfr. Part No. BM1P061FJ-E2
ROHM new products only 10.5 V 14.5 V 8.9 V 26 V - 1A PWM DC to DC 1 Adjustable Surface Mount SOP-J 8 +105 °C -40 °C 70 kHz - - - 1.37mm 4.9mm 4.9 x 3.9 x 1.37mm 3.9mm
ROHM BP5293-50, Buck DC-DC Converter, 1000mA, 3-Pin SIP ROHM new products only - 5 V 7 V 26 V 10mA 1000mA Buck 1 Fixed Through Hole SIP 3 +85 °C -25 °C 570 kHz - 100 mV 200 mV 17.8mm 17mm 17 x 5.7 x 17.8mm 5.7mm
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
You are viewing 1 - 20 of 1043 results