Desktop Power Supply

You are viewing 1 - 20 of 849 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Range Recently Introduced Output Voltage Rating Output Current Range Rated Output Power Input Connector Output Connection Type Number of Outputs Plug Type Regulator Type Ripple And Noise Line Regulation Range Load Regulation Range Overall Dimensions Weight Overall Length Overall Width Series Overall Depth Maximum Input Current MTBF Standards Met Special Features Efficiency Holdup Time Cable Length Operating Temperature Range Application Protection Features Maximum Temperature Minimum Temperature Energy Efficiency Level Mounting Type Power Signal Conversion Type Input Frequency Range
Power Adapter Desk Top C8 12V 18W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Power Adapter Desk Top C8 24V 24W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Power Adapter Desk Top C8 12V 12.5W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Power Adapter Desk Top C8 5V 15W
  • RS Stock No. 144-0964
  • Brand RS Pro
  • Mfr. Part No. 25HK-AY-050A300-DH-RS
RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro Desktop Power Supply, 100 → 240 V ac, 12V dc 2A Output 1 Output RS Pro 100 → 240 V ac - 12V dc 2A - C8 - 1 - - 100mV - - - - - - - - - - - - - - 1.5m - - - - - - - - -
Power Adapter Desk Top C8 10V 12.5W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro 24W Desktop Power Supply, 90 → 264 V ac, 24V dc 0 → 1A Output Level VI 1 Output, 2-Pin IEC
  • RS Stock No. 144-0967
  • Brand RS Pro
  • Mfr. Part No. 25HK-AY-240A100-DH-RS
RS Pro 90 → 264 V ac - 24V dc 0 → 1A 24W C8 - 1 2-Pin IEC Switched Mode Power Supply - - - 88 x 45.5 x 35 - 88mm 45.5mm HK-AY 35mm - 50000h CB, CE, cUL, FCC, SAA, TUV, UL - 86% 10 (Minimum)ms - 0 → +40 °C - Short Circuit Protection +40°C 0°C VI - AC-DC 47 → 63Hz
Power Adapter Desk Top C8 12V 80W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Power Adapter Desk Top C8 13.5V 35W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
Power Adapter Desk Top C8 30V 36W RS Pro - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
RS Pro Desktop Power Supply, 100 → 240 V ac, 24V dc 2.5A Output 1 Output RS Pro 100 → 240 V ac - 24V dc 2.5A - C8 - 1 - - 100mV - - - - - - - - - - - - - - 1.5m - - - - - - - - -
Mean Well 119W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 27.6V dc 0 → 4.3A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 27.6V dc 0 → 4.3A 119W - - 1 - Switched Mode Power Supply 150mV Pk-Pk +0.5% +1% 192 x 178 x 45.5mm 980g 192mm 178mm ENP-120 45.5mm 1.25 A @ 115 V ac, 630 mA @ 230 V ac 257000h CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1 Built-in Active PFC Function, Cooling by Free Air Convection, Fanless Design, No Load Power Consumption, Universal AC Input/Full Range 91% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 120W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 13.8V dc 0 → 8.7A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 13.8V dc 0 → 8.7A 120W - - 1 - Switched Mode Power Supply 150mV Pk-Pk +0.5% +2% 192 x 178 x 45.5mm 980g 192mm 178mm ENP-120 45.5mm 1.25 A @ 115 V ac, 630 mA @ 230 V ac 257000h CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1 Built-in Active PFC Function, Cooling by Free Air Convection, Fanless Design, No Load Power Consumption, Universal AC Input/Full Range 90% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 121W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 55.2V dc 0 → 2.2A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 55.2V dc 0 → 2.2A 121W - - 1 - Switched Mode Power Supply 350mV Pk-Pk +0.5% +0.5% 192 x 178 x 45.5mm 980g 192mm 178mm ENP-120 45.5mm 1.25 A @ 115 V ac, 630 mA @ 230 V ac 257000h CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1 Built-in Active PFC Function, Cooling by Free Air Convection, Fanless Design, No Load Power Consumption, Universal AC Input/Full Range 92% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 179W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 13.8V dc 0 → 13A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 13.8V dc 0 → 13A 179W - - 1 - Switched Mode Power Supply 150mV Pk-Pk +0.5% +2% 192 x 178 x 45.5mm 1.2kg 192mm 178mm ENP-180 45.5mm 1.9 A @ 115 V ac, 950 mA @ 230 V ac 170600h - - 91% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 179W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 27.6V dc 0 → 6.5A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 27.6V dc 0 → 6.5A 179W - - 1 - Switched Mode Power Supply 150mV Pk-Pk +0.5% +1% 192 x 178 x 45.5mm 1.2kg 192mm 178mm ENP-180 45.5mm 1.9 A @ 115 V ac, 950 mA @ 230 V ac 170600h CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1 Built-in Active PFC Function, Cooling by Free Air Convection, Fanless Design, No Load Power Consumption, Universal AC Input/Full Range 94% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 182W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 55.2V dc 0 → 3.3A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 55.2V dc 0 → 3.3A 182W - - 1 - Switched Mode Power Supply 350mV Pk-Pk +0.5% +0.5% 192 x 178 x 45.5mm 1.2kg 192mm 178mm ENP-180 45.5mm 1.9 A @ 115 V ac, 950 mA @ 230 V ac 170600h - - 94% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 240.1W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 13.8V dc 0 → 17.4A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 13.8V dc 0 → 17.4A 240.1W - - 1 - Switched Mode Power Supply 150mV Pk-Pk +0.5% +2% 192 x 178 x 45.5mm 1.2kg 192mm 178mm ENP-240 45.5mm 1.25 A @ 230 V ac, 2.5 A @ 115 V ac 170500h - - 91% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 240.1W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 27.6V dc 0 → 8.7A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 27.6V dc 0 → 8.7A 240.1W - - 1 - Switched Mode Power Supply 150mV Pk-Pk +0.5% +1% 192 x 178 x 45.5mm 1.2kg 192mm 178mm ENP-240 45.5mm 1.25 A @ 230 V ac, 2.5 A @ 115 V ac 170500h CB, CE, CUL, EISA 2007/DoE, EN 55032 (CISPR32), EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC PART15 (CISPR22) Class B, IEC 60950-1, NRCan & EU ErP, UL, UL 60950-1 Built-in Active PFC Function, Cooling by Free Air Convection, Fanless Design, No Load Power Consumption, Universal AC Input/Full Range 94% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
Mean Well 243W Desktop Power Supply, 127 → 370 V dc, 90 → 264 V ac, 55.2V dc 0 → 4.4A Output Mean Well 127 → 370 V dc, 90 → 264 V ac - 55.2V dc 0 → 4.4A 243W - - 1 - Switched Mode Power Supply 350mV Pk-Pk +0.5% +0.5% 192 x 178 x 45.5mm 1.2kg 192mm 178mm ENP-240 45.5mm 1.25 A @ 230 V ac, 2.5 A @ 115 V ac 170500h - - 94% 20ms - -30 → +70 °C Land Mobile Radio System, Surveillance System, TV Antenna Facility Over Temperature Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection +70°C -30°C VI Desktop AC-DC 47 → 63Hz
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
You are viewing 1 - 20 of 849 results