Differential Line Receivers

You are viewing 1 - 20 of 45 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Length Height Width Maximum Operating Temperature Minimum Operating Temperature
Analog Devices AD8130ARZ, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
Analog Devices SSM2141PZ, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 3.5 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
Analog Devices AD8129ARZ, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
Renesas Electronics EL5172ISZ, Differential Line Receiver 5 V, 9 V 8-Pin SOIC Renesas Electronics Dual, Single 5 V, 9 V ±3 V, ±5 V - - - 75dB - Surface Mount SOIC 8 14 mA 4.9 x 3.9 x 1.45mm 4.9mm 1.45mm 3.9mm +85 °C -40 °C
Analog Devices SSM2141SZ, Differential Line Receiver 8-Pin SOIC Analog Devices Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 3.5 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
ON Semiconductor MC10H116DG, Differential Line Receiver -5.2 V 16-Pin SOIC ON Semiconductor Single -5.2 V - - - - - - Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 1.5mm 4mm +75 °C 0 °C
Texas Instruments INA2137UA, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 28 V, 9 V 2-channel 14-Pin SOIC Texas Instruments Dual, Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V ±18V 1mV 0.024MΩ 6.021dB 74dB 2 Surface Mount SOIC 14 - 8.65 x 3.91 x 1.58mm 8.65mm 1.58mm 3.91mm +85 °C -40 °C
Analog Devices SSM2143PZ, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 4 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
Texas Instruments INA134UA, Differential Line Receiver 8-Pin SOIC Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Surface Mount SOIC 8 - 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm 3.91mm +85 °C -40 °C
ON Semiconductor MC100LVEL16DG, Differential Line Receiver 3.3 V 8-Pin SOIC ON Semiconductor Dual 3.3 V ±3 → ±3.8V - 75kΩ 40 - 1 Surface Mount SOIC 8 24 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
Texas Instruments INA2134PA, Differential Line Receiver 2-channel 14-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 2 Through Hole PDIP 14 - 19.3 x 6.35 x 4.57mm 19.3mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments INA134PA, Differential Line Receiver 8-Pin PDIP Texas Instruments Dual - ±12 V, ±15 V, ±5 V, ±9 V 1mV 0.05MΩ 0dB 74dB 1 Through Hole PDIP 8 - 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm 6.35mm +85 °C -40 °C
Texas Instruments AM26C32QD, Quad Line Receiver 5 V 4-channel 16-Pin SOIC Texas Instruments Single 5 V - - 0.017MΩ - - 4 Surface Mount SOIC 16 15 mA 10 x 4 x 1.5mm 10mm 1.5mm 4mm +125 °C -40 °C
Renesas Electronics EL9110IUZ, Differential Line Receiver 16-Pin QSOP Renesas Electronics Dual - - 250mV 2.8MΩ - 50dB 1 Surface Mount QSOP 16 38 mA 4.9 x 3.9 x 1.4mm 4.9mm 1.4mm 3.9mm +85 °C -40 °C
Analog Devices AD8130ARMZ, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
ON Semiconductor MC100EL16DG, Differential Line Receiver 5 V 8-Pin SOIC ON Semiconductor Dual 5 V ±4.2 → ±5.7V - 75kΩ 40 - 1 Surface Mount SOIC 8 22 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
Analog Devices AD8123ACPZ, Differential Line Receiver 3-channel 40-Pin LFCSP VQ Analog Devices Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 1.1 μA 6 x 6 x 0.95mm 6mm 0.95mm 6mm +85 °C -40 °C
Analog Devices AD8129ARMZ, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
Analog Devices AD8130ARMZ, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin MSOP Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
Analog Devices AD8130ARZ, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
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
You are viewing 1 - 20 of 45 results