FRAM Memory Chips

You are viewing 1 - 20 of 57 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Package Type Pin Count Dimensions Length Width Maximum Operating Supply Voltage Height Maximum Operating Temperature Number of Words Minimum Operating Supply Voltage Number of Bits per Word
Cypress Semiconductor FM24C04B-G Serial-2 Wire, Serial-I2C FRAM Memory, 4kbit, 4.5 → 5.5 V SOIC 8-Pin Cypress Semiconductor 4kbit 512 x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 5.5 V 1.48mm +85 °C 512 4.5 V 8bit
Cypress Semiconductor FM24C64B-G Serial-2 Wire, Serial-I2C FRAM Memory, 64kbit, 4.5 → 5.5 V SOIC 8-Pin Cypress Semiconductor 64kbit 8K x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 5.5 V 1.48mm +85 °C 8K 4.5 V 8bit
Cypress Semiconductor FM24CL64B-G Serial-2 Wire, Serial-I2C FRAM Memory, 64kbit, 2.7 → 3.65 V SOIC 8-Pin Cypress Semiconductor 64kbit 8K x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 3.65 V 1.48mm +85 °C 8K 2.7 V 8bit
Cypress Semiconductor FM25W256-G SPI FRAM Memory, 256kbit, 2.7 → 5.5 V SOIC 8-Pin Cypress Semiconductor 256kbit 32K x 8 bit SPI - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 5.5 V 1.48mm +85 °C 32K 2.7 V 8bit
Cypress Semiconductor FM25CL64B-G SPI FRAM Memory, 64kbit, 2.7 → 3.65 V SOIC 8-Pin Cypress Semiconductor 64kbit 8K x 8 bit SPI - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 3.65 V 1.48mm +85 °C 8K 2.7 V 8bit
Cypress Semiconductor FM24CL16B-G Serial-2 Wire, Serial-I2C FRAM Memory, 16kbit, 2.7 → 3.65 V SOIC 8-Pin Cypress Semiconductor 16kbit 2K x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 3.65 V 1.48mm +85 °C 2K 2.7 V 8bit
Cypress Semiconductor FM25V02A-G SPI FRAM Memory, 256kbit, 2 → 3.6 V SOIC 8-Pin Cypress Semiconductor 256kbit 32K x 8 bit SPI 8bit - SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 3.6 V 1.47mm +85 °C 32K 2 V 8bit
Cypress Semiconductor FM25V10-G SPI FRAM Memory, 1Mbit, 2 → 3.6 V SOIC 8-Pin Cypress Semiconductor 1Mbit 128K x 8 bit SPI 8bit - SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 3.6 V 1.47mm +85 °C 128K 2 V 8bit
Cypress Semiconductor FM24V10-G Serial-2 Wire, Serial-I2C FRAM Memory, 1Mbit, 2 → 3.6 V SOIC 8-Pin Cypress Semiconductor 1Mbit 128K x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 3.6 V 1.48mm +85 °C 128K 2 V 8bit
Cypress Semiconductor FM25C160B-G SPI FRAM Memory, 16kbit, 4.5 → 5.5 V SOIC 8-Pin Cypress Semiconductor 16kbit 2K x 8 bit SPI - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 5.5 V 1.48mm +85 °C 2K 4.5 V 8bit
Cypress Semiconductor CY15B104Q-SXI SPI FRAM Memory, 4Mbit, 2 → 3.6 V SOIC 8-Pin Cypress Semiconductor 4Mbit 512K x 8 bit SPI 8bit - SOIC 8 5.33 x 5.33 x 1.78mm 5.33mm 5.33mm 3.6 V 1.78mm +85 °C 512K 2 V 8bit
Cypress Semiconductor FM24W256-G Serial-2 Wire, Serial-I2C FRAM Memory, 256kbit, 2.7 → 5.5 V SOIC 8-Pin Cypress Semiconductor 256kbit 32K x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 5.5 V 1.48mm +85 °C 32K 2.7 V 8bit
Cypress Semiconductor FM24C16B-G Serial-2 Wire FRAM Memory, 16kbit, 4.5 → 5.5 V SOIC 8-Pin Cypress Semiconductor 16kbit 2048 x 8 bit Serial-2 Wire 8bit - SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 5.5 V 1.5mm +85 °C 2048 4.5 V 8bit
Cypress Semiconductor FM25V20A-G SPI FRAM Memory, 2Mbit, 2 → 3.6 V SOIC 8-Pin Cypress Semiconductor 2Mbit 256K x 8 bit SPI 8bit - SOIC 8 5.33 x 5.33 x 1.78mm 5.33mm 5.33mm 3.6 V 1.78mm +85 °C 256K 2 V 8bit
Cypress Semiconductor FM28V100-TG Parallel FRAM Memory, 1Mbit, 60ns TSOP 32-Pin Cypress Semiconductor 1Mbit 128K x 8 bit Parallel 8bit 60ns TSOP 32 8 x 11.8 x 1.2mm 8mm 11.80mm 3.6 V 1.2mm +85 °C 128K 2 V 8bit
Cypress Semiconductor FM16W08-SG Parallel FRAM Memory, 64kbit, 70ns, 2.7 → 5.5 V SOIC 28-Pin Cypress Semiconductor 64kbit 8K x 8 bit Parallel 8bit 70ns SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 7.62mm 5.5 V 2.37mm +85 °C 8K 2.7 V 8bit
Cypress Semiconductor FM1808B-SG Parallel FRAM Memory, 256kbit, 70ns, 4.5 → 5.5 V SOIC 28-Pin Cypress Semiconductor 256kbit 32K x 8 bit Parallel 8bit 70ns SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 7.62mm 5.5 V 2.37mm +85 °C 32K 4.5 V 8bit
Cypress Semiconductor FM18W08-SG Parallel FRAM Memory, 256kbit, 70ns, 2.7 → 5.5 V SOIC 28-Pin Cypress Semiconductor 256kbit 32K x 8 bit Parallel - 70ns SOIC 28 18.11 x 7.62 x 2.37mm 18.11mm 7.62mm 5.5 V 2.37mm +85 °C 32K 2.7 V 8bit
Cypress Semiconductor FM22L16-55-TG Parallel FRAM Memory, 4Mbit, 55ns, 2.7 → 3.6 V TSOP 44-Pin Cypress Semiconductor 4Mbit 256K x 16 bit Parallel - 55ns TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 3.6 V 1.04mm +85 °C 256K 2.7 V 16bit
Cypress Semiconductor FM24C16B-G Serial-2 Wire, Serial-I2C FRAM Memory, 16kbit, 4.5 → 5.5 V SOIC 8-Pin Cypress Semiconductor 16kbit 2K x 8 bit Serial-2 Wire, Serial-I2C - - SOIC 8 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 5.5 V 1.48mm +85 °C 2K 4.5 V 8bit
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
You are viewing 1 - 20 of 57 results