Hex Inverters

You are viewing 1 - 20 of 167 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Input Type Output Type Number of Elements per Chip Schmitt Trigger Input Maximum Propagation Delay Time @ Maximum CL Maximum High Level Output Current Maximum Low Level Output Current Mounting Type Package Type Pin Count Logic Family Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
Toshiba 74VHC14FT(BJ), Hex Schmitt Trigger, Inverting Inverter, 14-Pin TSSOP Toshiba Inverter CMOS Inverting 6 Yes 20.5 ns @ 50 pF - - Surface Mount TSSOP 14 CMOS 5 x 4.4 x 1mm 1mm 5mm 4.4mm 2 V 5.5 V 50pF +125 °C -40 °C
Toshiba 74VHC14FT(BJ), Hex Schmitt Trigger, Inverting Inverter, 14-Pin TSSOP Toshiba Inverter CMOS Inverting 6 Yes 20.5 ns @ 50 pF - - Surface Mount TSSOP 14 CMOS 5 x 4.4 x 1mm 1mm 5mm 4.4mm 2 V 5.5 V 50pF +125 °C -40 °C
Toshiba TC4069UBF(EL,N,F), Hex, Inverting Inverter, 14-Pin SOP Toshiba Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm 10.8mm 5.3mm 3 V 18 V 50pF +85 °C -40 °C
Toshiba TC4069UBF(EL,N,F), Hex, Inverting Inverter, 14-Pin SOP Toshiba Inverter CMOS Inverting 6 - 110 ns @ 50 pF -9mA 12mA Surface Mount SOP 14 CMOS 10.8 x 5.3 x 1.5mm 1.5mm 10.8mm 5.3mm 3 V 18 V 50pF +85 °C -40 °C
Texas Instruments SN74HC04DR, Hex Inverter, 2 → 6 V, 14-Pin SOIC Texas Instruments Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 2 V 6 V 50pF +85 °C -40 °C
Texas Instruments SN74AC04DR, Hex CMOS Inverter, 2 → 6 V, 14-Pin SOIC Texas Instruments Inverter - - 6 No 7 ns @ 5 V, 9 ns @ 3.3 V -24mA 24mA Surface Mount SOIC 14 AC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 2 V 6 V 50pF +85 °C -40 °C
Texas Instruments SN74ALS04BNE4, Hex Inverter, 4.5 → 5.5 V, 14-Pin PDIP Texas Instruments Inverter - - 6 No 11 ns @ 4.5 V → 5.5 V -0.4mA 8mA Through Hole PDIP 14 ALS 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 4.5 V 5.5 V 50pF +70 °C 0 °C
Nexperia 74HC04D,653, Hex, Open Drain Inverter, 14-Pin SO Nexperia Inverter CMOS Open Drain 6 - 130 ns @ 15 pF -5.2mA 5.2mA Surface Mount SO 14 74HC 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 2 V 6 V 15pF +125 °C -40 °C
ON Semiconductor MC74HC04ADR2G, Hex, TTL CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - TTL 6 No 110 ns @ 50 pF - - Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 6 V 50pF +125 °C -55 °C
Hex inverting schmitt trigger,74HC14PW Nexperia Inverter Schmitt Trigger - 6 Yes 125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V -5.2mA 5.2mA Surface Mount TSSOP 14 HC 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 4.5mm 2 V 6 V 50pF +125 °C -40 °C
NXP 74LVC04AD,112, Hex Inverter, 1.65 → 3.6 V, 14-Pin SOIC Nexperia Inverter - - 6 No 10.2ns -24mA 24mA Surface Mount SOIC 14 LVC 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 1.65 V 3.6 V 30pF +125 °C -40 °C
ON Semiconductor MC14069UBDR2G, Hex, Open Drain CMOS Inverter, 3 → 18 V, 14-Pin SOIC ON Semiconductor Inverter - Open Drain 6 No 125 ns @ 50 pF -0.36mA 2.4mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 3 V 18 V 50pF +125 °C -55 °C
ON Semiconductor MM74HC04MX, Hex CMOS Inverter, 2 → 6 V, 14-Pin SOIC ON Semiconductor Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 2 V 6 V 50pF +85 °C -40 °C
NXP 74HCT04D, Hex Inverter, 4.5 → 5.5 V, 14-Pin SOIC Nexperia Inverter - - 6 No 19 ns @ 4.5 V -4mA 4mA Surface Mount SOIC 14 HCT 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 4.5 V 5.5 V 50pF +125 °C -40 °C
NXP HEF4069UBT, Hex Inverter, 3 → 15 V, 14-Pin SOIC Nexperia Inverter - - 6 No 25 ns @ 15 V, 40 ns @ 10 V, 90 ns @ 5 V -4.2mA 4.2mA Surface Mount SOIC 14 4000 8.75 x 4 x 1.45mm 1.45mm 8.75mm 4mm 3 V 15 V 50pF +125 °C -40 °C
Texas Instruments SN74HCU04D, Hex CMOS Inverter, 2 → 6 V, 14-Pin SOIC Texas Instruments Inverter - - 6 No 14 ns @ 6 V, 16 ns @ 4.5 V, 80 ns @ 2 V -5.2mA 5.2mA Surface Mount SOIC 14 HC 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 2 V 6 V 50pF +85 °C -40 °C
Texas Instruments SN74AHCT04D, Hex CMOS Inverter, 4.5 → 5.5 V, 14-Pin SOIC Texas Instruments Inverter - - 6 No 7.7 ns @ 5 V -8mA 8mA Surface Mount SOIC 14 AHCT 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.91mm 4.5 V 5.5 V 50pF +85 °C -40 °C
DiodesZetex 74HC04S14-13, Hex Schmitt Trigger, Push-Pull Inverter, 2 → 6 V, 14-Pin SOIC DiodesZetex Inverter Schmitt Trigger Push-Pull 6 Yes 135 ns @ 50 pF -4mA 5.2mA Surface Mount SOIC 14 HC 8.74 x 3.99 x 1.48mm 1.48mm 8.74mm 3.99mm 2 V 6 V 50pF +125 °C -40 °C
Texas Instruments SN74HC04N, Hex Inverter, 2 → 6 V, 14-Pin PDIP Texas Instruments Inverter - - 6 No 16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V -5.2mA 5.2mA Through Hole PDIP 14 HC 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm 6.35mm 2 V 6 V 50pF +85 °C -40 °C
Inverter 6-Element CMOS 14-Pin SOIC ON Semiconductor Inverter - - 6 No 8.5 ns @ 5 V -24mA 24mA Surface Mount SOIC 14 ACT 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm 4.5 V 5.5 V 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 167 results