IGBT Transistors

You are viewing 1 - 20 of 748 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height Dimensions Gate Capacitance Energy Rating Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
Infineon IKW50N60T IGBT, 100 A 600 V, 3-Pin TO-247 Infineon 100 A 600 V ±20V 333 W - TO-247 Through Hole - 3 - - 16.03mm 21.1mm 5.16mm 16.03 x 21.1 x 5.16mm - - +175 °C -40 °C -
Infineon IGW50N60TPXKSA1 IGBT, 80 A 600 V, 3-Pin TO-247 Infineon 80 A 600 V ±20V 319.2 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1950pF 2.38mJ +175 °C -40 °C -
Infineon IKW30N65WR5XKSA1 IGBT, 60 A 650 V, 3-Pin TO-247 Infineon 60 A 650 V ±20V 185 W 1 TO-247 Through Hole N 3 60kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 3700pF 1.32mJ +175 °C -40 °C -
Infineon IKW50N65WR5XKSA1 IGBT, 80 A 650 V, 3-Pin TO-247 Infineon 80 A 650 V ±20V 282 W 1 TO-247 Through Hole N 3 60kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 6140pF 1.06mJ +175 °C -40 °C -
Infineon IKW30N60DTPXKSA1 IGBT, 53 A 600 V, 3-Pin TO-247 Infineon 53 A 600 V ±20V 200 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1050pF 1.13mJ +175 °C -40 °C -
Infineon IKW40N65ES5XKSA1 IGBT, 79 A 650 V, 3-Pin TO-247 Infineon 79 A 650 V ±20 V, ±30 (Transient) V 230 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 2500pF 1.26mJ +175 °C -40 °C -
Infineon IGW50N60TPXKSA1 IGBT, 80 A 600 V, 3-Pin TO-247 Infineon 80 A 600 V ±20V 319.2 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1950pF 2.38mJ +175 °C -40 °C -
Infineon IKW30N60DTPXKSA1 IGBT, 53 A 600 V, 3-Pin TO-247 Infineon 53 A 600 V ±20V 200 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1050pF 1.13mJ +175 °C -40 °C -
Infineon IKW30N65ES5XKSA1 IGBT, 62 A 650 V, 3-Pin TO-247 Infineon 62 A 650 V ±20 V, ±30 (Transient) V 188 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1800pF 0.88mJ +175 °C -40 °C -
Infineon IKW30N65ES5XKSA1 IGBT, 62 A 650 V, 3-Pin TO-247 Infineon 62 A 650 V ±20 V, ±30 (Transient) V 188 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 1800pF 0.88mJ +175 °C -40 °C -
Infineon IKW30N65WR5XKSA1 IGBT, 60 A 650 V, 3-Pin TO-247 Infineon 60 A 650 V ±20V 185 W 1 TO-247 Through Hole N 3 60kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 3700pF 1.32mJ +175 °C -40 °C -
Infineon IKW40N65ES5XKSA1 IGBT, 79 A 650 V, 3-Pin TO-247 Infineon 79 A 650 V ±20 V, ±30 (Transient) V 230 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 2500pF 1.26mJ +175 °C -40 °C -
Infineon IKW50N65WR5XKSA1 IGBT, 80 A 650 V, 3-Pin TO-247 Infineon 80 A 650 V ±20V 282 W 1 TO-247 Through Hole N 3 60kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 6140pF 1.06mJ +175 °C -40 °C -
Infineon IKW75N65ES5XKSA1 IGBT, 80 A 650 V, 3-Pin TO-247 Infineon 80 A 650 V ±20 V, ±30 (Transient) V 395 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 4500pF 3.35mJ +175 °C -40 °C -
Infineon IKW75N65ES5XKSA1 IGBT, 80 A 650 V, 3-Pin TO-247 Infineon 80 A 650 V ±20 V, ±30 (Transient) V 395 W 1 TO-247 Through Hole N 3 30kHz Single 16.13mm 5.21mm 21.1mm 16.13 x 5.21 x 21.1mm 4500pF 3.35mJ +175 °C -40 °C -
Infineon IRG4PH30KPBF IGBT, 20 A 1200 V, 3-Pin TO-247AC Infineon 20 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C -
Infineon IRG4PC40FPBF IGBT, 49 A 600 V, 3-Pin TO-247AC Infineon 49 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C -
Infineon IRG4PH50SPBF IGBT, 57 A 1200 V, 3-Pin TO-247AC Infineon 57 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C -
Fairchild FGL40N120ANDTU IGBT, 64 A 1200 V, 3-Pin TO-264 Fairchild Semiconductor 64 A 1200 V ±25V - - TO-264 Through Hole N 3 - Single 20mm 5mm 26mm 20 x 5 x 26mm - - +150 °C -55 °C -
Infineon IRG4PC50SPBF IGBT, 70 A 600 V, 3-Pin TO-247AC Infineon 70 A 600 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C -
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
You are viewing 1 - 20 of 748 results