Isolated DC-DC Converters

You are viewing 1 - 20 of 10045 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Output Voltage Recently Introduced Input Voltage Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Medical Approved Package Railway Approved Efficiency Minimum Temperature Maximum Temperature Load Regulation Line Regulation Maximum Input Current MTBF Series Length Weight Depth Standards Met Width Ripple And Noise Special Features Output Voltage Adjustment Range Application Protection Features Holdup Time Input Power Range Current Limiting Method Regulator Type Allowed Circuit Configurations
RS Pro PCB Mount 10W DIN Rail Panel Mount Power Supply, Vin 200 → 1500 V dc, I/O isolation 4000 (Minimum)V ac RS Pro 5V dc - 200 → 1500 V dc 800 V dc 4000 (Minimum)V ac 10W 2A PCB Mount 1 - - - 64% -40°C +70°C ±1% ±1% 42mA ≥300000h PV-29B 112mm 300g 40mm CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 75mm 300mV 4000 V ac High Isolation Voltage, High Efficiency, Low Ripple & Noise, Ultra Wide Input Voltage Range - EMC Environment, Industrial Over Current Protection, Over Voltage Protection, Reverse Input Voltage Protection, Short Circuit Protection, Under Voltage Protection - - - - -
RS Pro PCB Mount 40W DIN Rail Panel Mount Power Supply, Vin 200 → 1500 V dc, I/O isolation 4000 (Minimum)V ac RS Pro 12V dc - 200 → 1500 V dc 800 V dc 4000 (Minimum)V ac 40W 3.33A PCB Mount 1 - - - 76% -40°C +70°C ±1% ±1% 42mA ≥300000h PV-29B 112mm 410g 40mm CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 75mm 300mV 4000 V ac High Isolation Voltage, High Efficiency, Low Ripple & Noise, Ultra Wide Input Voltage Range - EMC Environment, Industrial Over Current Protection, Over Voltage Protection, Reverse Input Voltage Protection, Short Circuit Protection, Under Voltage Protection - - - - -
RS Pro PCB Mount 40W DIN Rail Panel Mount Power Supply, Vin 200 → 1500 V dc, I/O isolation 4000 (Minimum)V ac RS Pro 24V dc - 200 → 1500 V dc 800 V dc 4000 (Minimum)V ac 40W 1.67A PCB Mount 1 - - - 80% -40°C +70°C ±1% ±1% 42mA ≥300000h PV-29B 112mm 410g 40mm CE, CISPR 22/EN 55022, CSA, CSA-C22.2 No. 107.1, EN 62109, IEC/EN 61000-4-2, IEC/EN 61000-4-3, IEC/EN 61000-4-4, IEC/EN 61000-4-5, IEC/EN 61000-4-6, IEC/EN 61000-4-8, MIL-HDBK-217F, UL 1741 75mm 300mV 4000 V ac High Isolation Voltage, High Efficiency, Low Ripple & Noise, Ultra Wide Input Voltage Range - EMC Environment, Industrial Over Current Protection, Over Voltage Protection, Reverse Input Voltage Protection, Short Circuit Protection, Under Voltage Protection - - - - -
BEL POWER SOLUTIONS INC Chassis Mount 150W Isolated DC-DC Converter, Vin 50.4 → 137.5 V Railway Approved BEL POWER SOLUTIONS INC 24V dc - 50.4 → 137.5 V 110 V 4.2kV dc 150 6.25A Chassis Mount 1 - - Yes 93% -40°C +70°C - - 1.5A - RCM 164.5mm 820g 36.1mm CE, EN 45545, EN 50121-3-2, EN 50155, IEC/EN 60950-1, NFPA 130, UL/CSA 60950-1 96mm 120 (Noise)mV Pk-Pk - - Medical Over Current Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection 1000ms 6 (Maximum)W Constant Current Limiting - Parallel, Series
BEL POWER SOLUTIONS INC Chassis Mount 150W Isolated DC-DC Converter, Vin 50.4 → 137.5 V Railway Approved BEL POWER SOLUTIONS INC 12V dc - 50.4 → 137.5 V 110 V 4.2kV dc 150 12.5A Chassis Mount 1 - - Yes 92.5% -40°C +70°C - - 1.5A - RCM 164.5mm 820g 36.1mm CE, EN 45545, EN 50121-3-2, EN 50155, IEC/EN 60950-1, NFPA 130, UL/CSA 60950-1 96mm 60 (Noise)mV Pk-Pk - - Medical Over Current Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection 1000ms 6 (Maximum)W Constant Current Limiting - Parallel, Series
BEL POWER SOLUTIONS INC Chassis Mount 300W Isolated DC-DC Converter, Vin 50.4 → 137.5 V Railway Approved BEL POWER SOLUTIONS INC 24V dc - 50.4 → 137.5 V 110 V 4.2kV dc 300 12.5A Chassis Mount 1 - - Yes 93.5% -40°C +70°C - - 3A - RCM 188.6mm 820g 38mm CE, EN 45545, EN 50121-3-2, EN 50155, IEC/EN 60950-1, NFPA 130, UL/CSA 60950-1 116mm 120 (Noise)mV Pk-Pk - - Medical Over Current Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection 1000ms 5W Constant Current Limiting - Parallel, Series
BEL POWER SOLUTIONS INC Chassis Mount 500W Isolated DC-DC Converter, Vin 77 → 137.5 V Railway Approved BEL POWER SOLUTIONS INC 24V dc - 77 → 137.5 V 110 V 4.2kV dc 500 21A Chassis Mount 1 - - Yes 96% -40°C +70°C - - 4.8A - RCM 209mm - 38mm CE, EN 45545, EN 50121-3-2, EN 50155, IEC/EN 60950-1, NFPA 130, UL/CSA 60950-1 141mm 480 (Noise)mV Pk-Pk Extremely High Efficiency & High Power Density, Optimised for 110 V Railway Batteries, Output Voltage 24 V - Medical Over Current Protection, Over Temperature Protection, Over Voltage Protection, Overload Protection 500ms 4 (Maximum)W Constant Current Limiting - Parallel, Series
TRACOPOWER Surface Mount 1W Isolated DC-DC Converter, Vin 9 → 36 V dc, I/O isolation 1.6kV dc, Vout 15V dc TRACOPOWER 15V dc - 9 → 36 V dc 24 V dc 1.6kV dc 1W 70mA Surface Mount 1 - SMD - 81% -40°C +90°C 1% 0.2% 10mA 8400000h TDN 1WISM 13.2 - 9.9mm EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F 9.1mm 30mV Pk-Pk - - - Short Circuit Protection 10ms - - - -
DC/DC Converter Isolated +/-12V 9W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-12V 9W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-12V 9W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-15V 9W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-15V 9W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-5V 8W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-5V 8W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated +/-5V 8W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated 3.3V 6.6W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated 3.3V 6.6W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
DC/DC Converter Isolated 3.3V 6.6W XP Power - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - - -
TRACOPOWER Surface Mount 1W Isolated DC-DC Converter, Vin 18 → 75 V dc, I/O isolation 1.6kV dc, Vout 12V dc TRACOPOWER 12V dc - 18 → 75 V dc 48 V dc 1.6kV dc 1W 90mA Surface Mount 1 - SMD - 81% -40°C +90°C 1% 0.2% 5mA 8400000h TDN 1WISM 13.2 - 9.9mm EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F 9.1mm 30mV Pk-Pk - - - Short Circuit Protection 10ms - - - -
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
You are viewing 1 - 20 of 10045 results