JFET Transistors

You are viewing 1 - 20 of 112 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Channel Type Idss Drain-Source Cut-off Current Maximum Drain Source Voltage Maximum Gate Source Voltage Maximum Drain Gate Voltage Configuration Maximum Drain Source Resistance Mounting Type Package Type Pin Count Drain Gate On-Capacitance Source Gate On-Capacitance Dimensions Height Length Width Maximum Operating Temperature Maximum Power Dissipation Minimum Operating Temperature
NXP BSR57,215 N-channel JFET Transistor, 40 V, Idss 20 → 100mA, 3-Pin TO-236AB
  • RS Stock No. 626-3134
  • Brand NXP
  • Mfr. Part No. BSR57,215
NXP N 20 → 100mA 40 V -40 V 40V Single 40 Ω Surface Mount TO-236AB 3 - - 3 x 1.4 x 1mm 1mm 3mm 1.4mm +150 °C - -65 °C
ON Semiconductor 2SK3666-3-TB-E N-channel JFET Transistor, 30 V, Idss 1.2 → 3mA, 3-Pin CP ON Semiconductor N 1.2 → 3mA 30 V -20 V -30V Single 200 Ω Surface Mount CP 3 4pF 1.1pF 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm +150 °C - -
Fairchild MMBF4416A N-channel JFET Transistor, 15 V, Idss 5 → 15mA, 3-Pin SOT-23 Fairchild Semiconductor N 5 → 15mA 15 V -35 V 35V Single - Surface Mount SOT-23 3 - - 2.9 x 1.3 x 1.04mm 1.04mm 2.9mm 1.3mm +150 °C - -55 °C
ON Semiconductor MMBFJ309LT1G N-channel JFET Transistor, 25 V, Idss 12 → 30mA, 3-Pin SOT-23 ON Semiconductor N 12 → 30mA 25 V 25 V dc - Single - Surface Mount SOT-23 3 - 5pF 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C - -55 °C
Fairchild BF256B N-channel JFET Transistor, Idss 6 → 13mA, 3-Pin TO-92 Fairchild Semiconductor N 6 → 13mA - -30 V 30V Single - Through Hole TO-92 3 - - 4.58 x 3.86 x 4.58mm 4.58mm 4.58mm 3.86mm +150 °C - -55 °C
Fairchild J112 N-channel JFET Transistor, Idss min. 5mA, 3-Pin TO-92 Fairchild Semiconductor N min. 5mA - -35 V 35V Single 50 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
NXP PMBFJ109,215 N-channel JFET Transistor, 25 V, Idss min. 40mA, 3-Pin TO-236AB
  • RS Stock No. 626-3235
  • Brand NXP
  • Mfr. Part No. PMBFJ109,215
NXP N min. 40mA 25 V -25 V -25V Single 12 Ω Surface Mount TO-236AB 3 - - 3 x 1.4 x 1mm 1mm 3mm 1.4mm +150 °C - -65 °C
Fairchild J107 N-channel JFET Transistor, Idss 100mA, 3-Pin TO-92 Fairchild Semiconductor N 100mA - -25 V 25V Single 8 Ω Through Hole TO-92 3 160pF 160pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
ON Semiconductor MMBF4392LT1G N-channel JFET Transistor, 30 V, Idss 25 → 75mA, 3-Pin SOT-23 ON Semiconductor N 25 → 75mA 30 V 30 V 30V Single 60 Ω Surface Mount SOT-23 3 - - 2.9 x 1.3 x 0.94mm 0.94mm 2.9mm 1.3mm +150 °C - -55 °C
Fairchild MMBF5459 N-channel JFET Transistor, Idss 4 → 16mA, 3-Pin SOT-23 Fairchild Semiconductor N 4 → 16mA - -25 V 25V Single - Surface Mount SOT-23 3 3pF 7pF 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
NXP PMBFJ110,215 N-channel JFET Transistor, 25 V, Idss min. 10mA, 3-Pin TO-236AB
  • RS Stock No. 626-3241
  • Brand NXP
  • Mfr. Part No. PMBFJ110,215
NXP N min. 10mA 25 V -25 V -25V Single 18 Ω Surface Mount TO-236AB 3 - - 3 x 1.4 x 1mm 1mm 3mm 1.4mm +150 °C - -65 °C
Fairchild J111 N-channel JFET Transistor, Idss min. 20mA, 3-Pin TO-92 Fairchild Semiconductor N min. 20mA - -35 V 35V Single 30 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
Fairchild J112 N-channel JFET Transistor, Idss min. 5mA, 3-Pin TO-92 Fairchild Semiconductor N min. 5mA - -35 V 35V Single 50 Ω Through Hole TO-92 3 28pF 28pF 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
Fairchild J176_D74Z P-channel JFET Transistor, 3-Pin TO-92 Fairchild Semiconductor P - - 30 V -30V Single 300 Ω Through Hole TO-92 3 - - 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C 350 mW -55 °C
ON Semiconductor MMBFJ177LT1G P-channel JFET Transistor, Idss 1.5 → 20mA, 3-Pin SOT-23 ON Semiconductor P 1.5 → 20mA - -25 (Reverse) V dc 25V dc Single 300 Ω Surface Mount SOT-23 3 - 11pF 3.04 x 1.4 x 1.01mm 1.01mm 3.04mm 1.4mm +150 °C - -55 °C
ON Semiconductor 2SK932-22-TB-E N-channel JFET Transistor, 15 V, Idss 7.3 → 12mA, 3-Pin CP ON Semiconductor N 7.3 → 12mA 15 V -10 V -15V Single - Surface Mount CP 3 10pF 3pF 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm 1.5mm +150 °C - -
Fairchild MMBFJ201 N-channel JFET Transistor, Idss 0.3 → 1.5mA, 3-Pin SOT-23 Fairchild Semiconductor N 0.3 → 1.5mA - -40 V 40V Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
Fairchild MMBFJ310 N-channel JFET Transistor, 10 V, Idss 24 → 60mA, 3-Pin SOT-23 Fairchild Semiconductor N 24 → 60mA 10 V -25 V - Single - Surface Mount SOT-23 3 2.5pF 5pF 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
Fairchild PF5102 N-channel JFET Transistor, Idss 4 → 20mA, 3-Pin TO-92 Fairchild Semiconductor N 4 → 20mA - -40 V 40V Single - Through Hole TO-92 3 - - 5.2 x 4.19 x 5.33mm 5.33mm 5.2mm 4.19mm +150 °C - -55 °C
Fairchild MMBF5460 P-channel JFET Transistor, 15 V, Idss -1 → -5mA, 3-Pin SOT-23 Fairchild Semiconductor P -1 → -5mA 15 V 4 V -40V Single - Surface Mount SOT-23 3 - - 2.92 x 1.3 x 0.93mm 0.93mm 2.92mm 1.3mm +150 °C - -55 °C
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
You are viewing 1 - 20 of 112 results