Logic Level Translators

You are viewing 1 - 20 of 106 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Family Logic Function Translation Maximum High Level Output Current Maximum Low Level Output Current Output Type Maximum Propagation Delay Time @ Maximum CL Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature
ON Semiconductor MC14504BDG, Logic Level Translator, Voltage Level Shifter, CMOS, TTL to CMOS, 3 → 18 V, 16-Pin ON Semiconductor 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V 3 V 4mm - -55 °C +125 °C
NXP 74HC4049D, Logic Level Translator, Hex Inverting High to Low Level Shifter, 2 → 6 V, 16-Pin SOIC
  • RS Stock No. 865-2062
  • Brand NXP
  • Mfr. Part No. 74HC4049D
NXP 74HC Hex Inverting High to Low Level Shifter - -5.2mA 5.2mA Single Ended 130 ns @ 50 pF SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm 6 V 2 V 4mm 50pF -40 °C +125 °C
STMicroelectronics ST2378ETTR, Logic Level Translator, Open Drain, Totem Pole, 1.71 → 5.5 V, 20-Pin TSSOP STMicroelectronics - Translator - - - Open Drain, Totem Pole 300ns TSSOP 20 6.6 x 4.48 x 1.05mm 1.05mm 6.6mm 5.5 V 1.71 V 4.5mm - -40 °C +85 °C
NXP PCA9517D, Logic Level Translator, Level Translating I2C Bus Repeater, CMOS, Open Drain
  • RS Stock No. 865-2191
  • Brand NXP
  • Mfr. Part No. PCA9517D
NXP PCA Level Translating I2C Bus Repeater CMOS -6mA 6mA Open Drain 250 ns @ 57 pF SOIC 8 5 x 4 x 1.45mm 1.45mm 5mm 5.5 V 0.9 V, 2.7 V 4mm 57pF -40 °C +85 °C
Texas Instruments TXS0102DCTR, Logic Level Translator, Voltage Level, 3 State, Open Drain Texas Instruments - Voltage Level Translator - -20µA 1mA 3 State, Open Drain 102 ns@ 5 V (B → A), 198 ns@ 5 V (A → B) SM 8 3.15 x 2.9 x 1.2mm 1.2mm 3.15mm / V 1.65 (A port) V, 2.3 (B Port) V 2.9mm - -40 °C +85 °C
ON Semiconductor MC14504BDR2G, Logic Level Translator, CMOS, TTL to CMOS, CMOS, -0.5 → 18 V, 16-Pin SOIC ON Semiconductor CMOS, TTL Level Translator CMOS, TTL to CMOS -8.8mA 8.8mA CMOS 370 ns@ 50 pF SOIC 16 19.55 x 6.85 x 3.43mm 3.43mm 19.55mm +18 V dc -0.5 V dc 6.85mm 50pF -55 °C +125 °C
Texas Instruments TXB0101DBVR, Logic Level Translator, Voltage Level, 3-State Texas Instruments - Voltage Level Translator - -20µA 20µA 3 State 13.7 ns @ 5 V (B → A), 9.9 ns @ 5 V (A → B) SOT-23 6 3.05 x 1.75 x 1.3mm 1.3mm 3.05mm / V 1.2 (A port) V, 1.65 (B Port) V 1.75mm - -40 °C +85 °C
Analog Devices ADG3304BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 14-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 25 ns @ 1.8 V TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
NXP HEF4104BT, Logic Level Translator, Quad Low to High Voltage Translator, TTL to LOCMOS, 3-State Nexperia HEF Quad Low to High Voltage Translator TTL to LOCMOS -2.4mA 2.4mA 3 State 340 ns @ 50 pF SOIC 16 10 x 4 x 1.45mm 1.45mm 10mm ≤18 (Supply Voltage A) V, 15 (Supply Voltage B) V ≥-0.5 (Supply Voltage B) V, 3 (Supply Voltage A) V 4mm 50pF -40 °C +85 °C
Analog Devices ADG3308BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 12 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
ON Semiconductor MC100EPT23DG, Logic Level Translator, LVPECL/LVDS/CML to LVTTL/LVCMOS, CMOS, TTL, 3 → 3.6 V ON Semiconductor ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA CMOS, TTL 1.8ns SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - -40 °C +85 °C
ON Semiconductor MC100ELT21DG, Logic Level Translator, PECL to TTL, 4.75 → 5.25 V, 8-Pin SOIC ON Semiconductor ECL Translator PECL to TTL -3mA 24mA - 5.5 ns@ 5.25 V SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.25 V 4.75 V 4mm - -40 °C +85 °C
Maxim MAX3379EEUD+, Logic Level Translator, Voltage Level, 3-State, 1.65 → 5.5 V, 14-Pin TSSOP Maxim MAX3379 Voltage Level Translator - - - 3 State 1.6 μs @ 50 pF TSSOP 14 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V 1.65 V 4.5mm 50pF -40 °C +85 °C
ON Semiconductor MC100EPT21DG, Logic Level Translator, LVPECL/LVDS/CML to LVTTL/LVCMOS, LVCMOS, LVTTL, 3 → 3.6 V ON Semiconductor ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 2950ps SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V 3 V 4mm - -40 °C +85 °C
Maxim MAX3391EEUD+, Logic Level Translator, Voltage Level, 3-State, 1.65 → 5.5 V, 14-Pin TSSOP Maxim MAX3391 Voltage Level Translator - - - 3 State 1.6 μs @ 50 pF TSSOP 14 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V 1.65 V 4.5mm 50pF -40 °C +85 °C
Analog Devices ADG3300BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 14 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
ON Semiconductor MC14504BDG, Logic Level Translator, Voltage Level Shifter, CMOS, TTL to CMOS, 3 → 18 V, 16-Pin ON Semiconductor 4000 Voltage Level Shifter CMOS, TTL to CMOS -4.2mA 4.2mA - 550 ns @ 15 V SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm 18 V 3 V 4mm - -55 °C +125 °C
Texas Instruments SN74AVC2T244DQMR, Logic Level Translator, 0.9 → 3.6 V, 8-Pin X2SON Texas Instruments AVC Translator - -24mA 24mA - 20ns X2SON 8 1.85 x 1.25 x 0.35mm 0.35mm 1.85mm 3.6 V 0.9 V 1.25mm - -40 °C +85 °C
Analog Devices ADG3308BRUZ, Logic Level Translator, 3-State, 1.15 → 5.5 V, 20-Pin TSSOP Analog Devices - Level Translator - -0.02mA 0.02mA 3 State 12 ns @ 1.8 V TSSOP 20 6.5 x 4.4 x 1.05mm 1.05mm 6.5mm 5.5 V 1.15 V 4.4mm - -40 °C +85 °C
ON Semiconductor MC100EPT21DTG, Logic Level Translator, LVPECL/LVDS/CML to LVTTL/LVCMOS, LVCMOS, LVTTL ON Semiconductor ECL Translator LVPECL/LVDS/CML to LVTTL/LVCMOS -3mA 24mA LVCMOS, LVTTL 2950ps TSSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.6 V 3 V 3.1mm - -40 °C +85 °C
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
You are viewing 1 - 20 of 106 results