Modulator & Demodulator Circuits

You are viewing 1 - 20 of 32 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
MC1496DG, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC ON Semiconductor Modulator/Demodulator Balanced - - 300MHz Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.5mm 1.5mm 8.75mm 4mm - - +70 °C 0 °C
RF600E-SO, RF Encoder IC 8-Pin SOIC RF Solutions - - - - - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.42mm 1.42mm 4.9mm 3.91mm - - - -
MC1496BDG, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC ON Semiconductor Modulator/Demodulator Balanced - - 300MHz Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm 4mm - 12 V +125 °C -40 °C
MC1496DR2G, Modulator/Demodulator Balanced 300MHz 14-Pin SOIC ON Semiconductor Modulator/Demodulator Balanced - - 300MHz Surface Mount SOIC 14 5 mA - 8.75 x 4 x 1.75mm 1.75mm 8.75mm 4mm - 12 V +70 °C 0 °C
RF Encoder IC, RF803E series, 8 pin DIP RF Solutions - - - - - Through Hole PDIP 8 - - 9.78 x 6.35 x 3.3mm 3.3mm 9.78mm 6.35mm - - - -
RF Decoder IC, RF803D series, 8 pin DIP RF Solutions - - - - - Through Hole PDIP 8 - - 9.78 x 6.35 x 3.3mm 3.3mm 9.78mm 6.35mm - - - -
AD8333ACPZ-WP, Demodulator Quadrature 4.7dB 32-Pin LFCSP Analog Devices Demodulator Quadrature 4.7dB 11dB - Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm 5mm ±4.5 V ±6 V +85 °C -40 °C
AD8349AREZ, Modulator Quadrature 160MHz 16-Pin TSSOP Analog Devices Modulator Quadrature - - 160MHz Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm 4.4mm 4.75 V 5.5 V +85 °C -40 °C
AD630ARZ, Modulator/Demodulator Balanced 20-Pin SOIC W Analog Devices Modulator/Demodulator Balanced - - - Surface Mount SOIC W 20 5 mA - 13 x 7.6 x 2.35mm 2.35mm 13mm 7.6mm ±5 V ±16.5 V +85 °C -25 °C
AD630JNZ, Modulator/Demodulator Balanced 20-Pin PDIP Analog Devices Modulator/Demodulator Balanced - - - Through Hole PDIP 20 5 mA - 24.51 x 7.24 x 3.43mm 3.43mm 24.51mm 7.24mm ±5 V ±16.5 V +70 °C 0 °C
AD630KNZ, Modulator/Demodulator Balanced 120dB 2MHz ±5 → ±16.5 V 20-Pin PDIP Analog Devices Modulator/Demodulator Balanced 120dB - 2MHz Through Hole PDIP 20 5 mA - 25.05 x 7.49 x 4.57mm 4.57mm 25.05mm 7.49mm ±5 V ±16.5 V +85 °C -25 °C
RF Encoder IC, RF803E series, SOT 23-6 RF Solutions - - - - - Surface Mount SOT-23 6 - - 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm 1.8mm - - - -
AD630JNZ, Modulator/Demodulator Balanced 20-Pin PDIP Analog Devices Modulator/Demodulator Balanced - - - Through Hole PDIP 20 5 mA - 24.51 x 7.24 x 3.43mm 3.43mm 24.51mm 7.24mm ±5 V ±16.5 V +70 °C 0 °C
AD630ARZ, Modulator/Demodulator Balanced 20-Pin SOIC W Analog Devices Modulator/Demodulator Balanced - - - Surface Mount SOIC W 20 0.005 A - 13 x 7.6 x 2.35mm 2.35mm 13mm 7.6mm ±5 V ±16.5 V +85 °C -25 °C
AD8333ACPZ-WP, Demodulator Quadrature 4.7dB 32-Pin LFCSP
  • £ 14.06
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices Demodulator Quadrature 4.7dB 11dB - Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm 5mm ±4.5 V ±6 V +85 °C -40 °C
MAX2112CTI+, Demodulator Quadrature 80dB 40MHz 3.13 → 3.47 V 28-Pin TQFN Maxim Demodulator Quadrature 80dB 9dB 40MHz Surface Mount TQFN 28 160 mA - 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm 5.1mm 3.13 V 3.47 V +70 °C 0 °C
MAX3543CTL+, Demodulator 53dB 862MHz 3.1 → 3.5 V 40-Pin TQFN Maxim Demodulator - 53dB 4dB 862MHz Surface Mount TQFN 40 270 mA 745mW 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm 5.1mm 3.1 V 3.5 V +70 °C 0 °C
MAX3580ETJ+, Demodulator Quadrature 71dB 878MHz 3.1 → 3.5 V 32-Pin TQFN Maxim Demodulator Quadrature 71dB 6.5dB 878MHz Surface Mount TQFN 32 225 mA 1702mW 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm 5.1mm 3.1 V 3.5 V +85 °C -40 °C
MFRC53101T, Modulator/Demodulator Quadrature 35dB -0.5 → 6 V 32-Pin SOIC
  • RS Stock No. 124-2333
  • Brand NXP
  • Mfr. Part No. MFRC53101T
NXP Modulator/Demodulator Quadrature 35dB - - Surface Mount SOIC 32 150 mA - 20.7 x 7.6 x 2.45mm 2.45mm 20.7mm 7.6mm 3 V, 4.5 V 3.6 V, 5.5 V +150 °C -40 °C
AD630ADZ, Modulator/Demodulator Balanced 110dB 2MHz ±5 → ±16.5 V 20-Pin SBDIP Analog Devices Modulator/Demodulator Balanced 110dB - 2MHz Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm 7.62mm ±5 V ±16.5 V +85 °C -25 °C
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
You are viewing 1 - 20 of 32 results