Non-Isolated DC-DC Converters

You are viewing 1 - 20 of 113 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature Weight Series MTBF Load Regulation Ripple And Noise Line Regulation Maximum Input Current Output Voltage Adjustment Range Application Protection Features Standards Met Special Features Regulator Type
DC/DC Converter Non-Isolated .7-1.8V 20A Murata 8 → 14 V dc 12 V dc - - - Surface Mount 1 - - - 87.8% - -40°C +85°C 1.7g MGK 2100000h - 0.8mV Pk-Pk - 3.5 (Full Load) A, 50 (No Load) mA - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
DC/DC Converter Non-Isolated .7-1.8V 20A Murata 4.5 → 5.5 V dc 5 V dc - - - Surface Mount 1 - - - 89.2% - -40°C +85°C 1.7g MGK 3800000h - 0.8mV Pk-Pk - 100 (No Load) mA, 8.1 (Full Load) A - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
DC/DC Converter Non-Isolated 0.7-1.8V 6A Murata 4.5 → 5.5 V dc 5 V dc - - - Surface Mount 1 - - - 90% - -40°C +85°C 1.2g MGK 3900000h - 0.7mV Pk-Pk - 13 (No Load) mA, 2.4 (Full Load) A - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
DC/DC Converter Non-Isolated 0.7-5V 6A Murata 8 → 14 V dc 12 V dc - - - Surface Mount 1 - - - 95% - -40°C +85°C 1.2g MGK 2500000h - 0.7mV Pk-Pk - 2.6 (Full Load) A, 24 (No Load) mA - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
Non-Isolated DC-DC Converter, 1.8V dc Output, 20A Murata 8 → 14 V dc 12 V dc 1.8V dc 20A 36W Surface Mount 1 10.5mm 9mm 5.6mm 87.8% - -40°C +85°C 1.7g MGK 2100000h ±1% 0.8mV Pk-Pk ±1% 3.5 (Full Load) A, 50 (No Load) mA - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
Non-Isolated DC-DC Converter, 1.8V dc Output, 20A Murata 4.5 → 5.5 V dc 5 V dc 1.8V dc 20A 36W Surface Mount 1 10.5mm 9mm 5.6mm 89.2% - -40°C +85°C 1.7g MGK 3800000h ±1% 0.8mV Pk-Pk ±2% 100 (No Load) mA, 8.1 (Full Load) A - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
Non-Isolated DC-DC Converter, 1.8V dc Output, 6A Murata 4.5 → 5.5 V dc 5 V dc 1.8V dc 6A 11W Surface Mount 1 9mm 7.5mm 5mm 90% - -40°C +85°C 1.2g MGK 3900000h ±1% 0.7mV Pk-Pk ±1% 13 (No Load) mA, 2.4 (Full Load) A - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
Non-Isolated DC-DC Converter, 5V dc Output, 6A Murata 8 → 14 V dc 12 V dc 5V dc 6A 30W Surface Mount 1 9mm 7.5mm 5mm 95% - -40°C +85°C 1.2g MGK 2500000h ±1% 0.7mV Pk-Pk ±1% 2.6 (Full Load) A, 24 (No Load) mA - - Current Limit, Over Voltage Protection, Short Circuit Protection, Under Voltage Protection CSA-C22.2 No. 60950-1, EN 60950, IEC, IEC/EN 60950-1, UL, UL 60950-1 - -
Non-Isolated DC-DC Converter 7 → 36V dc Input, 5V dc Output, 1.5A Murata Power Solutions 7 → 36 V dc 24 V dc 5V dc 1.5A 7.5W Through Hole 1 10.4mm 16.5mm 7.6mm 90.5% SIP -40°C +85°C 2g OKI-78SR - ±0.25% 75mV Pk-Pk ±0.25% - - - - - - -
Non-Isolated DC-DC Converter 7 → 36V dc Input, 5V dc Output, 1.5A Murata Power Solutions 7 → 36 V dc 24 V dc 5V dc 1.5A 7.5W Through Hole 1 10.4mm 7.6mm 16.5mm 90.5% SIP -40°C +85°C 2g OKI-78SR - ±0.25% 75mV Pk-Pk ±0.25% - - - - - - -
Non-Isolated DC-DC Converter 12V dc Input, 0.591 → 6V dc Output, 3A Murata Power Solutions 4.5 → 14 V dc 12 V dc 0.591 → 6V dc 3A 15W Through Hole 1 10.4mm 5.6mm 16.5mm - SIP -40°C +85°C - - - - - - - - - - - - -
Non-Isolated DC-DC Converter 9 → 32V dc Input, 5V dc Output, 2A Recom 9 → 32 V dc 24 V dc 5V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 90% SIP -40°C +85°C 9g - 563000h ±1% 120mV Pk-Pk ±0.5% - - - - - - -
Non-Isolated DC-DC Converter 6 → 16.5V dc Input, 3 → 5V dc Output, 2A TRACOPOWER 6 → 16.5 V dc 12 V dc 3 → 5V dc 2A 10W Through Hole 1 21.5mm 20.2mm 8.3mm 93% SIP -25°C +70°C 4g TSI-10N 1500000h ±1.5% 50mV Pk-Pk ±0.5% - - - - - - -
Non-Isolated DC-DC Converter 16 → 28V dc Input, 3 → 5V dc Output, 2A TRACOPOWER 16 → 28 V dc 24 V dc 3 → 5V dc 2A 10W Through Hole 1 21.5mm 20.2mm 8.3mm 85% SIP -25°C +70°C 4g TSI-10N 1500000h ±1.5% 50mV Pk-Pk ±0.5% - - - - - - -
Non-Isolated DC-DC Converter 12V dc Input, 0.75 → 5.5V dc Output, 3A GE Critical Power 8.3 → 14 V dc 12 V dc 0.75 → 5.5V dc 3A - - 1 50.8mm 8.1mm 12.7mm - SIP -40°C +85°C - Austin MiniLynx - - - - - - - - - - -
Non-Isolated DC-DC Converter 3 → 13.8V dc Input, 0.59 → 5.1V dc Output, 3A Artesyn Embedded Technologies 3 → 13.8 V dc - 0.59 → 5.1V dc 3A 15W Through Hole 1 9.4mm 5.37mm 15.49mm - - 0°C +70°C - - - - - - - - - - - - -
Non-Isolated DC-DC Converter 12V dc Input, 0.753 → 5.5V dc Output, 16A Murata Power Solutions 8.3 → 14 V dc 12 V dc 0.753 → 5.5V dc 16A 80W Through Hole 1 50.8mm 9.4mm 12.7mm - SIP -40°C +85°C - OKX - - - - - - - - - - -
Non-Isolated DC-DC Converter 12V dc Input, 0.75 → 5V dc Output, 6A TRACOPOWER 8.3 → 14 V dc 12 V dc 0.75 → 5V dc 6A 30W Through Hole 1 22mm 6.65mm 10.2mm 94% SIP -40°C +85°C - TOS 20000000h ±0.4% 75mV ±2% - - - - - - -
Non-Isolated DC-DC Converter 12V dc Input, 0.591 → 5.5V dc Output, 3A Murata Power Solutions 4.5 → 14 V dc 12 V dc 0.591 → 5.5V dc 3A 15W Surface Mount 1 12.19mm 12.19mm 6.2mm 93% Case C-83 -40°C +85°C - - - ±0.25% 37mV Pk-Pk ±0.25% - - - - - - -
Non-Isolated DC-DC Converter, 3.3 → 24V dc Output, 14A TDK-Lambda 9 → 40 V dc - 3.3 → 24V dc 14A 250W PCB Mount 1 33mm 22.9mm 12.7mm 98% - -40°C +125°C 15g i6A - 1% 20mV Pk-Pk 0.3% - -4 → +4% Broadcast, Communication, Industrial, Test Over Current Protection - Constant Switching Frequency, Minimal External Components Needed Linear Power Supply
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
You are viewing 1 - 20 of 113 results