Power Factor Controllers

You are viewing 1 - 20 of 87 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Width Minimum Operating Temperature
ON Semiconductor NCP1602BEASNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 480µA 277µA 42µA 3 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C 9.5 V 1.7mm -40 °C
ON Semiconductor NCP1602BEASNT1G, Power Factor Controller, 50 kHz, 30 V 6-Pin, TSOP ON Semiconductor 50 kHz 480µA 277µA 42µA 3 mA Surface Mount TSOP 6 3.1 x 1.7 x 1mm 1mm 3.1mm 30 V +125 °C 9.5 V 1.7mm -40 °C
Power Integrations PFS7623H, Power Factor Controller, 123 kHz, 15 V 16-Pin, eSIP-16D Power Integrations 123 kHz - - - 0.9 mA Through Hole eSIP-16D 16 16.59 x 2.06 x 8.25mm 8.25mm 16.59mm 15 V +150 °C 10.2 V 2.06mm -40 °C
ON Semiconductor MC33262DG, Power Factor Controller 8-Pin, SOIC ON Semiconductor - 0.25mA 0.01mA 500000µA 30 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm - +105 °C - 4mm -40 °C
STMicroelectronics L6562AD, Power Factor Controller, 22.5 V 8-Pin, SOIC STMicroelectronics - 0.03mA -5mA 4500µA 0.06 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C 10.5 V 4mm -40 °C
Infineon IR1155STRPBF, Power Factor Controller, 200 kHz, 12 → 19 V 8-Pin, SOIC Infineon 200 kHz 175µA 90µA -20µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 19 V +125 °C 12 V 4mm -25 °C
ON Semiconductor MC33262PG, Power Factor Controller 8-Pin, PDIP ON Semiconductor - 0.25mA 0.01mA 500000µA 30 mA Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm - +105 °C - 6.6mm -40 °C
Fairchild Semiconductor FAN7930BMX, Power Factor Controller, 350 kHz, 20 → 24 V 8-Pin, SOP Fairchild Semiconductor 350 kHz 190µA -12µA 12µA 3 mA Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 24 V +125 °C 20 V 4mm -40 °C
ON Semiconductor NCP1608BDR2G, Power Factor Controller, 70 kHz, -0.3 → 20 V 8-Pin, SOIC ON Semiconductor 70 kHz 35µA 500mA 800mA 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C -0.3 V 4mm -40 °C
ON Semiconductor NCP1653PG, PFC Controller, 102 kHz, 18 V 8-Pin, PDIP ON Semiconductor 102 kHz 0.95mA 0.01mA 500000µA 30 mA Through Hole PDIP 8 10.16 x 6.6 x 3.44mm 3.44mm 10.16mm 18 V +125 °C 8.75 V 6.6mm -40 °C
STMicroelectronics L6562D, Power Factor Controller, 22 V 8-Pin, SOIC STMicroelectronics - 0.04mA 10mA 10000µA 16 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C 10.3 V 4mm -40 °C
ON Semiconductor NCP1654BD65R2G, Power Factor Controller, 72 kHz, 9 → 20 V 8-Pin, SOIC ON Semiconductor 72 kHz 75µA 100mA 100mA 6 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 20 V +125 °C 9 V 4mm -40 °C
STMicroelectronics L6562DTR, Power Factor Controller, 22 V 8-Pin, SOIC STMicroelectronics - 0.04mA 10mA 10000µA 16 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22 V +150 °C 10.3 V 4mm -40 °C
Infineon TDA4863-2G, Power Factor Controller, -0.3 → +22 V 8-Pin, SOIC Infineon - 100µA -6mA 30mA 20 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 22 V +150 °C -0.3 V 4mm -40 °C
ON Semiconductor MC34262PG, Power Factor Controller, 50 kHz, 12 → 28 V 8-Pin, PDIP ON Semiconductor 50 kHz 0.4mA 200mA 200mA 20 mA Through Hole PDIP 8 10.02 x 7.11 x 5.33mm 5.33mm 10.02mm 28 V +85 °C 12 V 7.11mm 0 °C
STMicroelectronics L4981BD, Power Factor Controller, 115 kHz, 19.5 V 20-Pin, SOIC STMicroelectronics 115 kHz 0.3mA 10mA 20000µA 16 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 2.35mm 13mm 19.5 V +125 °C - 7.6mm -40 °C
ON Semiconductor FAN6961SZ, Power Factor Controller, 60 kHz, Maximum of 30 V 8-Pin, SOP ON Semiconductor 60 kHz 20µA 800µA 20µA 6 mA Surface Mount SOP 8 5 x 4 x 1.5mm 1.5mm 5mm 30 V +125 °C - 4mm -40 °C
STMicroelectronics L6562N, Power Factor Controller, 22 V 8-Pin, PDIP STMicroelectronics - 0.04mA 10mA 10000µA 16 mA Through Hole PDIP 8 10.92 x 6.6 x 3.32mm 3.32mm 10.92mm 22 V +150 °C 10.3 V 6.6mm -40 °C
Infineon ICE2PCS02G, Power Factor Controller, 65 kHz, 10.4 → 25 V 8-Pin, SOIC Infineon 65 kHz 1100µA 38µA 41µA 13 mA Surface Mount SOIC 8 5 x 4 x 1.65mm 1.65mm 5mm 25 V +125 °C 10.4 V 4mm -40 °C
STMicroelectronics L6562ADTR, Power Factor Controller, 22.5 V 8-Pin, SOIC STMicroelectronics - 0.03mA -5mA 4500µA 0.06 mA Surface Mount SOIC 8 5 x 4 x 1.25mm 1.25mm 5mm 22.5 V +150 °C 10.5 V 4mm -40 °C
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
You are viewing 1 - 20 of 87 results