Power Multiplexers

You are viewing 1 - 20 of 27 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Inputs Number of Outputs Maximum Output Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Minimum Input Voltage Minimum Operating Temperature
Infineon BTS432E2, Power Multiplexer 9A 6 V max. 5-Pin, TO-220AB Infineon 1 1 9A Through Hole TO-220AB 5 9.9 x 4.4 x 9.25mm 9.9mm 4.4mm 9.25mm 6 V +150 °C 0.5 V -40 °C
STMicroelectronics VNB14NV04-E, Power Switch 3-Pin, D2PAK STMicroelectronics - 1 - Surface Mount D2PAK 3 10.4 x 9.35 x 4.6mm 10.4mm 9.35mm 4.6mm - - - -
Texas Instruments TPS2115APW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
Texas Instruments TPS2105DBVT, Power Switch 500mA 5.5 V max. 5-Pin, SOT-23 Texas Instruments 2 1 500mA Surface Mount SOT-23 5 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm 5.5 V +85 °C 2.7 V -40 °C
STMicroelectronics L9333MD, Power Switch Quad 45 V max. 20-Pin, SOIC STMicroelectronics - 4 - Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 45 V +150 °C -14 V -40 °C
STMicroelectronics TDE1707BFP, Power Switch Dual 500mA 50 V max. 8-Pin, SOIC STMicroelectronics 1 2 500mA Surface Mount SOIC 8 5 x 4 x 1.25mm 5mm 4mm 1.25mm 50 V +85 °C -10 V -25 °C
Texas Instruments TPS2113APW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
STMicroelectronics VN340SPTR-E, Power Switch Quad 10-Pin, PowerSO STMicroelectronics - 4 - Surface Mount PowerSO 10 7.6 x 9.5 x 3.65mm 7.6mm 9.5mm 3.65mm - - - -
Infineon AUIPS7111S, Power Multiplexer 5-Pin, D2PAK Infineon - 1 - Surface Mount D2PAK 5 10.67 x 9.65 x 4.83mm 10.67mm 9.65mm 4.83mm - +150 °C - -40 °C
STMicroelectronics VN808CM-E, Power Switch Octal 700mA 45 V max. 36-Pin, PowerSO STMicroelectronics 8 8 700mA Surface Mount PowerSO 36 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm 45 V +125 °C -3 V -40 °C
STMicroelectronics L6376D, Power Multiplexer Quad 500mA 20-Pin, PowerSO STMicroelectronics 4 4 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V -25 °C
Texas Instruments TPS2111APW, Power Mux Autoswitching 1.25A 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 1.25A Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
Texas Instruments TPS2112APW, Power Mux Autoswitching 750mA 5.5 V max. 8-Pin, TSSOP Texas Instruments 2 1 750mA Surface Mount TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 5.5 V +85 °C 1.5 V -40 °C
STMicroelectronics L6376D, Power Multiplexer Quad 500mA 20-Pin, PowerSO STMicroelectronics 4 4 500mA Surface Mount PowerSO 20 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - +85 °C 4 V -25 °C
Infineon AUIPS7221R, Power Multiplexer 5.5 V max. 5-Pin, D-PAK Infineon - 1 - Surface Mount D-PAK 5 6.73 x 6.22 x 2.39mm 6.73mm 6.22mm 2.39mm 5.5 V +150 °C 0.3 V -40 °C
Infineon AUIPS7111S, Power Multiplexer 5-Pin, D2PAK Infineon - 1 - Surface Mount D2PAK 5 10.67 x 9.65 x 4.83mm 10.67mm 9.65mm 4.83mm - +150 °C - -40 °C
Infineon AUIPS7221R, Power Multiplexer 5.5 V max. 5-Pin, D-PAK Infineon - 1 - Surface Mount D-PAK 5 6.73 x 6.22 x 2.39mm 6.73mm 6.22mm 2.39mm 5.5 V +150 °C 0.3 V -40 °C
Infineon AUIR3316, Power Switch 23A 26 V max. 5-Pin, TO-220 Infineon 1 1 23A Through Hole TO-220 5 10.67 x 4.83 x 16.51mm 10.67mm 4.83mm 16.51mm 26 V +150 °C 6 V -40 °C
Infineon BTS432E2, Power Multiplexer 9A 6 V max. 5-Pin, TO-220AB
  • £ 2.507
  • Each (On a Reel of 1000)
  • Check Stock Levels
  • Compare
Infineon 1 1 9A Through Hole TO-220AB 5 9.9 x 4.4 x 9.25mm 9.9mm 4.4mm 9.25mm 6 V +150 °C 0.5 V -40 °C
Micrel MIC94041YFL TR, Power Multiplexer 5.5 V max. 4-Pin, Thin MLF Micrel - 1 - Surface Mount Thin MLF 4 1.2 x 1.2 x 0.75mm 1.2mm 1.2mm 0.75mm 5.5 V +125 °C 1.7 V -40 °C
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
You are viewing 1 - 20 of 27 results