Processor Supervisors

You are viewing 1 - 20 of 623 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Supervisors Recently Introduced Output Driver Watchdog Timer Power Fail Detection Chip Enable Signals Nominal Monitored Voltage Mounting Type Package Type Pin Count Maximum Reset Active Time Dimensions Height Minimum Monitored Voltage Maximum Monitored Voltage Width Length Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Microchip MCP130-450FI/TO, Processor Supervisor 4.37V N 3-Pin, TO-92 Microchip 1 - Active Low, Open Drain N N N - Through Hole TO-92 3 - 4.95 x 4.95 x 3.94mm 3.94mm 4.37V 4.5V 4.95mm 4.95mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP810T-315I/TT, Processor Supervisor 3.07V 3-Pin, SOT-23 Microchip 1 - Active High, Push-Pull - - - - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 3.07V 3.15V 1.3mm 2.9mm 1 V 5.5 V +85 °C -40 °C
Microchip TCM809JENB713, Processor Supervisor 4V 3-Pin, SOT-23B Microchip 1 - Active Low - - - - Surface Mount SOT-23B 3 560ms 3.04 x 1.4 x 1.02mm 1.02mm 4V 4.1V 1.4mm 3.04mm 1 V 5.5 V +85 °C -40 °C
STMicroelectronics STM1818TWX7F, Reset Circuit 3.06V, Reset Input 3-Pin, SOT-23 STMicroelectronics 1 - Active Low, Open Drain - - - - Surface Mount SOT-23 3 - 3.04 x 1.4 x 1.02mm 1.02mm 3.06V 3.15V 1.4mm 3.04mm 1.2 V 5.5 V +105 °C -40 °C
ON Semiconductor MAX809STRG, Processor Supervisor 2.93V 3-Pin, SOT-23 ON Semiconductor 1 - Active Low, Push-Pull - - - - Surface Mount SOT-23 3 460ms 2.9 x 1.3 x 0.94mm 0.94mm 2.93V 3V 1.3mm 2.9mm 1.2 V 5.5 V +105 °C -40 °C
Maxim MAX824LEUK+T, Voltage Supervisor 4.63V, WDT 5-Pin, SOT-23 Maxim 1 - Active High, Active Low, Push-Pull Yes - - - Surface Mount SOT-23 5 280ms 3 x 1.75 x 1.3mm 1.3mm 4.63V 4.75V 1.75mm 3mm 1.2 V 5.5 V +125 °C -40 °C
STMicroelectronics STM1001RWX6F, Reset Monitor 2.63V 3-Pin, SOT-23 STMicroelectronics 1 - Active Low, Open Drain - - - - Surface Mount SOT-23 3 280ms 3.04 x 1.4 x 1.02mm 1.02mm 2.63V 2.7V 1.4mm 3.04mm 1.2 V 5.5 V +85 °C -40 °C
Microchip TCM809LENB713, Processor Supervisor 4.63V 3-Pin, SOT-23B 2.5/3/3.3/5 V Microchip 1 - Active Low, Push-Pull - - - - Surface Mount SOT-23B 3 560ms 3.05 x 1.4 x 1.02mm 1.02mm 4.63V 4.75V 1.4mm 3.05mm 1 V 5.5 V +85 °C -40 °C
STMicroelectronics STM1816SWX7F, Reset Monitor 2.88V 3-Pin, SOT-23 STMicroelectronics 1 - Active Low, Open Drain - - - - Surface Mount SOT-23 3 - 3.04 x 1.4 x 1.02mm 1.02mm 2.88V 2.97V 1.4mm 3.04mm 1.2 V 5.5 V +105 °C -40 °C
STMicroelectronics STM6822TWY6F, Processor Supervisor 3.08V, WDT, Reset Input 5-Pin, SOT-23 2.5/3/3.3/5 V STMicroelectronics 1 - Active Low, Open Drain Yes - - - Surface Mount SOT-23 5 280ms 2.9 x 1.6 x 1.15mm 1.15mm 3.08V 3.15V 1.6mm 2.9mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP809T-475I/TT, Processor Supervisor 4.62V N 3-Pin, SOT-23 Microchip 1 - Active Low, Push-Pull N N N - Surface Mount SOT-23 3 - 2.9 x 1.3 x 0.95mm 0.95mm 4.62V 4.75V 1.3mm 2.9mm 1 V 5.5 V +85 °C -40 °C
STMicroelectronics STM1001MWX6F, Reset Circuit 4.38V 3-Pin, SOT-23 STMicroelectronics 1 - Active Low, Open Drain - - - - Surface Mount SOT-23 3 280ms 3.04 x 1.4 x 1.02mm 1.02mm 4.38V 4.5V 1.4mm 3.04mm 1.2 V 5.5 V +85 °C -40 °C
Maxim MAX811REUS+T, Voltage Supervisor 2.63V, Reset Input 4-Pin, SOT-143 Maxim 1 - Active Low, Push-Pull - - - - Surface Mount SOT-143 4 560ms 3.04 x 1.4 x 1.07mm 1.07mm 2.63V 2.7V 1.4mm 3.04mm 1.2 V 5.5 V +85 °C -40 °C
Microchip TCM809TENB713, Processor Supervisor 3.08V 3-Pin, SOT-23B 2.5/3/3.3/5 V Microchip 1 - Active Low, Push-Pull - - - - Surface Mount SOT-23B 3 560ms 3.05 x 1.4 x 1.02mm 1.02mm 3.08V 3.15V 1.4mm 3.05mm 1 V 5.5 V +85 °C -40 °C
Maxim MAX823SEUK+, Processor Supervisor 2.93V, WDT, Reset Input 5-Pin, SOT-23 2.5/3/3.3/5 V
  • RS Stock No. 131-640
  • Brand Maxim
  • Mfr. Part No. MAX823SEUK+
Maxim 1 - Active Low, Push-Pull Yes - - - Surface Mount SOT-23 5 280ms 2.9 x 1.63 x 1.1mm 1.1mm 2.93V 3V 1.63mm 2.9mm 1.2 V - +125 °C -40 °C
Maxim MAX821TUS+, Processor Supervisor 3.08V 4-Pin, SOT-143 Maxim 1 - Active Low, Push-Pull - - - - Surface Mount SOT-143 4 200ms 2.92 x 1.3 x 0.94mm 0.94mm 3.08V 3.15V 1.3mm 2.92mm 1 V 5.5 V +125 °C -40 °C
Maxim MAX825LEUK+, Processor Supervisor 4.63V, Reset Input 5-Pin, SOT-23 2.5/3/3.3/5 V Maxim 1 - Active High, Active Low, Push-Pull - - - - Surface Mount SOT-23 5 280ms 2.9 x 1.63 x 1.1mm 1.1mm 4.63V 4.75V 1.63mm 2.9mm 1.2 V - +125 °C -40 °C
STMicroelectronics STM811TW16F, Reset Monitor 3.08V, Reset Input 4-Pin, SOT-143 STMicroelectronics 1 - Active Low, Push-Pull - - - - Surface Mount SOT-143 4 280ms 3.04 x 1.4 x 1.02mm 1.02mm 3.08V 3.15V 1.4mm 3.04mm 1 V 5.5 V +85 °C -40 °C
Microchip MCP121T-240E/TT, Voltage Supervisor 2.32V 3-Pin, SOT-23B Microchip 1 - Active Low - Yes - - Surface Mount SOT-23B 3 130ms 3.04 x 1.4 x 1.02mm 1.02mm 2.32V 2.37V 1.4mm 3.04mm 1 V 5.5 V +125 °C -40 °C
STMicroelectronics STM811SW16F, Reset Circuit 2.93V, Reset Input 4-Pin, SOT-143 STMicroelectronics 1 - Active Low, Push-Pull - - - - Surface Mount SOT-143 4 280ms 3.04 x 1.4 x 1.02mm 1.02mm 2.93V 3V 1.4mm 3.04mm 1 V 5.5 V +85 °C -40 °C
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
You are viewing 1 - 20 of 623 results