PWM Controllers

You are viewing 1 - 20 of 89 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Switching Frequency Start-up Supply Current Maximum Source Current Maximum Sink Current Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Output Current Input Voltage Maximum Operating Temperature Output Voltage Minimum Operating Temperature Number of Outputs
Texas Instruments SG2524DR, PWM Controller 450 kHz, 8 → 40 V 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V 8 V 100 (Max) mA - +85 °C - -25 °C -
Texas Instruments SG2524N, PWM Controller 450 kHz, 8 → 40 V 16-Pin, PDIP Texas Instruments 450 kHz - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V 8 V 100 (Max) mA - +85 °C - -25 °C -
Fairchild Semiconductor KA7552A, SMPS Controller 600 kHz 30V 8-Pin, PDIP Fairchild Semiconductor 600 kHz 15mA -5µA 65µA 1.8 mA Through Hole PDIP 8 9.6 x 6.4 x 3.4mm 9.6mm 6.4mm 3.4mm 30 V - - - +85 °C - -25 °C -
ON Semiconductor MC34025DWR2G, PWM Controller 1 MHz 16-Pin, SOIC W ON Semiconductor 1 MHz - - - - Surface Mount SOIC W 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm 30 V - 500 (Max) mA - +70 °C - 0 °C -
Texas Instruments TL494ID, PWM Controller 300 kHz, 7 → 40 V 16-Pin, SOIC Texas Instruments 300 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V 7 V 200 (Max) mA - +85 °C - -40 °C -
Texas Instruments TL494IN, PWM Controller 300 kHz, 7 → 40 V 16-Pin, PDIP Texas Instruments 300 kHz - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V 7 V 200 (Max) mA - +85 °C - -40 °C -
Texas Instruments LM5022MM/NOPB, PWM Controller 2 MHz 10-Pin, MSOP Texas Instruments 2 MHz - - - 4 mA Surface Mount MSOP 10 3 x 3 x 0.86mm 3mm 3mm 0.86mm - - - 6 → 60V +125 °C - -40 °C 1
Texas Instruments TL494CNSR, PWM Controller 300 kHz, 7 → 40 V 16-Pin, SOIC Texas Instruments 300 kHz 9 → 15mA 200mA 200mA 3.5 mA Surface Mount SOIC 16 10.5 x 5.6 x 1.85mm 10.5mm 5.6mm 1.85mm 40 V 7 V - - +70 °C - 0 °C -
STMicroelectronics L6598D, Resonant Controller 400 kHz, 10 → 16.6 V 16-Pin, SOIC STMicroelectronics 400 kHz 0.25mA 250mA 450mA 25 mA Surface Mount SOIC 16 10 x 4 x 1.64mm 10mm 4mm 1.64mm 16.6 V 10 V - - +125 (Ambient) °C, +150 (Junction) °C - -40 (Ambient and Junction) °C -
Infineon ICE2QS03G, PWM Controller 65 kHz, -0.3 → 27 V 8-Pin, DSO Infineon 65 kHz 550µA - - 2.3 mA Surface Mount DSO 8 5 x 4 x 1.65mm 5mm 4mm 1.65mm 27 V -0.3 V - - +150 °C - -40 °C 1
Texas Instruments TL5001CP, PWM Controller 500 kHz 8-Pin, PDIP Texas Instruments 500 kHz - - - 2.1 mA Through Hole PDIP 8 9.81 x 6.35 x 4.57mm 9.81mm 6.35mm 4.57mm - - 3 (Max) A 3.6 → 40V +85 °C 1 → 50 V -20 °C 1
Texas Instruments TL5001ACD, SMPS Controller 8-Pin, SOIC Texas Instruments - - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - 3 (Max) A - +85 °C - -20 °C -
Texas Instruments SG3524D, PWM Controller 450 kHz, 8 → 40 V 16-Pin, SOIC Texas Instruments 450 kHz - - - - Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 40 V 8 V 100 (Max) mA - +70 °C - 0 °C -
Texas Instruments UCC28950PW, PWM Controller 1 MHz, 8 → 17 V 24-Pin, TSSOP Texas Instruments 1 MHz 270µA -0.5mA 5.75mA 10 mA Surface Mount TSSOP 24 7.9 x 4.5 x 1.05mm 7.9mm 4.5mm 1.05mm 17 V 8 V - - +125 °C - -40 °C -
STMicroelectronics L6598, Resonant Controller 400 kHz, 10 → 16.6 V 16-Pin, PDIP STMicroelectronics 400 kHz 0.25mA 250mA 450mA 25 mA Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 16.6 V 10 V - - +125 (Ambient) °C, +150 (Junction) °C - -40 (Ambient and Junction) °C -
Texas Instruments TL494CN, PWM Controller 300 kHz, 7 → 40 V 16-Pin, PDIP Texas Instruments 300 kHz - - - - Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm 40 V 7 V 200 (Max) mA - +70 °C 40(Max) V 0 °C -
Texas Instruments UCC2895DW, PWM Controller 1 MHz, 10 → 16.5 V 20-Pin, SOIC Texas Instruments 1 MHz 150µA - - - Surface Mount SOIC 20 12.8 x 7.52 x 2.35mm 12.8mm 7.52mm 2.35mm 16.5 V 10 V 100 (Max) mA - +85 °C - -40 °C 4
Texas Instruments UCC2809D-1, PWM Controller 1 MHz 8-Pin, SOIC Texas Instruments 1 MHz - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - - - - +85 °C - -40 °C 1
Texas Instruments UCC28600D, Flyback Controller 130 kHz 8-Pin, SOIC Texas Instruments 130 kHz - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 21 V - 0 (Min) mA - +105 °C - -40 °C -
STMicroelectronics SG2525AN, PWM Controller 400 kHz, 8 → 35 V 16-Pin, PDIP STMicroelectronics 400 kHz 80µA 400mA 400mA 20 mA Through Hole PDIP 16 20 x 7.1 x 5.1mm 20mm 7.1mm 5.1mm 35 V 8 V 500 mA 8 → 35V +85 °C 5.05 → 5.15 V -25 °C 2
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
You are viewing 1 - 20 of 89 results