RF Transceivers

You are viewing 1 - 20 of 129 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Operating Bands Recently Introduced Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Height Data Rate Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Length Width Package Type Pin Count Technology Maximum Operating Band 3 Frequency
Transceiver 802.15.4 Zigbee 2.4GHz Microchip Technology - - - - - - - - - - - - - - - - - - - - - -
ZigBee transceiver,2.4GHz,AES,SPI,VQFN32 Microchip Technology - - - - - - - - - - - - - - - - - - - - - -
Microchip AT86RF233-ZU, Zigbee Transceiver 2.32GHz to 2.5GHz 1.8 → 3.6 V 32-Pin QFN Microchip 1 - 2.5GHz 2.32GHz - - - 1mm - QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
Infineon TDA7210, RF Transceiver IC Dual Band 4.5 → 5.5 V 28-Pin TSSOP Infineon 2 - 440MHz 400MHz 870MHz 810MHz - 1mm - ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount 9.7 x 4.4 x 1mm 9.7mm 4.4mm TSSOP 28 - -
Texas Instruments CC2520RHDT, Zigbee Transceiver 2.39GHz to 2.5GHz 1.8 → 3.8 V 28-Pin QFN Texas Instruments 1 - 2.5GHz 2.39GHz - - - 0.9mm - O-QPSK 3.8 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 0.9mm 5mm 5mm QFN 28 IEEE 802.15.4, ZigBee -
Texas Instruments CC1200RHBT, RF Transceiver Triple Band 2 → 3.6 V 32-Pin VQFN Texas Instruments 3 - 950MHz 820MHz 475MHz 410MHz 164MHz 0.95mm - FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 Low IF/ISM Transceiver 190MHz
RF Front End 850-950MHz VQFN16 Texas Instruments - - - - - - - 0.95mm - - 3.7 V 2 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm VQFN 16 IEEE 802.15.4 -
HITAG Transponder RFID Reader SOIC14
  • RS Stock No. 865-2160
  • Brand NXP
  • Mfr. Part No. HTRC11001T/02EE
NXP 1 - 125kHz - - - - 1.45mm - ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount 8.75 x 4 x 1.45mm 8.75mm 4mm SOIC 14 RFID -
STMicroelectronics CR95HF-VMD5T, NFC Reader 13.56MHz 2.7 → 5.5 V 32-Pin VFQFPN STMicroelectronics 1 - 13.56MHz - - - - 0.95mm 2Mbps ASK 5.5 V 2.7 V +85 °C -25 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VFQFPN 32 - -
Nordic Semiconductor NRF24L01P-T, RF Transceiver IC 2400MHz to 2483.5MHz 1.9 → 3.6 V 20-Pin QFN Nordic Semiconductor 1 - 2483.5MHz 2400MHz - - - 0.9mm 2Mbps GFSK 3.6 V 1.9 V +85 °C -40 °C Surface Mount 4 x 4 x 0.9mm 4mm 4mm QFN 20 - -
ON Semiconductor LA72910V-TLM-H, FM Modulator/Demodulator 4.7 → 5.5 V 16-Pin SSOP ON Semiconductor - - - - - - - 1.3mm - - 5.5 V 4.7 V +70 °C -30 °C Surface Mount 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm SSOP 16 - -
RF Solutions RF600D-SO, RF Decoder IC 11 → 16 V 18-Pin SOIC RF Solutions - - - - - - - 2.39mm - - 16 V 11 V - - Surface Mount 11.73 x 7.59 x 2.39mm 11.73mm 7.59mm SOIC 18 - -
Texas Instruments CC1120RHBT, RF Transceiver IC Quad Band 2 → 3.6 V 32-Pin VQFN Texas Instruments 4 - 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz 0.95mm - 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 Low IF/ISM Transceiver 480 MHz, 960 MHz
Infineon TDK5110, RF Transceiver Dual Band 2.1 → 4 V 16-Pin TSSOP Infineon 2 - 435MHz 433MHz 870MHz 868MHz - 1mm - ASK, FSK 4 V 2.1 V +125 °C -40 °C Surface Mount 5 x 4.4 x 1mm 5mm 4.4mm TSSOP 16 - -
RF Solutions ZETA-868, RF Transceiver 850kHz to 850kHz 1.8 → 3.6 V RF Solutions 1 - 850kHz 850kHz - - - 1mm 120 kbps, 500 kbps FSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 16.5 x 16 x 1mm 16.5mm 16mm - - Low IF/ISM Transceiver -
Texas Instruments TRF7970ARHBT, RF Transceiver 13.56MHz 2.7 → 5.5 V 32-Pin VQFN Texas Instruments 1 - 13.56MHz - - - - 0.95mm - ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm VQFN 32 - -
Nordic Semiconductor NRF905, RF Transceiver IC 430MHz to 928MHz 1.9 → 3.6 V 32-Pin QFN Nordic Semiconductor 1 - 928MHz 430MHz - - - 0.85mm 50kbps GFSK 3.6 V 1.9 V +85 °C -40 °C Surface Mount 5 x 5 x 0.85mm 5mm 5mm QFN 32 Low IF/ISM Transceiver -
Microchip MRF24J40MA-I/RM, Zigbee Transceiver 2400MHz to 2.48GHz 2.4 → 3.6 V 12-Pin Module Microchip 1 - 2.48GHz 2400MHz - - - 0.89mm - O-QPSK 3.6 V 3.6 V +85 °C -40 °C Surface Mount 27.94 x 17.78 x 0.89mm 27.94mm 17.78mm Module 12 IEEE 802.15.4, ZigBee -
Microchip AT86RF231-ZU, RF Transceiver IC 2.4GHz 1.8 → 3.6 V 32-Pin QFN Microchip 1 - 2.4GHz - - - - 1mm - O-QPSK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 5 x 5 x 1mm 5mm 5mm QFN 32 IEEE 802.15.4, ZigBee -
NXP CLRC66301HN, NFC Reader 13.56MHz to 27.12MHz 3 → 5.5 V 32-Pin HVQFN32
  • RS Stock No. 865-2157
  • Brand NXP
  • Mfr. Part No. CLRC66301HN
NXP 1 - 27.12MHz 13.56MHz - - - 0.95mm - ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm HVQFN32 32 - -
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
You are viewing 1 - 20 of 129 results