SRAM Memory Chips

You are viewing 1 - 20 of 394 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Timing Type Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
Microchip, 47L16-I/SN SRAM Memory Chip, 16kbit SOIC 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 2.7 V 3.6 V +85 °C -40 °C
Alliance Memory, AS7C31026C-12JIN SRAM Memory, 1Mbit, 12ns SOJ 44-Pin Alliance Memory 1Mbit 64K words x 16 bit 64K 16bit 12ns 16bit - Asynchronous Surface Mount SOJ 44 28.7 x 10.29 x 2.92mm 2.92mm 28.7mm 10.29mm 3 V 3.6 V +85 °C -40 °C
Alliance Memory, AS7C31026C-12TIN SRAM Memory, 1Mbit, 12ns TSOP 44-Pin Alliance Memory 1Mbit 64K words x 16 bit 64K 16bit 12ns 16bit - Asynchronous Surface Mount TSOP 44 18.42 x 10.16 x 1mm 1mm 18.42mm 10.16mm 3 V 3.6 V +85 °C -40 °C
Alliance Memory, AS7C38096A-10BIN SRAM Memory, 8Mbit, 10ns TFBGA 48-Pin
  • £ 13.80
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Alliance Memory 8Mbit 1M x 8 bit 1M 8bit 10ns 8bit - Asynchronous Surface Mount TFBGA 48 6 x 8mm 1.05mm 8mm 6mm 2.7 V 3.6 V +85 °C -40 °C
Alliance Memory, AS7C38096A-10TIN SRAM Memory, 8Mbit, 10ns TSOP 44-Pin
  • £ 13.74
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Alliance Memory 8Mbit 1M x 8 bit 1M 8bit 10ns 8bit 1MHz Asynchronous Surface Mount TSOP 44 18.618 x 10.363 x 1.05mm 1.05mm 18.62mm 10.363mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 47C04-I/P SRAM Memory Chip, 4kbit DIP 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Through Hole DIP 8 10.2 x 7.1 x 4.83mm 4.83mm 10.2mm 7.1mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C04-I/P SRAM Memory Chip, 4kbit DIP 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Through Hole DIP 8 10.2 x 7.1 x 4.83mm 4.83mm 10.2mm 7.1mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C04-I/SN SRAM Memory Chip, 4kbit SOIC 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C04-I/SN SRAM Memory Chip, 4kbit SOIC 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C04-I/ST SRAM Memory Chip, 4kbit TSSOP 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C04-I/ST SRAM Memory Chip, 4kbit TSSOP 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C16-I/P SRAM Memory Chip, 16kbit DIP 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Through Hole DIP 8 10.2 x 7.1 x 4.83mm 4.83mm 10.2mm 7.1mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C16-I/P SRAM Memory Chip, 16kbit DIP 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Through Hole DIP 8 10.2 x 7.1 x 4.83mm 4.83mm 10.2mm 7.1mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C16-I/SN SRAM Memory Chip, 16kbit SOIC 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C16-I/SN SRAM Memory Chip, 16kbit SOIC 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C16-I/ST SRAM Memory Chip, 16kbit TSSOP 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47C16-I/ST SRAM Memory Chip, 16kbit TSSOP 8-Pin Microchip 16kbit 2048K x 8 - 8bit - - 1000kHz Synchronous Surface Mount TSSOP 8 3.1 x 4.5 x 1.05mm 1.05mm 3.1mm 4.5mm 4.5 V 5.5 V +85 °C -40 °C
Microchip, 47L04-I/P SRAM Memory Chip, 4kbit DIP 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Through Hole DIP 8 10.2 x 7.1 x 4.83mm 4.83mm 10.2mm 7.1mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 47L04-I/P SRAM Memory Chip, 4kbit DIP 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Through Hole DIP 8 10.2 x 7.1 x 4.83mm 4.83mm 10.2mm 7.1mm 2.7 V 3.6 V +85 °C -40 °C
Microchip, 47L04-I/SN SRAM Memory Chip, 4kbit SOIC 8-Pin Microchip 4kbit 512K x 8 - 8bit - - 1000kHz Synchronous Surface Mount SOIC 8 4.9 x 3.9 x 1.25mm 1.25mm 4.9mm 3.9mm 2.7 V 3.6 V +85 °C -40 °C
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
You are viewing 1 - 20 of 394 results