Standard Logic Gates

You are viewing 1 - 20 of 1109 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Logic Function Mounting Type Number Of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current Dimensions Length Width Height Output Type Propagation Delay Test Condition Maximum Operating Temperature Minimum Operating Temperature
DiodesZetex 74LVC1G58DW-7, 3-Input Multifunction Logic Gate, 1.65 → 5.5 V, 6-Pin SOT-363 DiodesZetex Multifunction Surface Mount 1 3 No SOT-363 6 LVC CMOS 5.5 V -32mA - 1.65 V 32mA 2.2 x 1.35 x 1mm 2.2mm 1.35mm 5.5mm Push-Pull - +125 °C -40 °C
Toshiba TC4081BF(EL,N,F), Quad 2-Input AND Logic Gate, 14-Pin SOP Toshiba AND Surface Mount 4 2 - SOP 14 CMOS CMOS 18 V dc -9mA 200 ns @ 50 pF 3 V dc 12mA 10.8 x 5.3 x 1.9mm 10.8mm 5.3mm 1.9mm Digital 50pF +85 °C -40 °C
Toshiba TC4081BF(EL,N,F), Quad 2-Input AND Logic Gate, 14-Pin SOP Toshiba AND Surface Mount 4 2 - SOP 14 CMOS CMOS 18 V dc -9mA 200 ns @ 50 pF 3 V dc 12mA 10.8 x 5.3 x 1.9mm 10.8mm 5.3mm 1.9mm Digital 50pF +85 °C -40 °C
Toshiba TC7S08F,LF(T, 2-Input AND Logic Gate, 5-Pin SSOP Toshiba AND Surface Mount 1 2 - SSOP 5 CMOS CMOS 6 V dc - 125 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +85 °C -40 °C
Toshiba TC7S08F,LF(T, 2-Input AND Logic Gate, 5-Pin SSOP Toshiba AND Surface Mount 1 2 - SSOP 5 CMOS CMOS 6 V dc - 125 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +85 °C -40 °C
Toshiba TC7S08FU,LF(T, 2-Input AND Logic Gate, 5-Pin SSOP Toshiba AND Surface Mount 1 2 - SSOP 5 CMOS CMOS 6 V dc - 125 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +85 °C -40 °C
Toshiba TC7S08FU,LF(T, 2-Input AND Logic Gate, 5-Pin SSOP Toshiba AND Surface Mount 1 2 - SSOP 5 CMOS CMOS 6 V dc - 125 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +85 °C -40 °C
Toshiba TC7SET08FU,LJ(CT, 2-Input AND Logic Gate, 5-Pin SOT-353 Toshiba AND Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 11.5 ns @ 50 pF 4.5 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SET08FU,LJ(CT, 2-Input AND Logic Gate, 5-Pin SOT-353 Toshiba AND Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 11.5 ns @ 50 pF 4.5 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SH08FU,LJ(CT, 2-Input AND Logic Gate, 5-Pin SOT-353 Toshiba AND Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 15.5 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SH08FU,LJ(CT, 2-Input AND Logic Gate, 5-Pin SOT-353 Toshiba AND Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 15.5 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SH32FU,LJ(CT, 2-Input OR Logic Gate, 5-Pin SOT-353 Toshiba OR Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 14.5 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SH32FU,LJ(CT, 2-Input OR Logic Gate, 5-Pin SOT-353 Toshiba OR Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 14.5 ns @ 50 pF 2 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SZ08FU,LJ(CT, 2-Input AND Logic Gate, 5-Pin SOT-353 Toshiba AND Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 12 ns @ 50 pF 1.65 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SZ08FU,LJ(CT, 2-Input AND Logic Gate, 5-Pin SOT-353 Toshiba AND Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 12 ns @ 50 pF 1.65 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SZ32FU,LJ(CT, 2-Input OR Logic Gate, 5-Pin SOT-353 Toshiba OR Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 12 ns @ 50 pF 1.65 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Toshiba TC7SZ32FU,LJ(CT, 2-Input OR Logic Gate, 5-Pin SOT-353 Toshiba OR Surface Mount 1 2 - SOT-353 5 CMOS CMOS 5.5 V dc - 12 ns @ 50 pF 1.65 V dc - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm Digital 50pF +125 °C -40 °C
Texas Instruments CD4019BEE4, Quad 2-Input AND/OR Logic Gate, 3 → 18 V, 16-Pin PDIP Texas Instruments AND/OR Through Hole 4 2 No PDIP 16 4000 - 18 V -4.2mA 100 ns @ 15 V, 120 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - 50pF +125 °C -55 °C
NXP 74AHC1G02GW, 2-Input NOR Logic Gate, 2 → 5.5 V, 5-Pin TSSOP Nexperia NOR Surface Mount 1 2 No TSSOP 5 AHC - 5.5 V -8mA 11.4 ns @ 3.3 V, 7.5 ns @ 5 V 2 V 8mA 2.25 x 1.35 x 1mm 2.25mm 1.35mm 1mm - 50pF +125 °C -40 °C
Texas Instruments SN74AHC1G08DBVR, 2-Input AND Logic Gate, 2 → 5.5 V, 5-Pin SOT-23 Texas Instruments AND Surface Mount 1 2 No SOT-23 5 AHC - 5.5 V -8mA 12.3 ns @ 3.3 V, 7.9 ns @ 5 V 2 V 8mA 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm - 50pF +85 °C -40 °C
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
You are viewing 1 - 20 of 1109 results