Switching Diodes

You are viewing 1 - 20 of 539 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Forward Current Diode Configuration Number of Elements per Chip Mounting Type Maximum Reverse Voltage Package Type Diode Technology Maximum Forward Voltage Drop Pin Count Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Dimensions Power Dissipation Diameter Maximum Series Resistance @ Maximum IF
Fairchild 1N4148TR Switching Diode, 400mA 100V, 2-Pin DO-35 Fairchild Semiconductor 400mA Single 1 Through Hole 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm 1.91mm 1.91mm 1.91 (Dia.) x 4.56mm - 1.91mm -
Fairchild 1N4148TA Switching Diode, 400mA 100V, 2-Pin DO-35 Fairchild Semiconductor 400mA Single 1 Through Hole 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm - - 1.91 (Dia.) x 4.56mm - 1.91mm -
Taiwan Semi 1N4148 A0 Switching Diode, 150mA 100V, 2-Pin DO-35 Taiwan Semiconductor 150mA Single 1 Through Hole 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +150 °C 5.08mm 2.3mm 2.3mm 2.28 (Dia.) x 5.08mm - 2.28mm -
Vishay 1N4148W-E3-08 Switching Diode, 150mA 75V, 2-Pin SOD-123 Vishay 150mA Single 1 Surface Mount 75V SOD-123 - 1.2V 2 4pF -55 °C +150 °C 2.85mm 1.7mm 1.25mm 2.85 x 1.7 x 1.25mm - - -
Fairchild 1N4148_T50A Switching Diode, 400mA 100V, 2-Pin DO-35 Fairchild Semiconductor 400mA Single 1 Through Hole 100V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 4.56mm - - 1.91 (Dia.) x 4.56mm - 1.91mm -
Diodes Inc 1N4001-T Switching Diode, 1A 50V, 2-Pin DO-41 DiodesZetex 1A Single 1 Through Hole 50V DO-41 - 1V 2 15pF -65 °C +150 °C 5.21mm - - 2.72 (Dia.) x 5.21mm - 2.72mm -
Vishay 1N4150TAP Switching Diode, 300mA 50V, 2-Pin DO-35 Vishay 300mA Single 1 Through Hole 50V DO-35 - 1V 2 2.5pF - +175 °C 1.7mm - - 1.7 (Dia.) x 3.9mm 500mW 1.7mm -
Vishay 1N4148WS-E3-08 Switching Diode, 150mA 75V, 2-Pin SOD-323 Vishay 150mA Single 1 Surface Mount 75V SOD-323 - 1.2V 2 4pF -55 °C +150 °C 1.95mm 1.5mm 1.05mm 1.95 x 1.5 x 1.05mm - - -
Diodes Inc 1N4148W-13-F Switching Diode, 300mA 100V, 2-Pin SOD-123 DiodesZetex 300mA Single 1 Surface Mount 100V SOD-123 Silicon Junction 1.25V 2 2pF -65 °C +150 °C 2.85mm 1.7mm 1.35mm 2.85 x 1.7 x 1.35mm - - -
Vishay 1N4148-TAP Switching Diode, 300mA 75V, 2-Pin DO-35 Vishay 300mA Single 1 Through Hole 75V DO-35 Silicon Junction 1V 2 4pF -65 °C +175 °C 3.4mm 1.7mm 1.7mm 1.75 (Dia.) x 3.4mm - 1.75mm -
Infineon BAS 21-03W Switching Diode, 250mA 200V, 2-Pin SOD-323 Infineon 250mA Single 1 Surface Mount 200V SOD-323 - 1.25V 2 5pF - +150 °C 1.7mm 1.25mm 0.9mm 1.7 x 1.25 x 0.9mm - - -
Diodes Inc UF1007-T Switching Diode, 1A 1000V, 2-Pin DO-41 DiodesZetex 1A Single 1 Through Hole 1000V DO-41 - 1.7V 2 10pF -65 °C +150 °C 5.21mm - - 2.72 (Dia.) x 5.21mm - 2.72mm -
Vishay LS4148-GS08 Switching Diode, 300mA 100V, 2-Pin Quadro Melf Vishay 300mA Single 1 Surface Mount 100V Quadro Melf - 1V 2 - -65 °C +175 °C 3.5mm 1.7mm 1.5mm 3.5 x 1.7 x 1.5mm - - -
Diodes Inc 10A07-T Switching Diode, 10A 1000V, 2-Pin R 6 DiodesZetex 10A Single 1 Through Hole 1000V R 6 - 1V 2 80pF -65 °C +150 °C 9.1mm - - 9.1 (Dia.) x 9.1mm - 9.1mm -
COMCHIP TECHNOLOGY CDSU4148 Switching Diode, 150mA 75V, 2-Pin SOD-523F COMCHIP TECHNOLOGY 150mA Single 1 Surface Mount 75V SOD-523F - 1V 2 4pF - +125 °C 1.8mm 1mm 0.85mm 1.8 x 1 x 0.85mm 150mW - -
Vishay BAV99-E3-08 Dual Switching Diode, Series, 150mA 100V, 3-Pin SOT-23 Vishay 150mA Series 2 Surface Mount 100V SOT-23 Silicon Junction 1.25V 3 - -55 °C +150 °C 3.1mm 1.43mm 1.05mm 3.1 x 1.43 x 1.05mm - - -
Vishay LS4448GS08 Small Signal Diode, 150mA 100V, 2-Pin Quadro Melf Vishay 150mA Single 1 Surface Mount 100V Quadro Melf - 1V 2 - -65 °C +175 °C 3.5mm 1.7mm 1.5mm 3.5 x 1.7 x 1.5mm - - -
Diodes Inc 1N4005-T Switching Diode, 1A 600V, 2-Pin DO-41 DiodesZetex 1A Single 1 Through Hole 600V DO-41 - 1V 2 15pF -65 °C +150 °C 5.21mm - - 2.72 (Dia.) x 5.21mm - 2.72mm -
Fairchild 1N4148WT Switching Diode, 300mA 75V, 2-Pin SOD-523 Fairchild Semiconductor 300mA Single 1 Surface Mount 75V SOD-523 Silicon Junction 1V 2 4pF -55 °C +150 °C 1.3mm 0.9mm 0.7mm 1.3 x 0.9 x 0.7mm - - -
Diodes Inc BAV20W-7-F Switching Diode, 400mA 100V, 2-Pin SOD-123 DiodesZetex 400mA Single 1 Surface Mount 100V SOD-123 - 1.25V 2 5pF -65 °C +150 °C 2.85mm 1.7mm 1.35mm 2.85 x 1.7 x 1.35mm - - -
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
You are viewing 1 - 20 of 539 results