Thyristors

You are viewing 1 - 20 of 313 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Surge Current Rating Mounting Type Maximum Gate Trigger Current Maximum Gate Trigger Voltage Maximum Holding Current Pin Count Length Width Height Dimensions Peak On-State Voltage Repetitive Peak Off-State Current Repetitive Peak Forward Blocking Voltage Diameter Maximum Operating Temperature Off-State Voltage Minimum Operating Temperature
NXP, BT169G,112, Thyristor, 600V 0.5A, 0.2mA 3-Pin, SPT WeEn Semiconductors Co., Ltd 0.5A SCR SPT 600V 9A Through Hole 0.2mA 0.8V 5mA 3 4.8mm 4.2mm 5.2mm 4.8 x 4.2 x 5.2mm 1.7V 0.1mA 600V - +125 °C - -40 °C
Littelfuse, NYC0102BLT1G, Silicon Controlled Rectifier, 200V 0.25A, 200μA 3-Pin, SOT-23 Littelfuse 0.25A SCR SOT-23 200V 7A Surface Mount 200µA 0.8V 6mA 3 2.9mm 1.3mm 0.94mm 2.9 x 1.3 x 0.94mm 1.7V 100µA 200V - +125 °C - -40 °C
NXP, BT151-800R, Thyristor, 800V 7.5A, 15mA 3-Pin, TO-220AB WeEn Semiconductors Co., Ltd 7.5A SCR TO-220AB 800V 132A Through Hole 15mA 1.5V 20mA 3 10.3mm 4.7mm 9.4mm 10.3 x 4.7 x 9.4mm 1.75V 0.5mA 800V - +125 °C - -40 °C
NXP, BT169D, Thyristor, 400V 0.5A, 0.2mA 3-Pin, SPT WeEn Semiconductors Co., Ltd 0.5A SCR SPT 400V 9A Through Hole 0.2mA 0.8V 5mA 3 4.8mm 4.2mm 5.2mm 4.8 x 4.2 x 5.2mm 1.7V 0.1mA 400V - +125 °C - -40 °C
Littelfuse, 2N6509G, Thyristor, 800V 16A, 30mA 3-Pin, TO-220AB Littelfuse 16A SCR TO-220AB 800V 250A Through Hole 30mA 1.5V 40mA 3 10.28mm 4.82mm 9.28mm 10.28 x 4.82 x 9.28mm 1.8V 0.01mA 800V - +125 °C - -40 °C
NXP, BT149D, Thyristor, 400V 0.5A, 0.2mA 3-Pin, SPT WeEn Semiconductors Co., Ltd 0.5A SCR SPT 400V 9A Through Hole 0.2mA 0.8V 5mA 3 4.8mm 4.2mm 5.2mm 4.8 x 4.2 x 5.2mm 1.7V 0.1mA 400V - +125 °C - -40 °C
NXP, BT149G, Thyristor, 600V 0.5A, 200μA 3-Pin, TO-92 WeEn Semiconductors Co., Ltd 0.5A SCR TO-92 600V 9A Through Hole 200µA 0.8V 5mA 3 4.2mm 4.8mm 5.2mm 4.2 x 4.8 x 5.2mm 1.7V 0.1mA 600V - +125 °C - -
NXP, BT152-600R, Thyristor, 650V 13A, 32mA 3-Pin, TO-220AB WeEn Semiconductors Co., Ltd 13A SCR TO-220AB 650V 220A Through Hole 32mA 1.5V 60mA 3 10.3mm 4.7mm 9.4mm 10.3 x 4.7 x 9.4mm 1.75V 1mA 650V - +125 °C - -40 °C
NXP, BT152-800R, Thyristor, 800V 13A, 32mA 3-Pin, TO-220AB WeEn Semiconductors Co., Ltd 13A SCR TO-220AB 800V 220A Through Hole 32mA 1.5V 60mA 3 10.3mm 4.7mm 9.4mm 10.3 x 4.7 x 9.4mm 1.75V 1mA 800V - +125 °C - -40 °C
STMicroelectronics, X0202MA 1BA2, Thyristor, 600V 1.25A, 200μA 3-Pin, TO-92 STMicroelectronics 1.25A SCR TO-92 600V 25A Through Hole 200µA 0.8V 5mA 3 4.7mm 3.7mm 4.4mm 4.7 x 3.7 x 4.4mm - - - - +125 °C - -40 °C
STMicroelectronics, TYN640RG, Thyristor, 600V 25A, 35mA 3-Pin, TO-220AB STMicroelectronics 25A SCR TO-220AB 600V 480A Through Hole 35mA 1.3V 75mA 3 10.4mm 4.6mm 9.15mm 10.4 x 4.6 x 9.15mm 1.6V 0.005mA 600V - +125 °C - -40 °C
NXP, BT151-500C, Thyristor, 500V 7.5A, 15mA 3-Pin, TO-220AB WeEn Semiconductors Co., Ltd 7.5A SCR TO-220AB 500V 110A Through Hole 15mA 1.5V 20mA 3 10.3mm 4.7mm 9.4mm 10.3 x 4.7 x 9.4mm 1.75V 0.5mA 500V - +125 °C - -40 °C
NXP, BT151X-500R,127, Thyristor, 500V 7.5A, 15mA 3-Pin, TO-220F WeEn Semiconductors Co., Ltd 7.5A SCR TO-220F 500V 110A Through Hole 15mA 1.5V 20mA 3 10.3mm 4.6mm 9.3mm 10.3 x 4.6 x 9.3mm 1.75V 0.5mA 500V - +125 °C - -40 °C
STMicroelectronics, P0102BL 5AA4, Thyristor, 200V 0.16A, 0.2mA 3-Pin, SOT-23 STMicroelectronics 0.16A SCR SOT-23 200V 7A Surface Mount 0.2mA 0.8V 6mA 3 2.9mm 1.3mm 0.95mm 2.9 x 1.3 x 0.95mm 1.7V 0.001mA 200V - +125 °C - -40 °C
Littelfuse, C106DG, Thyristor, 400V 2.55A, 500μA 3-Pin, TO-225AA Littelfuse 2.55A SCR TO-225AA 400V 20A Through Hole 500µA 1V 6mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 100µA 400V - +110 °C - -40 °C
STMicroelectronics, P0111MA 1AA3, Thyristor, 600V 0.5A, 0.025mA 3-Pin, TO-92 STMicroelectronics 0.5A SCR TO-92 600V 8A Through Hole 0.025mA 0.8V 5mA 3 4.7mm 3.7mm 4.4mm 4.7 x 3.7 x 4.4mm 1.95V 0.01mA 600V - +125 °C - -40 °C
STMicroelectronics, TYN1012RG, Thyristor, 1000V 8A, 15mA 3-Pin, TO-220AB STMicroelectronics 8A SCR TO-220AB 1000V 145A Through Hole 15mA 1.3V 30mA 3 10.4mm 4.6mm 9.15mm 10.4 x 4.6 x 9.15mm 1.6V 0.005mA 1000V - +125 °C - -40 °C
Littelfuse, C106M1G, Thyristor, 600V 2.55A, 0.2mA 3-Pin, TO-225 Littelfuse 2.55A SCR TO-225 600V 20A Through Hole 0.2mA 0.8V 3mA 3 7.74mm 2.66mm 11.04mm 7.74 x 2.66 x 11.04mm 2.2V 0.01mA 600V - +110 °C - -40 °C
NXP, BT150-500R, Thyristor, 500V 2.5A, 0.2mA 3-Pin, TO-220AB WeEn Semiconductors Co., Ltd 2.5A SCR TO-220AB 500V 38A Through Hole 0.2mA 1.5V 6mA 3 10.3mm 4.7mm 9.4mm 10.3 x 4.7 x 9.4mm 1.8V 0.5mA 500V - +125 °C - -40 °C
STMicroelectronics, P0102DA 1AA3, Thyristor, 400V 0.5A, 0.2mA 3-Pin, TO-92 STMicroelectronics 0.5A SCR TO-92 400V 8A Through Hole 0.2mA 0.8V 5mA 3 4.7mm 3.7mm 4.4mm 4.7 x 3.7 x 4.4mm 1.95V 0.001mA 400V - +125 °C - -40 °C
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
You are viewing 1 - 20 of 313 results