Up-Down Converter & Mixer Circuits

You are viewing 1 - 20 of 44 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Maximum Power Gain Maximum Input Frequency Maximum Output Frequency Maximum Power Dissipation Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Series Minimum Operating Temperature
0.4-3.8GHz 3.3V Active Down Mixer QFN16 Linear Technology 2.9 dB, 3.3 dB 3.8GHz 600MHz 269 mW QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 3.9 V 2.9 V - -40 °C
10kHz-4GHz Low Power Active Mixer DFN8EP Linear Technology 2.7 dB 4000MHz 4000MHz - DFN 8 3 x 3 x 0.7mm 3mm 3mm 0.7mm 5.3 V 2.7 V - -40 °C
Analog Devices AD608ARZ, Receiver IF Subsystem 30MHz Gain=28 dB 16-Pin SOIC Analog Devices 28 dB 500MHz 30MHz 600 mW SOIC 16 10 x 4 x 1.5mm 10mm 4mm 1.5mm 5.5 V 2.7 V - -25 °C
Analog Devices AD6633BBCZ, Up-Down Converter & Mixer Circuit 196-Pin CSPBGA
  • £ 145.44
  • Each (Supplied in a Tray)
  • Check Stock Levels
  • Compare
Analog Devices - - - 1.4 W CSPBGA 196 15.2 x 15.2 x 1.4mm 15.2mm 15.2mm 1.4mm - - - -
Analog Devices AD831APZ, Low Power Mixer 200MHz Gain=0 dB 20-Pin PLCC Analog Devices 0 dB 400MHz 200MHz 1.2 W PLCC 20 9.04 x 9.04 x 3.68mm 9.04mm 9.04mm 3.68mm 11 V 4.5 V - -40 °C
Analog Devices AD8342ACPZ-R2, Mixer Circuit 3GHz Gain=3.7 dB 16-Pin LFCSP Analog Devices 3.7 dB 286MHz 3GHz 650 mW LFCSP 16 3 x 3 x 0.85mm 3mm 3mm 0.85mm 5.25 V 4.75 V - -40 °C
Analog Devices HMC557ALC4, Up-Down Converter & Mixer Circuit 24-Pin LLC Analog Devices - - - - LLC 24 4.13 x 4.13 x 1.02mm 4.13mm 4.13mm 1.02mm - - - -40 °C
Analog Devices Hittite HMC260LC3B, Up-Down Converter & Mixer Circuit 26GHz Gain=14 dB 12-Pin SMT Analog Devices 14 dB 8GHz 26GHz 260 mW SMT 12 3 x 3 x 0.92mm 3mm 3mm 0.92mm - - Hittite -40 °C
Linear Technology LT5512EUF#PBF, Downconverter Mixer 2000MHz 16-Pin QFN Linear Technology - 3000MHz 2000MHz - QFN 16 4 x 4 x 0.75mm 4mm 4mm 0.75mm 5.25 V 4.5 V - -40 °C
Linear Technology LT5527EUF#PBF, Up-Down Converter & Mixer Circuit 600MHz Gain=3.2 dB 16-Pin QFN Linear Technology 3.2 dB 3700MHz 600MHz - QFN 16 4 x 4 x 0.7mm 4mm 4mm 0.7mm 5.25 V dc 4.5 V dc - -40 °C
NXP SA605DK, Low Power Mixer 0.455MHz Gain=15 dB 20-Pin SSOP
  • RS Stock No. 146-0460
  • Brand NXP
  • Mfr. Part No. SA605DK
NXP 15 dB 500MHz 0.455MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 8 V 4.5 V - -40 °C
Texas Instruments TRF371109IRGZT, Up-Down Converter & Mixer Circuit Gain=48.7 dB 48-Pin VQFN Texas Instruments 48.7 dB 1700MHz - - VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm 5.5 V 4.5 V - -40 °C
Up/Down Conv Mixer 16-Pin QFN Analog Devices - - - - SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 5.6 V 4.8 V Hittite -40 °C
UpDown Conv Mixer 3V 500MHz 20PSSOP Tube
  • RS Stock No. 146-0353
  • Brand NXP
  • Mfr. Part No. SA636DK/01,112
NXP 14 dB 500MHz 0.6MHz - SSOP 20 6.6 x 4.5 x 1.4mm 6.6mm 4.5mm 1.4mm 5.5 V 2.7 V - -40 °C
Upconverter Mixer,MAX2671 400-2500MHz
  • £ 1.246
  • Each (On a Reel of 2500)
  • Check Stock Levels
  • Compare
Maxim 11.9 dB 2500MHz 500MHz 696 mW SOT-23 6 2.9 x 1.63 x 1.1mm 2.9mm 1.63mm 1.1mm 5.5 V 2.7 V - -40 °C
Maxim MAX2671EUT-T+, Upconverter Mixer 500MHz Gain=11.9 dB 2.7 → 5.5 V 6-Pin SOT-23
  • RS Stock No. 332-944
  • Brand Maxim
  • Mfr. Part No. MAX2671EUT-T+
Maxim 11.9 dB 2500MHz 500MHz 696 mW SOT-23 6 2.9 x 1.63 x 1.1mm 2.9mm 1.63mm 1.1mm 5.5 V 2.7 V - -40 °C
Maxim MAX2680EUT+, Downconverter Mixer 500MHz Gain=11.6 dB 2.7 → 5.5 V 6-Pin SOT-23 Maxim 11.6 dB 2500MHz 500MHz 696 mW SOT-23 6 2.9 x 1.63 x 1.1mm 2.9mm 1.63mm 1.1mm 5.5 V 2.7 V - -40 °C
NXP SA605D/01,112, Up-Down Converter & Mixer Circuit 0.455MHz Gain=15 dB 4.5 → 8 V 20-Pin SOIC
  • RS Stock No. 725-7604
  • Brand NXP
  • Mfr. Part No. SA605D/01,112
NXP 15 dB 500MHz 0.455MHz - SOIC 20 13 x 7.6 x 2.45mm 13mm 7.6mm 2.45mm 8 V 4.5 V - -40 °C
NXP SA612AD/01,112, Up-Down Converter & Mixer Circuit Gain=17 dB 4.5 → 8 V 8-Pin SOIC
  • RS Stock No. 725-7607
  • Brand NXP
  • Mfr. Part No. SA612AD/01,112
NXP 17 dB 500MHz - - SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 8 V 4.5 V - -40 °C
NXP SA614AD/01,112, FM IF System 4.5 → 8 V 16-Pin SOIC
  • RS Stock No. 380-0796
  • Brand NXP
  • Mfr. Part No. SA614AD/01,112
NXP - - - - SOIC 16 10 x 4 x 1.45mm 10mm 4mm 1.45mm 8 V 4.5 V - -40 °C
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
You are viewing 1 - 20 of 44 results