Varactor Diodes

You are viewing 1 - 20 of 44 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Diode Configuration Application Number of Elements per Chip Minimum Diode Capacitance Maximum Reverse Voltage Minimum Quality Factor Minimum Tuning Ratio Package Type Pin Count Tuning Ratio Test Condition Dimensions Height Length Maximum Operating Temperature Width
Infineon BB639E7904 Varactor, 36pF min, 13.5:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 36pF 30V - 13.5 SOD-323 2 1 → 28V 1.7 x 1.25 x 1.05mm 1.05mm 1.7mm +150 °C 1.25mm
Diodes Inc ZC832B Varactor Diode, 20.9pF min, 5:1 Tuning Ratio, 25V, 3-Pin SOT-23 DiodesZetex Single TCXO, Tune 1 20.9pF 25V 200 5 SOT-23 3 2 → 20V 3.05 x 1.4 x 1mm 1mm 3.05mm +150 °C 1.4mm
NXP BBY40 Varactor, 26pF min, 5:1 Tuning Ratio, 30V, 3-Pin SOT-23 (TO-236AB) NXP Single Tuner 1 26pF 30V - 5 SOT-23 (TO-236AB) 3 3 → 25V 3 x 1.4 x 1mm 1mm 3mm +125 °C 1.4mm
NXP BB202,115 Varactor, 28.2pF min, 2.5:1 Tuning Ratio, 6V, 2-Pin SOD-523
  • RS Stock No. 626-2074
  • Brand NXP
  • Mfr. Part No. BB202,115
NXP Single Tuner, VCO 1 28.2pF 6V - 2.5 SOD-523 2 0.2 to 2.3V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm +85 °C 0.85mm
NXP BB145 Varactor, 6.4pF min, 2:1 Tuning Ratio, 6V, 2-Pin SOD-523 NXP Single VCO 1 6.4pF 6V - 2 SOD-523 2 1 to 4V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm +150 °C 0.85mm
Infineon BB833 Varactor, 8.5pF min, 11:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 8.5pF 30V - 11 SOD-323 2 1 → 28V 1.7 x 1.25 x 1.05mm 1.05mm 1.7mm +150 °C 1.25mm
Infineon BB640 Varactor, 62pF min, 19.5:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 62pF 30V - 19.5 SOD-323 2 1 → 28V 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm +150 °C 1.25mm
Infineon BBY 53-02V Varactor, 1.85pF min, 1.8:1 Tuning Ratio, 6V, 2-Pin SC-79 Infineon Single VCO 1 1.85pF 6V - 1.8 SC-79 2 1 → 3V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +125 °C 0.8mm
NXP BB135 Varactor, 17.5pF min, 8.9:1 Tuning Ratio, 30V, 2-Pin SOD-323 NXP Single Tuner, VCO 1 17.5pF 30V - 8.9 SOD-323 2 0.5 to 28V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm +125 °C 1.35mm
NXP BB207 Dual Common Cathode Varactor, 76pF min, 2.6:1 Tuning Ratio, 15V, 3-Pin SOT-23 (TO-236AB) NXP Common Cathode Tuner 2 76pF 15V - 2.6 SOT-23 (TO-236AB) 3 1 → 7.5V 3 x 1.4 x 1mm 1mm 3mm +125 °C 1.4mm
Infineon BB535 Varactor, 17.5pF min, 8.2:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 17.5pF 30V - 8.2 SOD-323 2 1 → 28V 1.7 x 1.25 x 1.05mm 1.05mm 1.7mm +150 °C 1.25mm
ON Semiconductor SVC704-TL-E Varactor, 3.4pF min, 6:1 Tuning Ratio, 16V, 3-Pin MCPH ON Semiconductor Single VCO 1 3.4pF 16V - 6 MCPH 3 1 → 7V 2 x 1.6 x 0.85mm 0.85mm 2mm +150 °C 1.6mm
Infineon BB 439 E6327 Varactor, 4.3pF min, 5:1 Tuning Ratio, 28V, 2-Pin SOD-323
  • £ 0.198
  • Each (Supplied as a Tape)
  • Check Stock Levels
  • Compare
Infineon Single Tuner 1 4.3pF 28V - 5 SOD-323 2 - 1.7 x 1.25 x 0.85mm 0.85mm 1.7mm +125 °C 1.25mm
Infineon BB 535 E7904 Varactor, 1.9pF min, 8.2:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single UHF-TV Tuner 1 1.9pF 30V - 8.2 SOD-323 2 1 → 28V 1.7 x 1.25 x 1mm 1mm 1.7mm +150 °C 1.25mm
Infineon BB 639C E7904 Varactor, 2.4pF min, 9.5:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 2.4pF 30V - 9.5 SOD-323 2 - 1.7 x 1.25 x 0.85mm 0.85mm 1.7mm +150 °C 1.25mm
Infineon BB 833 E6327 Varactor, 0.6pF min, 11:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single TV-sat Tuner 1 0.6pF 30V - 11 SOD-323 2 1 → 28V 1.7 x 1.25 x 1mm 1mm 1.7mm +150 °C 1.25mm
Infineon BB 857-02V H7902 Varactor, 0.45pF min, 9.7:1 Tuning Ratio, 30V, 2-Pin SC-79 Infineon Single SAT Tuners 1 0.45pF 30V - 9.7 SC-79 2 1 V, 28 V 1.2 x 0.8 x 0.42mm 0.42mm 1.2mm +150 °C 0.8mm
Infineon BB555-02VH7912 Varactor, 1.9pF min, 8.2:1 Tuning Ratio, 35V, 2-Pin SC-79 Infineon Single UHF-TV Tuner 1 1.9pF 35V - 8.2 SC-79 2 1 V, 28 V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +150 °C 0.8mm
Infineon BB659C-02VH7912 Varactor, 2.4pF min, 14.2:1 Tuning Ratio, 35V, 2-Pin SC-79 Infineon Single VHF TV/VTR Tuner 1 2.4pF 35V - 14.2 SC-79 2 1 V, 28 V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +150 °C 0.8mm
Infineon BB664-02VH7902 Varactor Diode, 2.4pF min, 15:1 Tuning Ratio, 30V, 2-Pin SC-79 Infineon Single VHF TV Tuner 1 2.4pF 30V - 15 SC-79 2 28V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +150 °C 0.8mm
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
You are viewing 1 - 20 of 44 results